Infrared Emitters
809 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Wavelength | Radiant Intensity | Beam Angle | If - Forward Current | Vf - Forward Voltage | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Through Hole | 875 nm | 240 mW/sr | 100 mA | 180 mW | - 55 C | + 100 C | Bulk | ||||||||
Not Available Online | Through Hole | 875 nm | 360 mW/sr | 20 deg | 100 mA | 3.2 V | 180 mW | - 55 C | + 100 C | Bulk | ||||||
Mfr: SE1450-001 TTI: Not Assigned Honeywell Availability: Not Available OnlineInfrared Emitters 24deg, 1.6V, Coaxial 0.7 us Rise and Fall | Not Available Online | Through Hole | 935 nm | 24 deg | 50 mA | 1.6 V | 75 mW | - 55 C | + 125 C | Metal Can | ||||||
Mfr: SE1450-001L TTI: Not Assigned Honeywell Availability: Not Available OnlineInfrared Emitters GaAs Infrared Emitting Diode | Not Available Online | Through Hole | 935 nm | 24 deg | 50 mA | 1.6 V | 75 mW | - 55 C | + 125 C | Metal Can | ||||||
Mfr: SE1450-004 TTI: Not Assigned Honeywell Availability: Not Available OnlineInfrared Emitters SE Series GaAs Infrared E | Not Available Online | Through Hole | 935 nm | 24 deg | 50 mA | 1.6 V | 75 mW | - 55 C | + 125 C | Metal Can | ||||||
Not Available Online | Through Hole | 890 nm | 20 mA | 1.8 V | 100 mW | - 40 C | + 100 C | T-1 (3 mm) | Bulk | |||||||
Not Available Online | Bulk | |||||||||||||||
Not Available Online | Bulk | |||||||||||||||
Mfr: VSMF3710-GS18 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineInfrared Emitters 890nm 10mW/Sr 30ns PLCC-2 | Not Available Online | SMD/SMT | 890 nm | 10 mW/sr | 120 deg | 100 mA | 1.4 V | 160 mW | - 40 C | + 95 C | PLCC-2 | |||||
Not Available Online | 50 mA | |||||||||||||||
Mfr: X200880-CU TTI: Not Assigned Honeywell Availability: Not Available OnlineInfrared Emitters SAW TIRE PRESSURE | Not Available Online | |||||||||||||||
Mfr: X201903-HOA1 TTI: Not Assigned Honeywell / MICRO SWITCH Availability: Not Available OnlineInfrared Emitters | Not Available Online | |||||||||||||||
Mfr: X202020-PC TTI: Not Assigned Honeywell / MICRO SWITCH Availability: Not Available OnlineInfrared Emitters | Not Available Online | |||||||||||||||
Mfr: AA3528AF3C TTI: Not Assigned Kingbright Availability: Not Available OnlineInfrared Emitters IR 940nm 120 deg Water Clr 3/8 mW/sr | Not Available Online | SMD/SMT | 20 mA | 3.5 mm x 2.8 mm x 1.9 mm | Reel | KA-3528AF3CT | ||||||||||
Not Available Online | SMD/SMT | 940 nm | 3 mW/sr | 50 mA | 1.2 V | 80 mW | - 40 C | + 85 C | 3.5 mm x 2.8 mm x 1.9 mm | Reel | KA-3528F3CT | |||||
Not Available Online | 20 mA | |||||||||||||||
Not Available Online | 20 mA | |||||||||||||||
Not Available Online | 20 mA | |||||||||||||||
Mfr: SEP8506-002L TTI: Not Assigned Honeywell / MICRO SWITCH Availability: Not Available OnlineInfrared Emitters | Not Available Online | |||||||||||||||
Not Available Online | ||||||||||||||||
Mfr: VSMF2893SLX01 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineInfrared Emitters 890nm, SMD-SL 20mW/sr, +/-25deg. | Not Available Online | SMD/SMT | 890 nm | 20 mW/sr | 100 mA | 1.4 V | - 40 C | + 85 C | Side Looker | AEC-Q100 | Reel | |||||
Not Available Online | SMD/SMT | 20 mA | 1206 (3216 metric) | |||||||||||||
Not Available Online | Through Hole | 940 nm | 30 mA | 1.2 V | - 20 C | + 85 C | ||||||||||
Not Available Online | Through Hole | 875 nm | 600 mW/sr | 100 mA | 210 mW | - 55 C | + 100 C | Bulk | ||||||||
Not Available Online | Through Hole | 875 nm | 420 mW/sr | 100 mA | 210 mW | - 55 C | + 100 C | T-1 3/4 (5 mm) | Bulk |