Infrared Emitters
844 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Wavelength | Radiant Intensity | Beam Angle | If - Forward Current | Vf - Forward Voltage | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | SMD/SMT | 940 nm | 70 mW/sr | 14 deg | 100 mA | 1.45 V | 160 mW | - 40 C | + 85 C | Reel | ||||||
0In Stock | 940 nm | 70 mW/sr | 100 mA | Reel | ||||||||||||
Mfr: VSMA1085600X02 TTI: VSMA1085600X02 Vishay Semiconductors Infrared Emitters HIPOW IR EMITTING DIODE 850NM -E3 | 0In Stock | SMD/SMT | 850 nm | 2300 mW/sr | 60 deg | 5 A | 3.9 V | - 40 C | + 125 C | 3.4 mm x 3.4 mm x 1.8 mm | Reel | |||||
Mfr: VSMY2850RG TTI: VSMY2850RG Vishay Semiconductors Availability: 0In Stock162.000 On Order Expected Infrared Emitters SurflightVCSEL 850nm 100mW/sr, +/-10deg. | 0In Stock162.000 On Order Expected | Reel | ||||||||||||||
0In Stock | 850 nm | 380 mW/sr | 45 deg | 1 A | 2.6 V | 800 mW | - 40 C | + 85 C | Reel | VSMY98545ADS VSMY98545DS | ||||||
Mfr: VSMA1094600 TTI: VSMA1094600 Vishay Semiconductors Availability: 0In StockInfrared Emitters IR EMITTER HSP 940NM | 0In Stock | SMD/SMT | 940 nm | 1950 mW/sr | 5 A | 3.7 V | - 40 C | + 125 C | Reel | |||||||
Mfr: VSMA1094400 TTI: VSMA1094400 Vishay Semiconductors Availability: 0In StockInfrared Emitters IR EMITTER HSP 940NM | 0In Stock | SMD/SMT | 940 nm | 3600 mW/sr | 5 A | 3.7 V | - 40 C | + 125 C | Reel | |||||||
0In Stock19.500 On Order Expected | SMD/SMT | 940 nm | 14.5 mW/sr | 9 deg | 20 mA | 1.6 V | 28 mW | - 40 C | + 85 C | Reel | ||||||
0In Stock | 940 nm | 36 mW/sr | 100 mA | 1.6 V | 210 mW | - 55 C | + 100 C | Bulk | TEFD4300 TEFD4300F | |||||||
0In Stock | Through Hole | 940 nm | 70 mW/sr | 17 deg | 70 mA | 1.5 V | 160 mW | - 40 C | + 85 C | T-1 (3 mm) | Bulk | |||||
Mfr: VSMY2853GX01 TTI: VSMY2853GX01 Vishay Semiconductors Availability: 0In StockInfrared Emitters HSPEED IR EMITTING DIODE 850NM | 0In Stock | SMD/SMT | 850 nm | 50 mW/sr | 28 deg | 100 mA | 2.8 V | 55 mW | - 40 C | + 85 C | 2.3 mm x 2.3 mm x 2.55 mm | Reel | ||||
Mfr: VSMY2853SL TTI: VSMY2853SL Vishay Semiconductors Availability: 0In Stock18.000 On Order Expected 25-Nov-26 Infrared Emitters SurflightVCSEL 850nm 35mW/sr, +/-28deg. | 0In Stock18.000 On Order Expected 25-Nov-26 | SMD/SMT | 850 nm | 35 mW/sr | 28 deg | 100 mA | 1.65 V | 55 mW | - 40 C | + 85 C | Side Looker | Reel | ||||
Mfr: VSMA1085600 TTI: VSMA1085600 Vishay Semiconductors Availability: 0In StockInfrared Emitters IR EMITTER HSP 850NM | 0In Stock | SMD/SMT | 860 nm | 2200 mW/sr | 5 A | 3.9 V | - 40 C | + 125 C | Reel | |||||||
0In Stock | Through Hole | 850 nm | 6 mW/cm2 | 18 deg | 20 mA | 2 V | 200 mW | - 65 C | + 125 C | TO-46-2 | Bulk | |||||
0In Stock | Through Hole | 935 nm | 0.4 mW/cm2 | 40 deg | 20 mA | 1.6 V | 100 mW | - 40 C | + 100 C | Side Looker | Bulk | |||||
Mfr: VSMA1085750X02 TTI: VSMA1085750X02 Vishay Semiconductors Availability: 0In StockInfrared Emitters HIPOW IR EMITTING DIODE 940NM -E3 | 0In Stock | SMD/SMT | 850 nm | 1600 mW/sr | 1 A, 1.5 A | 3.9 V | - 40 C | + 125 C | 3.4 mm x 3.4 mm | Reel | ||||||
Mfr: VSMA1094400X02 TTI: VSMA1094400X02 Vishay Semiconductors Availability: 0In StockInfrared Emitters HIPOW IR EMITTING DIODE 940NM -E3 | 0In Stock | SMD/SMT | 945 nm | 4620 mW/sr | 40 deg | 5 A | 3.8 V | - 40 C | + 125 C | 3.4 mm x 3.4 mm x 2.45 mm | Reel | |||||
0In Stock | Through Hole | 890 nm | 90 deg | 20 mA | 1.8 V | 100 mW | - 40 C | + 100 C | T-1 (3 mm) | Bulk | ||||||
0In Stock | Through Hole | 935 nm | 18 deg | 100 mA | 1.75 V | 3 mW | - 65 C | + 125 C | TO-46-2 | Bulk | ||||||
0In Stock | Through Hole | 935 nm | 2.2 mW/cm2 | 20 mA | 1.6 V | 100 mW | - 40 C | + 100 C | T-1 (3 mm) | Bulk | ||||||
Mfr: VSMY2890RGX01 TTI: VSMY2890RGX01 Vishay Semiconductors Availability: 0In StockInfrared Emitters HSPEED IR EMITTING DIODE 890NM | 0In Stock | SMD/SMT | Reel | |||||||||||||
Mfr: VSMY385010-GS08 TTI: VSMY385010-GS08 Vishay Semiconductors Availability: 0In StockInfrared Emitters 850nm 1.6V 60deg 40mW 130mW/sr | 0In Stock | 70 mA | Reel | |||||||||||||
Mfr: VSMB2948RG TTI: VSMB2948RG Vishay Semiconductors Availability: 0In StockInfrared Emitters 940nm, SMD 20mW/sr, +/-25deg. | 0In Stock | SMD/SMT | 940 nm | 20 mW/sr | 50 deg | 100 mA | 1.35 V | 160 mW | - 40 C | + 85 C | SMD-2 | Reel | ||||
Mfr: VSMA1094751X02 TTI: VSMA1094751X02 Vishay Semiconductors Availability: 0In StockInfrared Emitters IR EMITTER HSP 940NM | 0In Stock | AEC-Q102 | Reel | |||||||||||||
Mfr: VSMA1285250 TTI: VSMA1285250 Vishay Semiconductors Availability: Not Available OnlineInfrared Emitters IR EMITTER HSP 850NM | Not Available Online | SMD/SMT | 850 nm | 7200 mW/sr | 56 deg | 5 A | 3.9 V | - 40 C | + 126 C | SMD-3 | Reel |