Infrared Emitters
844 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Wavelength | Radiant Intensity | Beam Angle | If - Forward Current | Vf - Forward Voltage | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | ||||||||||||||||
Not Available Online | ||||||||||||||||
Not Available Online | ||||||||||||||||
Mfr: L-7113F3C-TNB2.54 TTI: Not Assigned Kingbright Availability: Not Available OnlineInfrared Emitters | Not Available Online | 20 mA | ||||||||||||||
Not Available Online | Through Hole | 875 nm | 420 mW/sr | 100 mA | 210 mW | - 55 C | + 100 C | T-1 3/4 (5 mm) | Bulk | |||||||
Mfr: X200880-CU TTI: Not Assigned Honeywell Availability: Not Available OnlineInfrared Emitters SAW TIRE PRESSURE | Not Available Online | |||||||||||||||
Mfr: X201903-HOA1 TTI: Not Assigned Honeywell / MICRO SWITCH Availability: Not Available OnlineInfrared Emitters | Not Available Online | |||||||||||||||
Mfr: X202020-PC TTI: Not Assigned Honeywell / MICRO SWITCH Availability: Not Available OnlineInfrared Emitters | Not Available Online | |||||||||||||||
Not Available Online | SMD/SMT | 940 nm | 3 mW/sr | 50 mA | 1.2 V | 80 mW | - 40 C | + 85 C | 3.5 mm x 2.8 mm x 1.9 mm | Reel | KA-3528F3CT | |||||
Mfr: Y11724K87000T0W TTI: Not Assigned Vishay Precision Group Foil Resistors Availability: Not Available OnlineInfrared Emitters | Not Available Online | |||||||||||||||
Mfr: VSMF2893SLX01 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineInfrared Emitters 890nm, SMD-SL 20mW/sr, +/-25deg. | Not Available Online | SMD/SMT | 890 nm | 20 mW/sr | 100 mA | 1.4 V | - 40 C | + 85 C | Side Looker | AEC-Q100 | Reel | |||||
Mfr: SEP8506-002L TTI: Not Assigned Honeywell / MICRO SWITCH Availability: Not Available OnlineInfrared Emitters | Not Available Online | |||||||||||||||
TTI: Not Assigned Vishay Precision Group Foil Resistors Availability: Not Available OnlineInfrared Emitters | Not Available Online | |||||||||||||||
Not Available Online | SMD/SMT | |||||||||||||||
Not Available Online | SMD/SMT | 20 mA | 3 mm x 2 mm x 1 mm | |||||||||||||
Mfr: TSMF3700-GS08 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineInfrared Emitters RECOMMENDED ALT VSMF | Not Available Online | SMD/SMT | 870 nm | 60 mW/sr | 100 mA | 1.7 V | 160 mW | - 55 C | + 100 C | PLCC-2 | Reel | |||||
Not Available Online | Through Hole | 875 nm | 700 mW/sr | 100 mA | 210 mW | - 55 C | + 100 C | T-1 3/4 (5 mm) | Bulk | |||||||
Not Available Online | Through Hole | 830 nm | 180 mW/sr | 10 deg | 100 mA | 2.3 V | 250 mW | - 40 C | + 85 C | Bulk | ||||||
Not Available Online | Through Hole | 830 nm | 70 mW/sr | 22 deg | 100 mA | 1.5 V | 180 mW | - 40 C | + 85 C | Bulk | ||||||
Not Available Online | Through Hole | 870 nm | 25 mW/sr | 20 mA | 1.5 V | 190 mW | - 40 C | + 85 C | Top Looker | Bulk | ||||||
Not Available Online | SMD/SMT | 890 nm | 0.65 mW | 20 mA | 1.8 V | 130 mW | - 25 C | + 85 C | PLCC-2 | Reel | ||||||
Not Available Online | 20 mA | Bulk | ||||||||||||||
Mfr: SE3455-004 TTI: Not Assigned Honeywell Availability: Not Available OnlineInfrared Emitters 90deg,T0-46 Flat W 0.7 us Rise and Fall | Not Available Online | Through Hole | 935 nm | 100 mA | 1.7 V | 150 mW | - 55 C | + 125 C | TO-46 | |||||||
Mfr: SE3470-001 TTI: Not Assigned Honeywell Availability: Not Available OnlineInfrared Emitters 90deg,T0-46 Flat W 0.7 us Rise and Fall | Not Available Online | Through Hole | 880 nm | 90 deg | 100 mA | 1.9 V | 150 mW | - 55 C | + 125 C | TO-46 | ||||||
Not Available Online | Bulk |