Infrared Emitters
809 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Wavelength | Radiant Intensity | Beam Angle | If - Forward Current | Vf - Forward Voltage | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | SMD/SMT | 940 nm | 100 mW/sr | 100 mA | 1.55 V | 180 mW | - 40 C | + 85 C | 3 mm x 2 mm | Reel | ||||||
0In Stock | SMD/SMT | 940 nm | 30 mW/sr | 100 mA | 1.55 V\ | 180 mW | - 40 C | + 85 C | 1.6 mm x 0.8 mm | Reel | ||||||
Mfr: 59911A0147IRF TTI: Not Assigned Dialight Availability: 0In StockInfrared Emitters SMD LED, 0805 Infrared 850nm | 0In Stock | SMD/SMT | 850 nm | 1.3 mW/sr | 20 mA | 1.8 V | - 40 C | + 85 C | 0805 (2012 metric) | Reel | ||||||
Mfr: AP2012SF4C-P22 TTI: Not Assigned Kingbright Availability: Not Available OnlineInfrared Emitters 2x1.2mm IR SMD LED | Not Available Online | SMD/SMT | 880 nm | 1.5 mW/sr | 160 deg | 20 mA | 1.3 V | 85 mW | - 40 C | + 85 C | SMD-2 | Reel | KP-2012SF4C | |||
Mfr: 5992EC0147IRF TTI: Not Assigned Dialight Availability: 0In StockInfrared Emitters SMD LED, 1209 Side View Infrared 940nm | 0In Stock | SMD/SMT | 940 nm | 4.8 mW/sr | 20 mA | 1.4 V | - 40 C | + 85 C | 1209 (3216 metric) | Reel | ||||||
Mfr: 59910A0147IRF TTI: Not Assigned Dialight Availability: 0In StockInfrared Emitters SMD LED, 0603 Infrared 850nm | 0In Stock | SMD/SMT | 850 nm | 8.45 mW/sr | 100 mA | 2 V | - 40 C | + 85 C | 0603 (1608 metric) | Reel | ||||||
Not Available Online | Through Hole | 950 nm | 1.5 mW/sr | 55 deg | 50 mA | 1.6 V | 170 mW | - 25 C | + 100 C | Bulk | ||||||
0In Stock | SMD/SMT | 20 mA | 3 mm x 2 mm x 1 mm | Reel | ||||||||||||
0In Stock | Through Hole | 850 nm | 12.5 mW/cm2 | 18 deg | 20 mA | 1.8 V | 100 mW | - 40 C | + 100 C | T-1 (3 mm) | Bulk | |||||
Mfr: VSMY9857535 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineInfrared Emitters SurflightVCSEL 850nm 1000mW/sr, +/-25deg | Not Available Online | 850 nm | 180 mW/sr | 150 deg | 1 A | 1.8 V | 2.5 W | - 40 C | + 85 C | Reel | ||||||
Mfr: AM2520F3C03-P22 TTI: Not Assigned Kingbright Availability: Not Available OnlineInfrared Emitters 2.5x2mm IR SMD LED | Not Available Online | SMD/SMT | 940 nm | 10 mW/sr | 20 deg | 20 mA | 1.2 V | 90 mW | - 40 C | + 85 C | SMD-2 | Reel | KM2520F3C03 | |||
Mfr: APA1606SF4C-P22 TTI: Not Assigned Kingbright Availability: 0In StockInfrared Emitters 1.6x0.6mm RA IR SMD LED | 0In Stock | SMD/SMT | 880 nm | 1.5 mW/sr | 110 deg | 20 mA | 1.3 V | 85 mW | - 40 C | + 85 C | SMD-2 | Reel | KPA-1606SF4C | |||
Mfr: WP7113SF6BT-P22 TTI: Not Assigned Kingbright Availability: 0In StockInfrared Emitters 5mm INFRARED LED | 0In Stock | Through Hole | 860 nm | 40 mW/sr | 20 deg | 20 mA | 1.35 V | 85 mW | - 40 C | + 85 C | T-1 3/4 (5 mm) | Bulk | ||||
Mfr: VSMY98575ADS TTI: Not Assigned Vishay Semiconductors Availability: 0In StockInfrared Emitters H. Speed IR 850nm 320mW/sr; 14ns | 0In Stock | SMD/SMT | 850 nm | 320 mW/sr | 1 A | 3.1 V | 3.5 W | - 40 C | + 85 C | Reel | ||||||
Mfr: APTD1608SF4C TTI: Not Assigned Kingbright Availability: Not Available OnlineInfrared Emitters 1.6x0.8mm IR SMD | Not Available Online | SMD/SMT | 880 nm | 2 mW/sr | 60 deg | 20 mA | 1.3 V | 85 mW | - 40 C | + 85 C | 0603 (1608 metric) | Reel | KPTD-1608SF4C | |||
0In Stock | SMD/SMT | 880 nm | 16 mW/sr | 90 deg | 100 mA | 2.3 V | 165 mW | - 40 C | + 85 C | SMD-2 | Reel | KA-4040SF4BT-100MV-R13/2K | ||||
Mfr: AM2520SF4C03 TTI: Not Assigned Kingbright Availability: 0In StockInfrared Emitters 880nm 20 DEGREE WATER CLEAR | 0In Stock | Through Hole | 880 nm | 8 mW/sr | 20 mA | 1.7 V | 100 mW | - 45 C | + 80 C | Subminiature | Reel | KM2520SF4C03 | ||||
Mfr: TSAL6100-AS12Z TTI: Not Assigned Vishay Semiconductors Availability: 0In StockInfrared Emitters IR EMITTER 940NM | 0In Stock | Through Hole | 940 nm | 170 mW/sr | 100 mA | 1.35 V | 40 mW | - 40 C | + 85 C | |||||||
Mfr: TSAL6200-ESZ TTI: Not Assigned Vishay Semiconductors Availability: 0In StockInfrared Emitters IR EMITTER 940NM | 0In Stock | Through Hole | 940 nm | 72 mW/sr | 100 mA | 1.35 V | 40 mW | - 40 C | + 85 C | |||||||
Mfr: OP266AC TTI: Not Assigned Optek / TT Electronics Infrared Emitters LED PLASTIC T-1 HIGH POWER LED CHIP | 0In Stock | Through Hole | 850 nm | 16.5 mW/cm2 | 18 deg | 20 mA | 1.8 V | 100 mW | - 40 C | + 100 C | T-1 (3 mm) | Bulk | ||||
Mfr: WP3A10SF4C TTI: Not Assigned Kingbright Availability: 0In StockInfrared Emitters IR 40/55 mW/sr 50deg water clear | 0In Stock | Through Hole | 880 nm | 8 mW/sr | 50 deg | 20 mA | 1.3 V | 80 mW | - 40 C | + 85 C | T-1 (3 mm) | Bulk | ||||
0In Stock | SMD/SMT | 880 nm | 0.8 mW/sr | 100 deg | 50 mA | 1.3 V | 85 mW | - 40 C | + 85 C | 0603 (1608 metric) | Reel | KPHD-1608SF4C-PRV | ||||
0In Stock | Through Hole | 860 nm | 100 mW/sr | 20 mA | 1.6 V | 100 mW | - 40 C | + 85 C | T-1 3/4 (5 mm) | Bulk | ||||||
Mfr: WP7113SF6C TTI: Not Assigned Kingbright Availability: 0In StockInfrared Emitters INFRA-RED WATER CLR | 0In Stock | Through Hole | 860 nm | 40 mW/sr | 20 deg | 20 mA | 1.6 V | 100 mW | - 40 C | + 85 C | T-1 3/4 (5 mm) | Bulk | ||||
Mfr: WP7113SF7C TTI: Not Assigned Kingbright Availability: 0In StockInfrared Emitters 850nm 20 Degree Water Clear | 0In Stock | Through Hole | 850 nm | 40 mW/sr | 20 deg | 20 mA | 1.6 V | 100 mW | - 40 C | + 85 C | T-1 3/4 (5 mm) | Bulk |