Vishay - Infrared Receivers
1.572 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Carrier Frequency | Transmission Distance | Beam Angle | Viewing Angle | High Level Pulse Width | Low Level Pulse Width | Minimum High Level Output Voltage | Output Current | Operating Supply Voltage | Operating Supply Current | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Through Hole | 40 kHz | 45 m | 45 deg | 45 deg | 100 mV | 5 mA | 2.5 V to 5.5 V | 700 uA | 10 mW | - 25 C | + 85 C | Side Looker | Tube | |||||
Mfr: TSOP36240TT TTI: Not Assigned Vishay Semiconductors Availability: 0In StockInfrared Receivers 2.7-5.5V 40kHz 45Deg | 0In Stock | SMD/SMT | 40 kHz | 35 m | 45 deg | 10 mA | 2.7 V to 5.5 V | 1.2 mA | - 25 C | + 85 C | SMD | Reel | |||||||
Mfr: TSOP36338TT TTI: Not Assigned Vishay Semiconductors Availability: 0In StockInfrared Receivers IR sensor IC 38kHz | 0In Stock | Reel | |||||||||||||||||
Not Available Online | Through Hole | 38 kHz | 45 m | 45 deg | 45 deg | 0.6 ms | 0.6 ms | 100 mV | 5 mA | 2.5 V to 5.5 V | 350 uA | 10 mW | - 25 C | + 85 C | Side Looker | Tube | |||
0In Stock | Through Hole | 38 kHz | 45 m | 0.15 ms | 0.15 ms | - 300 mV | 5 mA | 2.5 V to 5.5 V | 450 uA | 10 mW | - 25 C | + 85 C | Side Looker | Bulk | |||||
0In Stock | Through Hole | 56 kHz | 40 m | 90 deg | 5 mA | 2.5 V to 5.5 V | 700 uA | - 25 C | + 85 C | Side Looker | Bulk | ||||||||
Mfr: TSOP39238TR1 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockInfrared Receivers 38 kHz AGC3 TVCast | 0In Stock | SMD/SMT | 38 kHz | 45 m | 90 deg | 5 mA | 2.5 V to 5.5 V | 450 uA | - 25 C | + 85 C | TVCastSMD-4 | Reel | |||||||
0In Stock | Through Hole | 40 kHz | 24 m | 90 deg | 5 mA | 2.5 V to 5.5 V | 800 uA | - 25 C | + 85 C | Minicast-3 | Bulk | ||||||||
0In Stock | Through Hole | 56 kHz | 24 m | 90 deg | 5 mA | 2.5 V to 5.5 V | 800 uA | - 25 C | + 85 C | Minicast-3 | Bulk | ||||||||
0In Stock | Through Hole | 30 kHz | 45 m | 90 deg | 5 mA | 2.5 V to 5.5 V | 350 uA | - 25 C | + 85 C | Side Looker | Bulk | ||||||||
0In Stock | Through Hole | 33 kHz | 45 m | 90 deg | 5 mA | 2.5 V to 5.5 V | 350 uA | - 25 C | + 85 C | Side Looker | Bulk | ||||||||
0In Stock | Through Hole | 36 kHz | 45 m | 90 deg | 5 mA | 2.5 V to 5.5 V | 350 uA | - 25 C | + 85 C | Side Looker | Bulk | ||||||||
Mfr: TSSP77038ETR TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineInfrared Receivers IR Sensor 38KHz | Not Available Online | SMD/SMT | 38 kHz | 8 m | 5 mA | 2.5 V to 5.5 V | 700 uA, 800 uA | - 25 C | + 85 C | Heimdall-4 | Reel | ||||||||
0In Stock | Through Hole | 56 kHz | 24 m | 90 deg | 5 mA | 2.5 V to 5.5 V | 800 uA | - 25 C | + 85 C | Minicast-3 | Bulk | ||||||||
0In Stock | Side Looker | ||||||||||||||||||
Mfr: TSOP57436HTT1 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineInfrared Receivers Belobog 36kHz AGC4 | Not Available Online | SMD/SMT | 36 kHz | 40 m | 150 deg | 5 mA | 2.5 V to 5.5 V | 700 uA | - 25 C | + 85 C | Belobog-8 | Reel | |||||||
0In Stock | Through Hole | 56 kHz | 40 m | 90 deg | 5 mA | 2.5 V to 5.5 V | 700 uA | - 25 C | + 85 C | Minicast-3 | Bulk | ||||||||
Mfr: TSMP97000TT1 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockInfrared Receivers IR SOR | 0In Stock | SMD/SMT | 30 kHz to 60 kHz | 1.8 m | 75 deg | 5 mA | 2 V to 5.5 V | 450 uA | 10 mW | - 25 C | + 85 C | Belobog-8 | Reel | ||||||
Not Available Online | Through Hole | 38 kHz | 30 m | 90 deg | 5 mA | 2.5 V to 5.5 V | 800 uA | - 25 C | + 85 C | Mold-3 | Tube | ||||||||
0In Stock | 0.15 ms | 0.15 ms | Side Looker | Bulk | |||||||||||||||
0In Stock | 56 kHz | 45 m | 45 deg | 5 mA | 2.7 V to 5.5 V | 850 uA | 10 mW | - 25 C | + 85 C | Side Looker | Tube | ||||||||
0In Stock | 36.7 kHz | 35 m | 45 deg | 0.6 ms | 0.6 ms | 10 mA | 2.7 V to 5.5 V | 350 uA | - 25 C | + 85 C | Tube | ||||||||
Mfr: TSOP37236HTT1 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockInfrared Receivers Belobog 36kHz AGC2 | 0In Stock | SMD/SMT | 36 kHz | 45 m | 150 deg | 5 mA | 2.5 V to 5.5 V | 350 uA | - 25 C | + 85 C | Belobog-8 | Reel | |||||||
0In Stock | Through Hole | 36 kHz | 45 m | 90 deg | 5 mA | 2.5 V to 5.5 V | 350 uA | - 25 C | + 85 C | Side Looker | Bulk | ||||||||
0In Stock | Through Hole | 56 kHz | 45 m | 90 deg | 5 mA | 2.5 V to 5.5 V | 350 uA | - 25 C | + 85 C | Side Looker | Bulk |