Vishay - Infrared Receivers
1.572 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Carrier Frequency | Transmission Distance | Beam Angle | Viewing Angle | High Level Pulse Width | Low Level Pulse Width | Minimum High Level Output Voltage | Output Current | Operating Supply Voltage | Operating Supply Current | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TSOP77556TR TTI: TSOP77556TR Vishay Semiconductors Availability: 0In StockInfrared Receivers Heimdall 56kHz AGC5 | 0In Stock | SMD/SMT | 56 kHz | 40 m | 100 deg | 5 mA | 2.5 V to 5.5 V | 700 uA | - 25 C | + 85 C | Heimdall-4 | Reel | |||||||
Mfr: TSOP77433TT TTI: TSOP77433TT Vishay Semiconductors Availability: 0In StockInfrared Receivers Heimdall 33kHz AGC4 | 0In Stock | SMD/SMT | 33 kHz | 40 m | 100 deg | 5 mA | 2.5 V to 5.5 V | 700 uA | - 25 C | + 85 C | Heimdall-4 | Reel | |||||||
Mfr: TSOP75S40FWTR TTI: TSOP75S40FWTR Vishay Semiconductors Availability: Not Available OnlineInfrared Receivers IR Receiver | Not Available Online | SMD/SMT | 40 kHz | 16 m | 75 deg | 5 mA | 2.5 V to 5.5 V | 3 mA | 10 mW | - 25 C | + 85 C | Heimdall-4 | Reel | ||||||
0In Stock | Through Hole | 36 kHz | 32 m | 90 deg | 90 deg | 5 mA | 2 V to 3.6 V | 370 uA | 10 mW | - 25 C | + 85 C | Sidelooker | Tube | ||||||
Mfr: TSOP37356TT1 TTI: TSOP37356TT1 Vishay Semiconductors Availability: 0In StockInfrared Receivers IR Sensor IC | 0In Stock | Reel | |||||||||||||||||
Mfr: TSSP96056TR TTI: TSSP96056TR Vishay Semiconductors Availability: 0In StockInfrared Receivers IR SOR IC 56KHZ SMD | 0In Stock | SMD/SMT | 56 kHz | 8 m | 50 deg | 50 deg | 5 mA | 2 V to 3.6 V | 370 uA | - 25 C | + 85 C | Panhead | Reel | ||||||
Mfr: TSOP95436TT TTI: TSOP95436TT Vishay Semiconductors Availability: 0In StockInfrared Receivers IR RECEIVER MODUL 36KHZ SMD | 0In Stock | SMD/SMT | 36 kHz | 25 m | 50 deg | 5 mA | 2 V to 3.6 V | 370 uA | 10 mW | - 25 C | + 85 C | Heimdall-4 | Reel | ||||||
Mfr: TSOP95536TT TTI: TSOP95536TT Vishay Semiconductors Availability: 0In StockInfrared Receivers IR RECEIVER MODUL 36KHZ SMD | 0In Stock | SMD/SMT | 36 kHz | 24 m | 50 deg | 5 mA | 2 V to 3.6 V | 370 uA | 10 mW | - 25 C | + 85 C | Heimdall-4 | Reel | ||||||
Mfr: TSOP95538TT TTI: TSOP95538TT Vishay Semiconductors Availability: 0In StockInfrared Receivers IR RECEIVER MODUL 38KHZ SMD | 0In Stock | SMD/SMT | 38 kHz | 24 m | 50 deg | 5 mA | 2 V to 3.6 V | 370 uA | 10 mW | - 25 C | + 85 C | Heimdall-4 | Reel | ||||||
Mfr: TSOP96236TR TTI: TSOP96236TR Vishay Semiconductors Availability: 0In StockInfrared Receivers IR SOR IC 36KHZ | 0In Stock | SMD/SMT | 36 kHz | 25 m | 50 deg | 5 mA | 2 V to 3.6 V | 370 uA | 10 mW | - 25 C | + 85 C | Panhead-4 | Reel | ||||||
Mfr: TSOP95240TR TTI: TSOP95240TR Vishay Semiconductors Availability: 0In StockInfrared Receivers IR RECEIVER MODUL 40KHZ SMD | 0In Stock | SMD/SMT | 40 kHz | 25 m | 50 deg | 5 mA | 2 V to 3.6 V | 370 uA | 10 mW | - 25 C | + 85 C | Heimdall-4 | Reel | ||||||
Mfr: TSOP95338TT TTI: TSOP95338TT Vishay Semiconductors Availability: 0In StockInfrared Receivers IR RECEIVER MODUL 38KHZ SMD | 0In Stock | SMD/SMT | 38 kHz | 24 m | 50 deg | 5 mA | 2 V to 3.6 V | 370 uA | 10 mW | - 25 C | + 85 C | Heimdall-4 | Reel | ||||||
Mfr: TSOP95340TR TTI: TSOP95340TR Vishay Semiconductors Availability: 0In StockInfrared Receivers IR RECEIVER MODUL 40KHZ SMD | 0In Stock | SMD/SMT | 40 kHz | 24 m | 50 deg | 5 mA | 2 V to 3.6 V | 370 uA | 10 mW | - 25 C | + 85 C | Heimdall-4 | Reel | ||||||
Mfr: TSOP96338TT TTI: TSOP96338TT Vishay Semiconductors Availability: 0In StockInfrared Receivers IR SOR IC 38KHZ | 0In Stock | SMD/SMT | 38 kHz | 24 m | 50 deg | 5 mA | 2 V to 3.6 V | 370 uA | 10 mW | - 25 C | + 85 C | Panhead-4 | Reel | ||||||
Mfr: TSOP95638TR TTI: TSOP95638TR Vishay Semiconductors Availability: 0In StockInfrared Receivers IR RECEIVER MODUL 38KHZ SMD | 0In Stock | SMD/SMT | 38 kHz | 26 m | 50 deg | 5 mA | 2 V to 3.6 V | 370 uA | 10 mW | - 25 C | + 85 C | Heimdall-4 | Reel | ||||||
Mfr: TSOP75530TR TTI: TSOP75530TR Vishay Semiconductors Availability: 0In StockInfrared Receivers Heimdall 30kHz AGC5 | 0In Stock | SMD/SMT | 30 kHz | 45 m | 100 deg | 5 mA | 2.5 V to 5.5 V | 350 uA | - 25 C | + 85 C | Side Looker | Reel | |||||||
Mfr: TSOP75536TR TTI: TSOP75536TR Vishay Semiconductors Availability: 0In StockInfrared Receivers IR sensor IC 36kHz | 0In Stock | SMD/SMT | 36 kHz | 30 m | 150 deg | 5 mA | 2.5 V to 5.5 V | 350 uA | 10 mW | - 25 C | + 85 C | Side Looker | Reel | ||||||
Mfr: TSOP75536TT TTI: TSOP75536TT Vishay Semiconductors Availability: 0In StockInfrared Receivers IR sensor IC 36kHz | 0In Stock | SMD/SMT | 36 kHz | 30 m | 150 deg | 5 mA | 2.5 V to 5.5 V | 350 uA | 10 mW | - 25 C | + 85 C | Side Looker | Reel | ||||||
Mfr: TSOP75536WTT TTI: TSOP75536WTT Vishay Semiconductors Availability: 0In StockInfrared Receivers IR sensor IC 36kHz | 0In Stock | SMD/SMT | 36 kHz | 30 m | 150 deg | 5 mA | 2.5 V to 5.5 V | 350 uA | 10 mW | - 25 C | + 85 C | Side Looker | Reel | ||||||
Mfr: TSOP75538WTR TTI: TSOP75538WTR Vishay Semiconductors Availability: 0In StockInfrared Receivers IR sensor IC 38kHz | 0In Stock | SMD/SMT | 38 kHz | 30 m | 150 deg | 5 mA | 2.5 V to 5.5 V | 350 uA | 10 mW | - 25 C | + 85 C | SMD-4 | Reel | ||||||
Mfr: TSOP75540TR TTI: TSOP75540TR Vishay Semiconductors Availability: 0In StockInfrared Receivers Heimdall 40kHz AGC5 | 0In Stock | SMD/SMT | 40 kHz | 45 m | 100 deg | 5 mA | 2.5 V to 5.5 V | 350 uA | - 25 C | + 85 C | Side Looker | Reel | |||||||
Mfr: TSOP75540WTT TTI: TSOP75540WTT Vishay Semiconductors Availability: 0In StockInfrared Receivers Heimdall 40kHz AGC5 | 0In Stock | SMD/SMT | 40 kHz | 30 m | 150 deg | 5 mA | 2.5 V to 5.5 V | 350 uA | - 25 C | + 85 C | Side Looker | Reel | |||||||
0In Stock | 30 kHz | 45 m | 45 deg | 5 mA | 2.7 V to 5.5 V | 850 uA | - 25 C | + 85 C | Side Looker | Tube | |||||||||
Mfr: TSOP77436TT TTI: TSOP77436TT Vishay Semiconductors Availability: 0In StockInfrared Receivers Heimdall 36kHz AGC4 | 0In Stock | SMD/SMT | 36 kHz | 40 m | 100 deg | 5 mA | 2.5 V to 5.5 V | 700 uA | - 25 C | + 85 C | Heimdall-4 | Reel | |||||||
Mfr: TSOP75340WTR TTI: TSOP75340WTR Vishay Semiconductors Availability: 0In StockInfrared Receivers IR SENSOR IC 40KHZ | 0In Stock | SMD/SMT | 40 kHz | 30 m | 150 deg | 5 mA | 2.5 V to 5.5 V | 350 uA | 10 mW | - 25 C | + 85 C | Side Looker | Reel |