Vishay - Infrared Receivers
1.572 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Carrier Frequency | Transmission Distance | Beam Angle | Viewing Angle | High Level Pulse Width | Low Level Pulse Width | Minimum High Level Output Voltage | Output Current | Operating Supply Voltage | Operating Supply Current | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TSOP75356TR TTI: TSOP75356TR Vishay Semiconductors Availability: 0In StockInfrared Receivers Heimdall 56kHz AGC3 | 0In Stock | SMD/SMT | 56 kHz | 45 m | 100 deg | 5 mA | 2.5 V to 5.5 V | 350 uA | - 25 C | + 85 C | Side Looker | Reel | |||||||
Mfr: TSOP75356TT TTI: TSOP75356TT Vishay Semiconductors Availability: 0In StockInfrared Receivers Heimdall 56kHz AGC3 | 0In Stock | SMD/SMT | 56 kHz | 45 m | 100 deg | 5 mA | 2.5 V to 5.5 V | 350 uA | - 25 C | + 85 C | Side Looker | Reel | |||||||
Mfr: TSOP75530WTT TTI: TSOP75530WTT Vishay Semiconductors Availability: 0In StockInfrared Receivers Heimdall 30kHz AGC5 | 0In Stock | SMD/SMT | 30 kHz | 30 m | 150 deg | 5 mA | 2.5 V to 5.5 V | 350 uA | - 25 C | + 85 C | Side Looker | Reel | |||||||
Mfr: TSOP75556TT TTI: TSOP75556TT Vishay Semiconductors Availability: 0In StockInfrared Receivers Heimdall 56kHz AGC5 | 0In Stock | SMD/SMT | 56 kHz | 45 m | 100 deg | 5 mA | 2.5 V to 5.5 V | 350 uA | - 25 C | + 85 C | Side Looker | Reel | |||||||
Mfr: TSOP75256WTT TTI: TSOP75256WTT Vishay Semiconductors Availability: 0In StockInfrared Receivers Heimdall 56kHz AGC2 | 0In Stock | SMD/SMT | 56 kHz | 30 m | 150 deg | 5 mA | 2.5 V to 5.5 V | 350 uA | - 25 C | + 85 C | Side Looker | Reel | |||||||
Mfr: TSOP75230TR TTI: TSOP75230TR Vishay Semiconductors Availability: 0In StockInfrared Receivers Heimdall 30kHz AGC2 | 0In Stock | SMD/SMT | 30 kHz | 45 m | 100 deg | 5 mA | 2.5 V to 5.5 V | 350 uA | - 25 C | + 85 C | Side Looker | Reel | |||||||
Mfr: TSOP75240WTT TTI: TSOP75240WTT Vishay Semiconductors Availability: 0In StockInfrared Receivers Heimdall 40kHz AGC2 | 0In Stock | SMD/SMT | 40 kHz | 30 m | 150 deg | 5 mA | 2.5 V to 5.5 V | 350 uA | - 25 C | + 85 C | Side Looker | Reel | |||||||
Mfr: TSOP95238TT TTI: TSOP95238TT Vishay Semiconductors Availability: 0In StockInfrared Receivers IR RECEIVER MODUL 38KHZ SMD | 0In Stock | SMD/SMT | 38 kHz | 25 m | 50 deg | 5 mA | 2 V to 3.6 V | 370 uA | 10 mW | - 25 C | + 85 C | Heimdall-4 | Reel | ||||||
Mfr: TSOP95256TR TTI: TSOP95256TR Vishay Semiconductors Availability: 0In StockInfrared Receivers IR RECEIVER MODUL 56KHZ SMD | 0In Stock | SMD/SMT | 56 kHz | 25 m | 50 deg | 5 mA | 2 V to 3.6 V | 370 uA | 10 mW | - 25 C | + 85 C | Heimdall-4 | Reel | ||||||
Mfr: TSOP77438FTR TTI: TSOP77438FTR Vishay Semiconductors Availability: 0In StockInfrared Receivers Heimdall 38kHz AGC4 | 0In Stock | SMD/SMT | 38 kHz | 40 m | 100 deg | 5 mA | 2.5 V to 5.5 V | 700 uA | - 25 C | + 85 C | Heimdall-4 | Reel | |||||||
0In Stock | Through Hole | 38 kHz | 32 m | 90 deg | 90 deg | 5 mA | 2 V to 3.6 V | 370 uA | 10 mW | - 25 C | + 85 C | Sidelooker | Tube | ||||||
Mfr: TSOP95336TR TTI: TSOP95336TR Vishay Semiconductors Availability: 0In StockInfrared Receivers IR RECEIVER MODUL 36KHZ SMD | 0In Stock | SMD/SMT | 36 kHz | 24 m | 50 deg | 5 mA | 2 V to 3.6 V | 370 uA | 10 mW | - 25 C | + 85 C | Heimdall-4 | Reel | ||||||
Mfr: TSOP95340TT TTI: TSOP95340TT Vishay Semiconductors Availability: 0In StockInfrared Receivers IR RECEIVER MODUL 40KHZ SMD | 0In Stock | SMD/SMT | 40 kHz | 24 m | 50 deg | 5 mA | 2 V to 3.6 V | 370 uA | 10 mW | - 25 C | + 85 C | Heimdall-4 | Reel | ||||||
Mfr: TSOP95356TR TTI: TSOP95356TR Vishay Semiconductors Availability: 0In StockInfrared Receivers IR RECEIVER MODUL 56KHZ SMD | 0In Stock | SMD/SMT | 56 kHz | 24 m | 50 deg | 5 mA | 2 V to 3.6 V | 370 uA | 10 mW | - 25 C | + 85 C | Heimdall-4 | Reel | ||||||
Mfr: TSOP95438TT TTI: TSOP95438TT Vishay Semiconductors Availability: 0In StockInfrared Receivers IR RECEIVER MODUL 38KHZ SMD | 0In Stock | SMD/SMT | 38 kHz | 25 m | 50 deg | 5 mA | 2 V to 3.6 V | 370 uA | 10 mW | - 25 C | + 85 C | Heimdall-4 | Reel | ||||||
Mfr: TSOP75240TT TTI: TSOP75240TT Vishay Semiconductors Availability: 0In StockInfrared Receivers 2.5-5.5V 40kHz | 0In Stock | SMD/SMT | 40 kHz | 30 m | 150 deg | 5 mA | 2.5 V to 5.5 V | 350 uA | 10 mW | - 25 C | + 85 C | Side Looker | Reel | ||||||
Mfr: TSOP75256TR TTI: TSOP75256TR Vishay Semiconductors Availability: 0In StockInfrared Receivers 2.5-5.5V 56kHz | 0In Stock | SMD/SMT | 56 kHz | 30 m | 150 deg | 5 mA | 2.5 V to 5.5 V | 350 uA | 10 mW | - 25 C | + 85 C | Side Looker | Reel | ||||||
Mfr: TSOP75236WTR TTI: TSOP75236WTR Vishay Semiconductors Availability: 0In StockInfrared Receivers IR Receiver Module | 0In Stock | SMD/SMT | 36 kHz | 30 m | 150 deg | 5 mA | 2.5 V to 5.5 V | 350 uA | 10 mW | - 25 C | + 85 C | Side Looker | Reel | ||||||
Mfr: TSOP75S40TR TTI: TSOP75S40TR Vishay Semiconductors Availability: Not Available OnlineInfrared Receivers IR Receiver | Not Available Online | SMD/SMT | 40 kHz | 24 m | 50 deg | 5 mA | 2.5 V to 5.5 V | 3 mA | 10 mW | - 25 C | + 85 C | Heimdall-4 | Reel | ||||||
Mfr: TSOP75430TR TTI: TSOP75430TR Vishay Semiconductors Availability: 0In StockInfrared Receivers Heimdall 30kHz AGC4 | 0In Stock | SMD/SMT | 30 kHz | 45 m | 100 deg | 5 mA | 2.5 V to 5.5 V | 350 uA | - 25 C | + 85 C | Side Looker | Reel | |||||||
Mfr: TSOP77536TT TTI: TSOP77536TT Vishay Semiconductors Availability: 0In StockInfrared Receivers Heimdall 36kHz AGC5 | 0In Stock | SMD/SMT | 36 kHz | 40 m | 100 deg | 5 mA | 2.5 V to 5.5 V | 700 uA | - 25 C | + 85 C | Heimdall-4 | Reel | |||||||
Mfr: TSOP95556TR TTI: TSOP95556TR Vishay Semiconductors Availability: 0In StockInfrared Receivers IR RECEIVER MODUL 56KHZ SMD | 0In Stock | SMD/SMT | 56 kHz | 24 m | 50 deg | 5 mA | 2 V to 3.6 V | 370 uA | 10 mW | - 25 C | + 85 C | Heimdall-4 | Reel | ||||||
Mfr: TSOP95638TT TTI: TSOP95638TT Vishay Semiconductors Availability: 0In StockInfrared Receivers IR RECEIVER MODUL 38KHZ SMD | 0In Stock | SMD/SMT | 38 kHz | 26 m | 50 deg | 5 mA | 2 V to 3.6 V | 370 uA | 10 mW | - 25 C | + 85 C | Heimdall-4 | Reel | ||||||
Mfr: TSOP95656TT TTI: TSOP95656TT Vishay Semiconductors Availability: 0In StockInfrared Receivers IR RECEIVER MODUL 56KHZ SMD | 0In Stock | SMD/SMT | 56 kHz | 26 m | 50 deg | 5 mA | 2 V to 3.6 V | 370 uA | 10 mW | - 25 C | + 85 C | Heimdall-4 | Reel | ||||||
Mfr: TSOP96238TR TTI: TSOP96238TR Vishay Semiconductors Availability: 0In StockInfrared Receivers IR SOR IC 38KHZ | 0In Stock | SMD/SMT | 38 kHz | 25 m | 50 deg | 5 mA | 2 V to 3.6 V | 370 uA | 10 mW | - 25 C | + 85 C | Panhead-4 | Reel |