Vishay - Infrared Receivers
1.572 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Carrier Frequency | Transmission Distance | Beam Angle | Viewing Angle | High Level Pulse Width | Low Level Pulse Width | Minimum High Level Output Voltage | Output Current | Operating Supply Voltage | Operating Supply Current | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Through Hole | 40 kHz | 30 m | 90 deg | 5 mA | 2.5 V to 5.5 V | 700 uA | - 25 C | + 85 C | Mold-3 | Tube | ||||||||
0In Stock | Through Hole | 30 kHz | 30 m | 90 deg | 5 mA | 2.5 V to 5.5 V | 700 uA | - 25 C | + 85 C | Mold-3 | Tube | ||||||||
0In Stock | Through Hole | 30 kHz | 30 m | 90 deg | 5 mA | 2.5 V to 5.5 V | 700 uA | - 25 C | + 85 C | Mold-3 | Tube | ||||||||
0In Stock | Through Hole | 30 kHz | 30 m | 90 deg | 5 mA | 2.5 V to 5.5 V | 800 uA | - 25 C | + 85 C | Mold-3 | Tube | ||||||||
0In Stock | Through Hole | 33 kHz | 30 m | 90 deg | 5 mA | 2.5 V to 5.5 V | 800 uA | - 25 C | + 85 C | Mold-3 | Tube | ||||||||
0In Stock | Through Hole | 33 kHz | 30 m | 90 deg | 5 mA | 2.5 V to 5.5 V | 700 uA | - 25 C | + 85 C | Mold-3 | Tube | ||||||||
0In Stock | Through Hole | 36 kHz | 30 m | 90 deg | 5 mA | 2.5 V to 5.5 V | 700 uA | - 25 C | + 85 C | Mold-3 | Tube | ||||||||
0In Stock | Through Hole | 38 kHz | 30 m | 90 deg | 5 mA | 2.5 V to 5.5 V | 700 uA | - 25 C | + 85 C | Mold-3 | Tube | ||||||||
0In Stock | Through Hole | 30 kHz | 30 m | 90 deg | 5 mA | 2.5 V to 5.5 V | 700 uA | - 25 C | + 85 C | Mold-3 | Tube | ||||||||
0In Stock | Through Hole | 33 kHz | 30 m | 90 deg | 5 mA | 2.5 V to 5.5 V | 800 uA | - 25 C | + 85 C | Mold-3 | Tube | ||||||||
0In Stock | Through Hole | 40 kHz | 30 m | 90 deg | 5 mA | 2.5 V to 5.5 V | 800 uA | - 25 C | + 85 C | Mold-3 | Tube | ||||||||
0In Stock | Through Hole | 56 kHz | 30 m | 90 deg | 5 mA | 2.5 V to 5.5 V | 800 uA | - 25 C | + 85 C | Mold-3 | Tube | ||||||||
Mfr: TSOP96556TT TTI: Not Assigned Vishay Semiconductors Availability: 0In StockInfrared Receivers IR SOR IC 56KHZ | 0In Stock | SMD/SMT | 56 kHz | 24 m | 50 deg | 5 mA | 2 V to 3.6 V | 370 uA | 10 mW | - 25 C | + 85 C | Panhead-4 | Reel | ||||||
Mfr: TSOP96638TR TTI: Not Assigned Vishay Semiconductors Availability: 0In StockInfrared Receivers IR SOR IC 38KHZ | 0In Stock | SMD/SMT | 38 kHz | 26 m | 50 deg | 5 mA | 2 V to 3.6 V | 370 uA | 10 mW | - 25 C | + 85 C | Panhead-4 | Reel | ||||||
0In Stock | Bulk | ||||||||||||||||||
0In Stock | Through Hole | 36 kHz | 45 m | 90 deg | 90 deg | 5 mA | 2.5 V to 5.5 V | 350 uA | 10 mW | - 25 C | + 85 C | Minimold-3 | Bulk | ||||||
0In Stock | Through Hole | 38 kHz | 12 m | 5 mA | 2.5 V to 5.5 V | 700 uA | - 25 C | + 85 C | Mold-3 | Bulk | |||||||||
Mfr: TSSP15056TT TTI: Not Assigned Vishay Semiconductors Availability: 0In StockInfrared Receivers Presence Sensing Heimdall 56kHz | 0In Stock | SMD/SMT | 56 kHz | 8 m | 5 mA | 2.5 V to 5.5 V | 700 uA | - 25 C | + 85 C | Heimdall-4 | Reel | ||||||||
Mfr: TSOP57536HTT1 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockInfrared Receivers IR RECEIVER MODULE 36KHZ SMD | 0In Stock | SMD/SMT | 36 kHz | 18 m | 75 deg | 5 mA | 2 V to 5.5 V | 450 uA | 10 mW | - 25 C | + 85 C | Belobog-8 | Reel | ||||||
Mfr: TSOP57440HTT1 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockInfrared Receivers IR RECEIVER MODULE 40KHZ SMD | 0In Stock | SMD/SMT | 40 kHz | 15 m | 75 deg | 5 mA | 2 V to 5.5 V | 450 uA | 10 mW | - 25 C | + 85 C | Belobog-8 | Reel | ||||||
Mfr: TSOP36440TR TTI: Not Assigned Vishay Semiconductors Availability: 0In StockInfrared Receivers Panhead 40kHz AGC4 | 0In Stock | SMD/SMT | 40 kHz | 45 m | 100 deg | 5 mA | 2.5 V to 5.5 V | 350 uA | - 25 C | + 85 C | Side Looker | Reel | |||||||
0In Stock | Through Hole | 30 kHz | 45 m | 90 deg | 5 mA | 2.5 V to 5.5 V | 700 uA | - 25 C | + 85 C | Side Looker | Tube | ||||||||
0In Stock | Through Hole | 33 kHz | 45 m | 90 deg | 5 mA | 2.5 V to 5.5 V | 350 uA | - 25 C | + 85 C | Side Looker | Tube | ||||||||
0In Stock | Through Hole | 40 kHz | 45 m | 90 deg | 5 mA | 2.5 V to 5.5 V | 350 uA | - 25 C | + 85 C | Side Looker | Tube | ||||||||
0In Stock | Through Hole | 36 kHz | 45 m | 90 deg | 5 mA | 2.5 V to 5.5 V | 350 uA | - 25 C | + 85 C | Side Looker | Tube |