Vishay - Infrared Receivers
1.572 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Carrier Frequency | Transmission Distance | Beam Angle | Viewing Angle | High Level Pulse Width | Low Level Pulse Width | Minimum High Level Output Voltage | Output Current | Operating Supply Voltage | Operating Supply Current | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TSOP6438TT TTI: TSOP6438TT Vishay Semiconductors Availability: 0In StockInfrared Receivers IR Receiver 38kHz NEC/Sharp AGC4 | 0In Stock | Reel | |||||||||||||||||
Mfr: TSOP75330TR TTI: TSOP75330TR Vishay Semiconductors Availability: 0In StockInfrared Receivers Heimdall 30kHz AGC3 | 0In Stock | SMD/SMT | 30 kHz | 45 m | 100 deg | 5 mA | 2.5 V to 5.5 V | 350 uA | - 25 C | + 85 C | Side Looker | Reel | |||||||
Mfr: TSOP34436SS1F TTI: TSOP34436SS1F Vishay Semiconductors Availability: 0In StockInfrared Receivers IR sensor IC 36kHz | 0In Stock | Side Looker | Tube | ||||||||||||||||
0In Stock | Through Hole | 38 kHz | 12 m | 45 deg | 45 deg | 5 mA | 2 V to 3.6 V | 370 uA | 10 mW | - 25 C | + 85 C | Minimold | Bulk | ||||||
Mfr: TSSP93038DF1PZA TTI: TSSP93038DF1PZA Vishay Availability: Not Available OnlineInfrared Receivers IR SENSOR IC 38KHZ,-E3 | Not Available Online | Through Hole | 38 kHz | 5 mA | 2 V to 3.6 V | 800 uA | 10 mW | - 25 C | + 85 C | Minimold-3 | Bulk | ||||||||
Mfr: TSSP6038TR TTI: TSSP6038TR Vishay Semiconductors Availability: 0In StockInfrared Receivers IR Receiver Module | 0In Stock | SMD/SMT | 38 kHz | 25 m | 50 deg | 50 deg | 0.8 ms | 0.8 ms | 100 mV | 5 mA | 2.5 V to 5.5 V | 700 uA | 10 mW | - 25 C | + 85 C | SMD-4 | Reel | ||
Mfr: TSSP77038TT TTI: TSSP77038TT Vishay Semiconductors Availability: 0In StockInfrared Receivers IR SENSOR IC 38KHZ | 0In Stock | SMD/SMT | 38 kHz | 40 m | 100 deg | 100 deg | 0.8 ms | 0.8 ms | 5 mA | 2.5 V to 5.5 V | 700 uA | 10 mW | - 25 C | + 85 C | Heimdall-4 | Reel | |||
Mfr: TSOP75456TR TTI: TSOP75456TR Vishay Semiconductors Availability: 0In StockInfrared Receivers 2.5-5.5V 56kHz | 0In Stock | SMD/SMT | 56 kHz | 30 m | 150 deg | 5 mA | 2.5 V to 5.5 V | 350 uA | 10 mW | - 25 C | + 85 C | Side Looker | Reel | ||||||
0In Stock | Through Hole | Side Looker | Tube | ||||||||||||||||
Mfr: TSOP57456TT1 TTI: TSOP57456TT1 Vishay Semiconductors Availability: 0In StockInfrared Receivers IR Sensor IC | 0In Stock | Reel | |||||||||||||||||
0In Stock | SMD/SMT | 36 kHz | 600 us | 600 us | 100 mV | 5 mA | 2.5 V to 5.5 V | 350 uA | 10 mW | - 25 C | + 85 C | QFN-8 | Reel | ||||||
0In Stock | Through Hole | 33 kHz | 45 m | 45 deg | 45 deg | 0.6 ms | 0.6 ms | 100 mV | 5 mA | 2.5 V to 5.5 V | 350 uA | 10 mW | - 25 C | + 85 C | Side Looker | Tube | |||
Mfr: TSOP6233TR TTI: TSOP6233TR Vishay Semiconductors Availability: 0In StockInfrared Receivers 4.5-5.5V 33kHz Side View Taping | 0In Stock | SMD/SMT | 33 kHz | 40 m | 50 deg | 5 mA | 2.7 V to 5.5 V | 850 uA | 50 mW | - 25 C | + 85 C | Side Looker | Reel | ||||||
0In Stock | Through Hole | 38 kHz | 45 m | 45 deg | 45 deg | 0.6 ms | 0.6 ms | 100 mV | 5 mA | 2.5 V to 5.5 V | 350 uA | 10 mW | - 25 C | + 85 C | Side Looker | Tube | |||
0In Stock | Through Hole | 38 kHz | 45 m | 45 deg | 45 deg | 5 mA | 2.7 V to 5.5 V | 850 uA | 10 mW | - 25 C | + 85 C | Side Looker | Tube | ||||||
0In Stock | Through Hole | 38 kHz | 18 m | 45 deg | 5 mA | 2 V to 5.5 V | 450 uA | 10 mW | - 25 C | + 85 C | Mold-3 | Bulk | |||||||
0In Stock | Through Hole | 40 kHz | 24 m | 90 deg | 90 deg | 5 mA | 2 V to 3.6 V | 370 uA | 10 mW | - 25 C | + 85 C | Sidelooker | Bulk | ||||||
0In Stock | Through Hole | 38 kHz | 21 m | 90 deg | 90 deg | 5 mA | 2 V to 3.6 V | 370 uA | 10 mW | - 25 C | + 85 C | Sidelooker | Bulk | ||||||
Mfr: TSSP95038TR TTI: TSSP95038TR Vishay Semiconductors Availability: 0In StockInfrared Receivers IR SOR IC 38KHZ SMD | 0In Stock | SMD/SMT | 38 kHz | 8 m | 50 deg | 50 deg | 5 mA | 2 V to 3.6 V | 370 uA | - 25 C | + 85 C | Heimdall | Reel | ||||||
Mfr: TSSP96038TT TTI: TSSP96038TT Vishay Semiconductors Availability: 0In StockInfrared Receivers IR SOR IC 56KHZ SMD | 0In Stock | SMD/SMT | 38 kHz | 8 m | 50 deg | 5 mA | 2 V to 3.6 V | 450 uA | 10 mW | - 25 C | + 85 C | Panhead-4 | Reel | ||||||
Mfr: TSOP77236TT TTI: TSOP77236TT Vishay Semiconductors Availability: 0In StockInfrared Receivers Heimdall 36kHz AGC2 | 0In Stock | SMD/SMT | 36 kHz | 40 m | 100 deg | 5 mA | 2.5 V to 5.5 V | 700 uA | - 25 C | + 85 C | Heimdall-4 | Reel | |||||||
0In Stock | Through Hole | 38 kHz | 45 m | 45 deg | 45 deg | 100 mV | 5 mA | 2.5 V to 5.5 V | 700 uA | 10 mW | - 25 C | + 85 C | Side Looker | Tube | |||||
0In Stock | Through Hole | 38 kHz | 45 m | 45 deg | 45 deg | 0.8 ms | 0.8 ms | 100 mV | 5 mA | 2.5 V to 5.5 V | 700 uA | 10 mW | - 25 C | + 85 C | Side Looker | Reel | |||
Mfr: TSOP77338TR TTI: TSOP77338TR Vishay Semiconductors Availability: 0In StockInfrared Receivers Heimdall 38kHz AGC3 | 0In Stock | SMD/SMT | 38 kHz | 40 m | 100 deg | 5 mA | 2.5 V to 5.5 V | 700 uA | - 25 C | + 85 C | Heimdall-4 | Reel | |||||||
Mfr: TSOP57436TT1 TTI: TSOP57436TT1 Vishay Semiconductors Availability: 0In StockInfrared Receivers IR sensor IC 36kHz | 0In Stock | Reel |