Vishay - Infrared Receivers
1.572 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Carrier Frequency | Transmission Distance | Beam Angle | Viewing Angle | High Level Pulse Width | Low Level Pulse Width | Minimum High Level Output Voltage | Output Current | Operating Supply Voltage | Operating Supply Current | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TSOP59336TR1 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockInfrared Receivers 36 kHz AGC3 TVCast | 0In Stock | SMD/SMT | 36 kHz | 40 m | 45 deg | 700 uA | 2.5 V to 5.5 V | 5.5 A | - 25 C | + 85 C | TVCastSMD-4 | Reel | |||||||
Mfr: TSOP39433TR1 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockInfrared Receivers TVCast 33kHz AGC4 | 0In Stock | SMD/SMT | 33 kHz | 45 m | 90 deg | 5 mA | 2.5 V to 5.5 V | 350 uA | - 25 C | + 85 C | TVCastSMD-4 | Reel | |||||||
Mfr: TSOP39236TR1 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockInfrared Receivers 36 kHz AGC3 TVCast | 0In Stock | SMD/SMT | 36 kHz | 45 m | 45 deg | 5 mA | 2.5 V to 5.5 V | 350 uA | - 25 C | + 85 C | TVCastSMD-4 | Reel | |||||||
Mfr: TSOP36136TT TTI: Not Assigned Vishay Semiconductors Availability: 0In StockInfrared Receivers 2.7-5.5V 36kHz 45Deg | 0In Stock | SMD/SMT | 36 kHz | 35 m | 45 deg | 10 mA | 2.7 V to 5.5 V | 1.2 mA | - 25 C | + 85 C | SMD | Reel | |||||||
Mfr: TSOP36156TT TTI: Not Assigned Vishay Semiconductors Availability: 0In StockInfrared Receivers 2.7-5.5V 56kHz 45Deg | 0In Stock | SMD/SMT | 56 kHz | 35 m | 45 deg | 10 mA | 2.7 V to 5.5 V | 1.2 mA | - 25 C | + 85 C | SMD | Reel | |||||||
0In Stock | Bulk | ||||||||||||||||||
0In Stock | Bulk | ||||||||||||||||||
0In Stock | Bulk | ||||||||||||||||||
0In Stock | Bulk | ||||||||||||||||||
0In Stock | Bulk | ||||||||||||||||||
0In Stock | Bulk | ||||||||||||||||||
0In Stock | Bulk | ||||||||||||||||||
Mfr: TSOP96440TT TTI: Not Assigned Vishay Semiconductors Availability: 0In StockInfrared Receivers IR SOR IC 40KHZ | 0In Stock | SMD/SMT | 40 kHz | 25 m | 50 deg | 5 mA | 2 V to 3.6 V | 370 uA | 10 mW | - 25 C | + 85 C | Panhead-4 | Reel | ||||||
Mfr: TSOP96456TR TTI: Not Assigned Vishay Semiconductors Availability: 0In StockInfrared Receivers IR SOR IC 56KHZ | 0In Stock | SMD/SMT | 56 kHz | 25 m | 50 deg | 5 mA | 2 V to 3.6 V | 370 uA | 10 mW | - 25 C | + 85 C | Panhead-4 | Reel | ||||||
Mfr: TSOP6338TR TTI: Not Assigned Vishay Semiconductors Availability: 0In StockInfrared Receivers Panhead 38kHz AGC3 | 0In Stock | SMD/SMT | 38 kHz | 40 m | 100 deg | 5 mA | 2.5 V to 5.5 V | 700 uA | - 25 C | + 85 C | Side Looker | Reel | |||||||
0In Stock | Through Hole | 40 kHz | 45 m | 90 deg | 5 mA | 2.5 V to 5.5 V | 350 uA | - 25 C | + 85 C | Side Looker | Tube | ||||||||
Mfr: TSOP6136TR TTI: Not Assigned Vishay Semiconductors Availability: 0In StockInfrared Receivers 4.5-5.5V 36kHz | 0In Stock | SMD/SMT | 36 kHz | 40 m | 50 deg | 50 deg | 5 mA | 2.7 V to 5.5 V | 850 uA | 10 mW | - 25 C | + 85 C | Side Looker | Reel | |||||
0In Stock | 33 kHz | 45 m | 45 deg | 0.6 ms | 0.6 ms | 5 mA | 2.5 V to 5.5 V | 350 uA | 10 mW | - 25 C | + 85 C | Side Looker | Tube | ||||||
0In Stock | 40 kHz | 45 m | 45 deg | 0.6 ms | 0.6 ms | 5 mA | 2.5 V to 5.5 V | 350 uA | 10 mW | - 25 C | + 85 C | Side Looker | Tube | ||||||
0In Stock | Through Hole | 40 kHz | 30 m | 90 deg | 5 mA | 2.5 V to 5.5 V | 700 uA | - 25 C | + 85 C | Mold-3 | Tube | ||||||||
0In Stock | Through Hole | 30 kHz | 30 m | 90 deg | 5 mA | 2.5 V to 5.5 V | 700 uA | - 25 C | + 85 C | Mold-3 | Tube | ||||||||
0In Stock | Through Hole | 30 kHz | 30 m | 90 deg | 5 mA | 2.5 V to 5.5 V | 700 uA | - 25 C | + 85 C | Mold-3 | Tube | ||||||||
0In Stock | Through Hole | 30 kHz | 30 m | 90 deg | 5 mA | 2.5 V to 5.5 V | 800 uA | - 25 C | + 85 C | Mold-3 | Tube | ||||||||
0In Stock | Through Hole | 33 kHz | 30 m | 90 deg | 5 mA | 2.5 V to 5.5 V | 800 uA | - 25 C | + 85 C | Mold-3 | Tube | ||||||||
0In Stock | Through Hole | 33 kHz | 30 m | 90 deg | 5 mA | 2.5 V to 5.5 V | 700 uA | - 25 C | + 85 C | Mold-3 | Tube |