Infrared Receivers
1.577 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Carrier Frequency | Transmission Distance | Beam Angle | Viewing Angle | High Level Pulse Width | Low Level Pulse Width | High Level Output Voltage | Output Current | Operating Supply Voltage | Operating Supply Current | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TSOP75430WTT TTI: TSOP75430WTT Vishay Semiconductors Availability: 0In StockInfrared Receivers Heimdall 30kHz AGC4 | 0In Stock | SMD/SMT | 30 kHz | 30 m | 150 deg | 5 mA | 2.5 V to 5.5 V | 350 uA | - 25 C | + 85 C | Side Looker | Reel | |||||||
Mfr: TSOP75530WTR TTI: TSOP75530WTR Vishay Semiconductors Availability: 0In StockInfrared Receivers Heimdall 30kHz AGC5 | 0In Stock | SMD/SMT | 30 kHz | 30 m | 150 deg | 5 mA | 2.5 V to 5.5 V | 350 uA | - 25 C | + 85 C | Side Looker | Reel | |||||||
Mfr: TSOP75556TR TTI: TSOP75556TR Vishay Semiconductors Availability: 0In StockInfrared Receivers Heimdall 56kHz AGC5 | 0In Stock | SMD/SMT | 56 kHz | 45 m | 100 deg | 5 mA | 2.5 V to 5.5 V | 350 uA | - 25 C | + 85 C | Side Looker | Reel | |||||||
Mfr: TSOP75556WTR TTI: TSOP75556WTR Vishay Semiconductors Availability: 0In StockInfrared Receivers Heimdall 56kHz AGC5 | 0In Stock | SMD/SMT | 56 kHz | 30 m | 150 deg | 5 mA | 2.5 V to 5.5 V | 350 uA | - 25 C | + 85 C | Side Looker | Reel | |||||||
Mfr: TSOP77436TR TTI: TSOP77436TR Vishay Semiconductors Availability: 0In StockInfrared Receivers Heimdall 36kHz AGC4 | 0In Stock | SMD/SMT | 36 kHz | 40 m | 100 deg | 5 mA | 2.5 V to 5.5 V | 700 uA | - 25 C | + 85 C | Heimdall-4 | Reel | |||||||
0In Stock | Through Hole | 36 kHz | 32 m | 90 deg | 90 deg | 5 mA | 2 V to 3.6 V | 370 uA | 10 mW | - 25 C | + 85 C | Sidelooker | Tube | ||||||
0In Stock | Through Hole | 40 kHz | 32 m | 90 deg | 90 deg | 5 mA | 2 V to 3.6 V | 370 uA | 10 mW | - 25 C | + 85 C | Sidelooker | Bulk | ||||||
Mfr: TSOP95436TR TTI: TSOP95436TR Vishay Semiconductors Availability: 0In StockInfrared Receivers IR RECEIVER MODUL 36KHZ SMD | 0In Stock | SMD/SMT | 36 kHz | 25 m | 50 deg | 5 mA | 2 V to 3.6 V | 370 uA | 10 mW | - 25 C | + 85 C | Heimdall-4 | Reel | ||||||
Mfr: TSOP95536TR TTI: TSOP95536TR Vishay Semiconductors Availability: 0In StockInfrared Receivers IR RECEIVER MODUL 36KHZ SMD | 0In Stock | SMD/SMT | 36 kHz | 24 m | 50 deg | 5 mA | 2 V to 3.6 V | 370 uA | 10 mW | - 25 C | + 85 C | Heimdall-4 | Reel | ||||||
Mfr: TSOP95636TT TTI: TSOP95636TT Vishay Semiconductors Availability: 0In StockInfrared Receivers IR RECEIVER MODUL 36KHZ SMD | 0In Stock | SMD/SMT | 36 kHz | 26 m | 50 deg | 5 mA | 2 V to 3.6 V | 370 uA | 10 mW | - 25 C | + 85 C | Heimdall-4 | Reel | ||||||
Mfr: TSOP95640TT TTI: TSOP95640TT Vishay Semiconductors Availability: 0In StockInfrared Receivers IR RECEIVER MODUL 40KHZ SMD | 0In Stock | SMD/SMT | 40 kHz | 26 m | 50 deg | 5 mA | 2 V to 3.6 V | 370 uA | 10 mW | - 25 C | + 85 C | Heimdall-4 | Reel | ||||||
Mfr: TSOP95540TR TTI: TSOP95540TR Vishay Semiconductors Availability: 0In StockInfrared Receivers IR RECEIVER MODUL 40KHZ SMD | 0In Stock | SMD/SMT | 40 kHz | 24 m | 50 deg | 5 mA | 2 V to 3.6 V | 370 uA | 10 mW | - 25 C | + 85 C | Heimdall-4 | Reel | ||||||
Mfr: TSOP96240TR TTI: TSOP96240TR Vishay Semiconductors Availability: 0In StockInfrared Receivers IR SOR IC 40KHZ | 0In Stock | SMD/SMT | 40 kHz | 25 m | 50 deg | 5 mA | 2 V to 3.6 V | 370 uA | 10 mW | - 25 C | + 85 C | Panhead-4 | Reel | ||||||
Mfr: TSOP57556TT1 TTI: TSOP57556TT1 Vishay Semiconductors Availability: 0In StockInfrared Receivers IR Sensor IC | 0In Stock | Reel | |||||||||||||||||
Mfr: TSOP75438FTR TTI: TSOP75438FTR Vishay Semiconductors Availability: Not Available OnlineInfrared Receivers IR Receiver | Not Available Online | SMD/SMT | 38 kHz | 26 m | 50 deg | 5 mA | 2.5 V to 5.5 V | 450 uA | 10 mW | - 25 C | + 85 C | Heimdall-4 | Reel | ||||||
Mfr: TSOP75333TR TTI: TSOP75333TR Vishay Semiconductors Availability: 0In StockInfrared Receivers Heimdall 33kHz AGC3 | 0In Stock | SMD/SMT | 33 kHz | 45 m | 100 deg | 5 mA | 2.5 V to 5.5 V | 350 uA | - 25 C | + 85 C | Side Looker | Reel | |||||||
Mfr: TSOP77436WTR TTI: TSOP77436WTR Vishay Semiconductors Availability: 0In StockInfrared Receivers Heimdall 36kHz AGC4 | 0In Stock | SMD/SMT | 36 kHz | 35 m | 150 deg | 5 mA | 2.5 V to 5.5 V | 700 uA | - 25 C | + 85 C | Heimdall-4 | Reel | |||||||
Mfr: TSOP77333WTT TTI: TSOP77333WTT Vishay Semiconductors Availability: 0In StockInfrared Receivers Heimdall 33kHz AGC3 | 0In Stock | SMD/SMT | 33 kHz | 40 m | 150 deg | 5 mA | 2.5 V to 5.5 V | 700 uA | - 25 C | + 85 C | Heimdall-4 | Reel | |||||||
Mfr: TSOP75538FTR TTI: TSOP75538FTR Vishay Semiconductors Availability: Not Available OnlineInfrared Receivers IR Receiver | Not Available Online | SMD/SMT | 38 kHz | 24 m | 50 deg | 5 mA | 2.5 V to 5.5 V | 450 uA | 10 mW | - 25 C | + 85 C | Heimdall-4 | Reel | ||||||
Mfr: TSOP77556TT TTI: TSOP77556TT Vishay Semiconductors Availability: 0In StockInfrared Receivers Heimdall 56kHz AGC5 | 0In Stock | SMD/SMT | 56 kHz | 40 m | 100 deg | 5 mA | 2.5 V to 5.5 V | 700 uA | - 25 C | + 85 C | Heimdall-4 | Reel | |||||||
Mfr: TSOP75356WTR TTI: TSOP75356WTR Vishay Semiconductors Availability: 0In StockInfrared Receivers IR SENSOR IC 56KHZ | 0In Stock | SMD/SMT | 56 kHz | 30 m | 150 deg | 5 mA | 2.5 V to 5.5 V | 350 uA | 10 mW | - 25 C | + 85 C | Side Looker | Reel | ||||||
Mfr: TSOP75538TR TTI: TSOP75538TR Vishay Semiconductors Availability: 0In StockInfrared Receivers IR sensor IC 38kHz | 0In Stock | SMD/SMT | 38 kHz | 30 m | 150 deg | 5 mA | 2.5 V to 5.5 V | 350 uA | 10 mW | - 25 C | + 85 C | SMD-4 | Reel | ||||||
Mfr: TSOP75540WTR TTI: TSOP75540WTR Vishay Semiconductors Availability: 0In StockInfrared Receivers Heimdall 40kHz AGC5 | 0In Stock | SMD/SMT | 40 kHz | 30 m | 150 deg | 5 mA | 2.5 V to 5.5 V | 350 uA | - 25 C | + 85 C | Side Looker | Reel | |||||||
Mfr: TSOP75230WTR TTI: TSOP75230WTR Vishay Semiconductors Availability: 0In StockInfrared Receivers IR Receiver Module | 0In Stock | SMD/SMT | 30 kHz | 30 m | 150 deg | 5 mA | 2.5 V to 5.5 V | 350 uA | 10 mW | - 25 C | + 85 C | Side Looker | Reel | ||||||
Mfr: TSOP75240WTR TTI: TSOP75240WTR Vishay Semiconductors Availability: 0In StockInfrared Receivers IR SENSOR IC 40KHZ | 0In Stock | SMD/SMT | 40 kHz | 30 m | 150 deg | 5 mA | 2.5 V to 5.5 V | 350 uA | 10 mW | - 25 C | + 85 C | Side Looker | Reel |