Infrared Receivers
1.577 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Carrier Frequency | Transmission Distance | Beam Angle | Viewing Angle | High Level Pulse Width | Low Level Pulse Width | High Level Output Voltage | Output Current | Operating Supply Voltage | Operating Supply Current | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TSOP6233TR TTI: TSOP6233TR Vishay Semiconductors Availability: 0In StockInfrared Receivers 4.5-5.5V 33kHz Side View Taping | 0In Stock | SMD/SMT | 33 kHz | 40 m | 50 deg | 5 mA | 2.7 V to 5.5 V | 850 uA | 50 mW | - 25 C | + 85 C | Side Looker | Reel | ||||||
0In Stock | Through Hole | 33 kHz | 45 m | 45 deg | 45 deg | 0.6 ms | 0.6 ms | 100 mV | 5 mA | 2.5 V to 5.5 V | 350 uA | 10 mW | - 25 C | + 85 C | Side Looker | Tube | |||
Mfr: TSOP95238TT TTI: TSOP95238TT Vishay Semiconductors Availability: 0In StockInfrared Receivers IR RECEIVER MODUL 38KHZ SMD | 0In Stock | SMD/SMT | 38 kHz | 25 m | 50 deg | 5 mA | 2 V to 3.6 V | 370 uA | 10 mW | - 25 C | + 85 C | Heimdall-4 | Reel | ||||||
Mfr: TSOP95256TR TTI: TSOP95256TR Vishay Semiconductors Availability: 0In StockInfrared Receivers IR RECEIVER MODUL 56KHZ SMD | 0In Stock | SMD/SMT | 56 kHz | 25 m | 50 deg | 5 mA | 2 V to 3.6 V | 370 uA | 10 mW | - 25 C | + 85 C | Heimdall-4 | Reel | ||||||
Mfr: TSOP95336TR TTI: TSOP95336TR Vishay Semiconductors Availability: 0In StockInfrared Receivers IR RECEIVER MODUL 36KHZ SMD | 0In Stock | SMD/SMT | 36 kHz | 24 m | 50 deg | 5 mA | 2 V to 3.6 V | 370 uA | 10 mW | - 25 C | + 85 C | Heimdall-4 | Reel | ||||||
Mfr: TSOP95340TT TTI: TSOP95340TT Vishay Semiconductors Availability: 0In StockInfrared Receivers IR RECEIVER MODUL 40KHZ SMD | 0In Stock | SMD/SMT | 40 kHz | 24 m | 50 deg | 5 mA | 2 V to 3.6 V | 370 uA | 10 mW | - 25 C | + 85 C | Heimdall-4 | Reel | ||||||
Mfr: TSOP95356TR TTI: TSOP95356TR Vishay Semiconductors Availability: 0In StockInfrared Receivers IR RECEIVER MODUL 56KHZ SMD | 0In Stock | SMD/SMT | 56 kHz | 24 m | 50 deg | 5 mA | 2 V to 3.6 V | 370 uA | 10 mW | - 25 C | + 85 C | Heimdall-4 | Reel | ||||||
Mfr: TSOP95438TT TTI: TSOP95438TT Vishay Semiconductors Availability: 0In StockInfrared Receivers IR RECEIVER MODUL 38KHZ SMD | 0In Stock | SMD/SMT | 38 kHz | 25 m | 50 deg | 5 mA | 2 V to 3.6 V | 370 uA | 10 mW | - 25 C | + 85 C | Heimdall-4 | Reel | ||||||
Mfr: TSOP75256WTT TTI: TSOP75256WTT Vishay Semiconductors Availability: 0In StockInfrared Receivers Heimdall 56kHz AGC2 | 0In Stock | SMD/SMT | 56 kHz | 30 m | 150 deg | 5 mA | 2.5 V to 5.5 V | 350 uA | - 25 C | + 85 C | Side Looker | Reel | |||||||
Mfr: TSOP77438FTR TTI: TSOP77438FTR Vishay Semiconductors Availability: Not Available OnlineInfrared Receivers Heimdall 38kHz AGC4 | Not Available Online | SMD/SMT | 38 kHz | 40 m | 100 deg | 5 mA | 2.5 V to 5.5 V | 700 uA | - 25 C | + 85 C | Heimdall-4 | Reel | |||||||
Mfr: TSOP77536TR TTI: TSOP77536TR Vishay Semiconductors Availability: 0In StockInfrared Receivers Heimdall 36kHz AGC5 | 0In Stock | SMD/SMT | 36 kHz | 40 m | 100 deg | 5 mA | 2.5 V to 5.5 V | 700 uA | - 25 C | + 85 C | Heimdall-4 | Reel | |||||||
Mfr: TSOP77538TT TTI: TSOP77538TT Vishay Semiconductors Availability: 0In StockInfrared Receivers Heimdall 38kHz AGC5 | 0In Stock | SMD/SMT | 38 kHz | 40 m | 100 deg | 5 mA | 2.5 V to 5.5 V | 700 uA | - 25 C | + 85 C | Heimdall-4 | Reel | |||||||
Mfr: TSOP77456TT TTI: TSOP77456TT Vishay Semiconductors Availability: 0In StockInfrared Receivers Heimdall 56kHz AGC4 | 0In Stock | SMD/SMT | 56 kHz | 40 m | 100 deg | 5 mA | 2.5 V to 5.5 V | 700 uA | - 25 C | + 85 C | Heimdall-4 | Reel | |||||||
Mfr: TSOP75340WTR TTI: TSOP75340WTR Vishay Semiconductors Availability: 0In StockInfrared Receivers IR SENSOR IC 40KHZ | 0In Stock | SMD/SMT | 40 kHz | 30 m | 150 deg | 5 mA | 2.5 V to 5.5 V | 350 uA | 10 mW | - 25 C | + 85 C | Side Looker | Reel | ||||||
Mfr: TSOP75333WTT TTI: TSOP75333WTT Vishay Semiconductors Availability: 0In StockInfrared Receivers Heimdall 33kHz AGC3 | 0In Stock | SMD/SMT | 33 kHz | 30 m | 150 deg | 5 mA | 2.5 V to 5.5 V | 350 uA | - 25 C | + 85 C | Side Looker | Reel | |||||||
Mfr: TSOP75530TR TTI: TSOP75530TR Vishay Semiconductors Availability: 0In StockInfrared Receivers Heimdall 30kHz AGC5 | 0In Stock | SMD/SMT | 30 kHz | 45 m | 100 deg | 5 mA | 2.5 V to 5.5 V | 350 uA | - 25 C | + 85 C | Side Looker | Reel | |||||||
Mfr: TSOP75536TR TTI: TSOP75536TR Vishay Semiconductors Availability: 0In StockInfrared Receivers IR sensor IC 36kHz | 0In Stock | SMD/SMT | 36 kHz | 30 m | 150 deg | 5 mA | 2.5 V to 5.5 V | 350 uA | 10 mW | - 25 C | + 85 C | Side Looker | Reel | ||||||
Mfr: TSOP75536TT TTI: TSOP75536TT Vishay Semiconductors Availability: 0In StockInfrared Receivers IR sensor IC 36kHz | 0In Stock | SMD/SMT | 36 kHz | 30 m | 150 deg | 5 mA | 2.5 V to 5.5 V | 350 uA | 10 mW | - 25 C | + 85 C | Side Looker | Reel | ||||||
Mfr: TSOP75536WTT TTI: TSOP75536WTT Vishay Semiconductors Availability: 0In StockInfrared Receivers IR sensor IC 36kHz | 0In Stock | SMD/SMT | 36 kHz | 30 m | 150 deg | 5 mA | 2.5 V to 5.5 V | 350 uA | 10 mW | - 25 C | + 85 C | Side Looker | Reel | ||||||
Mfr: TSOP75538WTR TTI: TSOP75538WTR Vishay Semiconductors Availability: 0In StockInfrared Receivers IR sensor IC 38kHz | 0In Stock | SMD/SMT | 38 kHz | 30 m | 150 deg | 5 mA | 2.5 V to 5.5 V | 350 uA | 10 mW | - 25 C | + 85 C | SMD-4 | Reel | ||||||
Mfr: TSOP75540TR TTI: TSOP75540TR Vishay Semiconductors Availability: 0In StockInfrared Receivers Heimdall 40kHz AGC5 | 0In Stock | SMD/SMT | 40 kHz | 45 m | 100 deg | 5 mA | 2.5 V to 5.5 V | 350 uA | - 25 C | + 85 C | Side Looker | Reel | |||||||
Mfr: TSOP75540WTT TTI: TSOP75540WTT Vishay Semiconductors Availability: 0In StockInfrared Receivers Heimdall 40kHz AGC5 | 0In Stock | SMD/SMT | 40 kHz | 30 m | 150 deg | 5 mA | 2.5 V to 5.5 V | 350 uA | - 25 C | + 85 C | Side Looker | Reel | |||||||
Mfr: TSOP75330TT TTI: TSOP75330TT Vishay Semiconductors Availability: 0In StockInfrared Receivers Heimdall 30kHz AGC3 | 0In Stock | SMD/SMT | 30 kHz | 45 m | 100 deg | 5 mA | 2.5 V to 5.5 V | 350 uA | - 25 C | + 85 C | Side Looker | Reel | |||||||
Mfr: TSOP77336TR TTI: TSOP77336TR Vishay Semiconductors Availability: 0In StockInfrared Receivers Heimdall 36kHz AGC3 | 0In Stock | SMD/SMT | 36 kHz | 40 m | 100 deg | 5 mA | 2.5 V to 5.5 V | 700 uA | - 25 C | + 85 C | Heimdall-4 | Reel | |||||||
Mfr: TSOP37356TT1 TTI: TSOP37356TT1 Vishay Semiconductors Availability: 0In StockInfrared Receivers IR Sensor IC | 0In Stock | Reel |