Infrared Receivers
1.577 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Carrier Frequency | Transmission Distance | Beam Angle | Viewing Angle | High Level Pulse Width | Low Level Pulse Width | High Level Output Voltage | Output Current | Operating Supply Voltage | Operating Supply Current | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TSOP96638TR TTI: Not Assigned Vishay Semiconductors Availability: 0In StockInfrared Receivers IR SOR IC 38KHZ | 0In Stock | SMD/SMT | 38 kHz | 26 m | 50 deg | 5 mA | 2 V to 3.6 V | 370 uA | 10 mW | - 25 C | + 85 C | Panhead-4 | Reel | ||||||
0In Stock | Through Hole | 56 kHz | 45 m | 45 deg | 5.5 V | 450 uA | - 25 C | + 85 C | Side Looker | Bulk | |||||||||
0In Stock | 40 kHz | 45 m | 45 deg | 0.6 ms | 0.6 ms | 5 mA | 2.5 V to 5.5 V | 350 uA | - 25 C | + 85 C | Side Looker | Tube | |||||||
0In Stock | Through Hole | 40 kHz | 45 m | 90 deg | 5 mA | 2.5 V to 5.5 V | 350 uA | - 25 C | + 85 C | Side Looker | Tube | ||||||||
0In Stock | Bulk | ||||||||||||||||||
0In Stock | Bulk | ||||||||||||||||||
0In Stock | Bulk | ||||||||||||||||||
0In Stock | Bulk | ||||||||||||||||||
Mfr: TSOP96556TT TTI: Not Assigned Vishay Semiconductors Availability: 0In StockInfrared Receivers IR SOR IC 56KHZ | 0In Stock | SMD/SMT | 56 kHz | 24 m | 50 deg | 5 mA | 2 V to 3.6 V | 370 uA | 10 mW | - 25 C | + 85 C | Panhead-4 | Reel | ||||||
Mfr: TSOP36430TR TTI: Not Assigned Vishay Semiconductors Availability: 0In StockInfrared Receivers Panhead 30kHz AGC4 | 0In Stock | SMD/SMT | 30 kHz | 45 m | 100 deg | 5 mA | 2.5 V to 5.5 V | 350 uA | - 25 C | + 85 C | Side Looker | Reel | |||||||
Mfr: TSOP36336TR TTI: Not Assigned Vishay Semiconductors Availability: 0In StockInfrared Receivers IR Receiver 38kHz MCIR/RCMM | 0In Stock | Side Looker | Reel | ||||||||||||||||
Mfr: TSOP36333TT TTI: Not Assigned Vishay Semiconductors Availability: 0In StockInfrared Receivers Panhead 33kHz AGC3 | 0In Stock | SMD/SMT | 33 kHz | 45 m | 100 deg | 5 mA | 2.5 V to 5.5 V | 350 uA | - 25 C | + 85 C | Panhead-4 | Reel | |||||||
0In Stock | Through Hole | 56 kHz | 45 deg | 5 mA | 5.5 V | 800 uA | - 25 C | + 85 C | Side Looker | ||||||||||
Mfr: TSOP6330TR TTI: Not Assigned Vishay Semiconductors Availability: 0In StockInfrared Receivers Panhead 30kHz AGC3 | 0In Stock | SMD/SMT | 30 kHz | 40 m | 100 deg | 5 mA | 2.5 V to 5.5 V | 700 uA | - 25 C | + 85 C | Side Looker | Reel | |||||||
Mfr: TSOP6333TR TTI: Not Assigned Vishay Semiconductors Availability: 0In StockInfrared Receivers Panhead 33kHz AGC3 | 0In Stock | SMD/SMT | 33 kHz | 40 m | 100 deg | 5 mA | 2.5 V to 5.5 V | 700 uA | - 25 C | + 85 C | Side Looker | Reel | |||||||
0In Stock | Through Hole | 33 kHz | 45 m | 90 deg | 5 mA | 2.5 V to 5.5 V | 700 uA | - 25 C | + 85 C | Side Looker | Tube | ||||||||
0In Stock | Through Hole | 36 kHz | 45 m | 90 deg | 5 mA | 2.5 V to 5.5 V | 700 uA | - 25 C | + 85 C | Side Looker | Tube | ||||||||
Mfr: TSOP37240HTT1 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockInfrared Receivers Belobog 40kHz AGC2 | 0In Stock | SMD/SMT | 40 kHz | 45 m | 150 deg | 5 mA | 2.5 V to 5.5 V | 350 uA | - 25 C | + 85 C | Belobog-8 | Reel | |||||||
Mfr: TSOP37338HTT1 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockInfrared Receivers Belobog 38kHz AGC3 | 0In Stock | SMD/SMT | 38 kHz | 45 m | 150 deg | 5 mA | 2.5 V to 5.5 V | 350 uA | - 25 C | + 85 C | Belobog-8 | Reel | |||||||
0In Stock | Bulk | ||||||||||||||||||
0In Stock | Bulk | ||||||||||||||||||
0In Stock | Bulk | ||||||||||||||||||
0In Stock | Bulk | ||||||||||||||||||
Mfr: TSOP39556TR1 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockInfrared Receivers 56 kHz AGC5 TVCast | 0In Stock | SMD/SMT | 56 kHz | 45 m | 100 deg | 5 mA | 2.5 V to 5.5 V | 450 uA | - 25 C | + 85 C | TVCastSMD-4 | Reel | |||||||
Mfr: TSOP39236TR1 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockInfrared Receivers 36 kHz AGC3 TVCast | 0In Stock | SMD/SMT | 36 kHz | 45 m | 45 deg | 5 mA | 2.5 V to 5.5 V | 350 uA | - 25 C | + 85 C | TVCastSMD-4 | Reel |