Vishay - Infrared Transceivers
52 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Wavelength | Data Transmission Rate | Transmission Distance | Radiant Intensity | Half Intensity Angle Degrees | Pulse Width | Rise Time | Fall Time | If - Forward Current | Operating Supply Voltage | Minimum Operating Temperature | Maximum Operating Temperature | Dimensions | Package / Case | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TFDU4100-TT3 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineInfrared Transceivers RECOMMENDED ALT TFDU | Not Available Online | SMD/SMT | 900 nm | 115.2 kb/s | 140 mW/sr | 48 deg | 4 us | 200 ns, 600 ns | 200 ns, 600 ns | 100 mA | 2 V to 5.5 V | - 25 C | + 85 C | 9.7 mm x 4.7 mm x 4 mm | Sidelooker | Reel | |||
Mfr: TFDU6103-TR3 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineInfrared Transceivers SIR 115.2kbits Side View | Not Available Online | SMD/SMT | 886 nm | 4 Mb/s | 1 m | 170 mW/sr | 48 deg | 2.1 us | 40 ns | 40 ns | 10 mA | 2.4 V to 5.5 V | - 25 C | + 85 C | 9.7 mm x 4.7 mm x 4 mm | Side Looker | Reel | ||
Mfr: TFBS6614-TR3 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineInfrared Transceivers FIR 4 Mbits/s | Not Available Online | SMD/SMT | 886 nm | 4 Mb/s | 1 m | 110 mW/sr | 48 deg | 2.1 us, 1.5 us | 40 ns | 40 ns | 125 mA | 2.6 V to 5.5 V | - 25 C | + 85 C | 7.98 mm x 3.33 mm x 2.7 mm | Sidelooker | Reel | ||
Mfr: TFDU5103-TR3 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineInfrared Transceivers MIR 1.152 Mbits/s | Not Available Online | SMD/SMT | 900 nm | 1.152 Mb/s | 1 m | 170 mW/sr | 48 deg | 1.8 us | 40 ns | 40 ns | 2.7 V to 5.5 V | - 25 C | + 85 C | 9.7 mm x 4.7 mm x 4 mm | Sidelooker | Reel | |||
Mfr: TFBS4710-TT3 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineInfrared Transceivers SIR 115.2 kbits/s 2.7-5.5V Op Voltage | Not Available Online | SMD/SMT | Sidelooker | Reel | |||||||||||||||
Mfr: TFBS6711-TR3 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineInfrared Transceivers FIR 4Mbit/s 2.4-3.6V Op Voltage | Not Available Online | SMD/SMT | 900 nm | 4 Mb/s | 50 cm | 115 mW/sr | 48 deg | 1.8 us | 50 ns, 40 ns | 50 ns, 40 ns | 2.4 V to 3.6 V | - 25 C | + 85 C | Sidelooker | Reel | ||||
Mfr: TFDU6108-TR3 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineInfrared Transceivers FIR 4Mbit/s 2.7-5.5V Op Voltage | Not Available Online | SMD/SMT | 900 nm | 4 Mb/s | 0.3 mW/sr | 48 deg | 2 us | 40 ns | 40 ns | 130 mA | 2.7 V to 5.5 V | - 25 C | + 85 C | 9.7 mm x 4.7 mm x 4 mm | Sidelooker | Reel | |||
Mfr: TFDU8108-TT3 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineInfrared Transceivers VFIR 16Mbit/s 2.7-5.5V Op Voltage | Not Available Online | SMD/SMT | 900 nm | 16 Mb/s | 0.3 mW/sr | 48 deg | 2.6 us, 2.2 us | 19 ns, 15 ns | 19 ns, 15 ns | 2.7 V to 5.5 V | 0 C | + 85 C | 9.7 mm x 4.7 mm x 4 mm | Sidelooker | Reel | ||||
Mfr: TFBR4650E-TT3 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineInfrared Transceivers IR Tnsvr 0-0.3m 9.6-115.2 kbit/s | Not Available Online | SMD/SMT | 886 nm | 115.2 kb/s | 0.3 m | 25 mW/sr | 2 us | 100 ns | 100 ns | 300 mA | 2.4 V to 5.5 V | - 25 C | + 85 C | 6.8 mm x 2.8 mm x 1.6 mm | Sidelooker | Reel | |||
Mfr: TFDU5307-TT1 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineInfrared Transceivers MIR 1.152 Mbits Infrared | Not Available Online | SMD/SMT | 900 nm | 1.152 Mb/s | 120 mW/sr | 48 deg | 2 us | 60 ns, 40 ns | 60 ns, 40 ns | 2.7 V to 5.5 V | - 25 C | + 85 C | 8.5 mm x 2.9 mm x 2.5 mm | Sidelooker | Reel | ||||
Mfr: TFDU4201-TR3 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineInfrared Transceivers Low Power Trans | Not Available Online | SMD/SMT | Sidelooker | ||||||||||||||||
Mfr: TFDU6108-TT3 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineInfrared Transceivers FIR 4Mbit/s 2.7-5.5V Op Voltage | Not Available Online | SMD/SMT | 900 nm | 4 Mb/s | 0.3 mW/sr | 48 deg | 2 us | 40 ns | 40 ns | 130 mA | 2.7 V to 5.5 V | - 25 C | + 85 C | 9.7 mm x 4.7 mm x 4 mm | Sidelooker | Reel | |||
Mfr: TFDU6300-TT1 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineInfrared Transceivers FIR 4Mbit/s 2.4-3.6V Op Voltage | Not Available Online | SMD/SMT | 886 nm | 4 Mb/s | 180 mW/sr | 48 deg | 2.2 us | 40 ns | 40 ns | 2.4 V to 3.6 V | - 25 C | + 85 C | 8.5 mm x 3.1 mm x 2.5 mm | Sidelooker | Reel | ||||
Not Available Online | |||||||||||||||||||
Mfr: TFDU6300-TT3 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineInfrared Transceivers FIR 4Mbit/s 2.4-3.6V Op Voltage | Not Available Online | SMD/SMT | 886 nm | 4 Mb/s | 180 mW/sr | 48 deg | 2.2 us | 40 ns | 40 ns | 2.4 V to 3.6 V | - 25 C | + 85 C | 8.5 mm x 3.1 mm x 2.5 mm | Sidelooker | Reel | ||||
Mfr: TFDU6103-TT3 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineInfrared Transceivers SIR 115.2kbits Top View | Not Available Online | SMD/SMT | 900 nm | 4 Mb/s | 1 m | 468 mW/sr | 24 deg | 2.1 us | 40 ns | 40 ns | 125 mA | 2.4 V to 5.5 V | - 25 C | + 85 C | 9.7 mm x 4.7 mm x 4 mm | Sidelooker | Reel | ||
Mfr: TFBS4710-TT1 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineInfrared Transceivers SIR 115.2 kbits/s 2.7-5.5V Op Voltage | Not Available Online | SMD/SMT | Sidelooker | Reel | |||||||||||||||
Mfr: TFDU5307-TR3 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineInfrared Transceivers MIR 1.152 Mbits/s | Not Available Online | SMD/SMT | 900 nm | 1.152 Mb/s | 120 mW/sr | 48 deg | 2 us | 60 ns, 40 ns | 60 ns, 40 ns | 2.7 V to 5.5 V | - 25 C | + 85 C | 8.5 mm x 2.9 mm x 2.5 mm | Sidelooker | Reel | ||||
Mfr: TFBR4650-TT3 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineInfrared Transceivers IR Tnsvr 0-0.3m 9.6-115.2 kbit/s | Not Available Online | SMD/SMT | 886 nm | 115.2 kb/s | 30 cm | 25 mW/sr | 2 us | 100 ns | 100 ns | 300 mA | 2.4 V to 5.5 V | - 25 C | + 85 C | 6.8 mm x 2.8 mm x 1.6 mm | Toplooker | Reel | |||
Mfr: TFDU4202-TR3 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineInfrared Transceivers Low Power Trans | Not Available Online | SMD/SMT | 900 nm | 115.2 kb/s | 45 mW/sr | 1.41 us, 20 us | 70 ns, 200 ns | 70 ns, 200 ns | 125 mA | 2.4 V to 5.5 V | - 25 C | + 85 C | 7.1 mm x 4.7 mm x 2.8 mm | Sidelooker | Reel | ||||
Mfr: TFDU4100-TR3 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineInfrared Transceivers RECOMMENDED ALT TFDU | Not Available Online | SMD/SMT | 900 nm | 115.2 kb/s | 140 mW/sr | 48 deg | 4 us | 200 ns, 600 ns | 200 ns, 600 ns | 100 mA | 2 V to 5.5 V | - 25 C | + 85 C | 9.7 mm x 4.7 mm x 4 mm | Sidelooker | Reel | |||
Mfr: TFDU8108-TR3 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineInfrared Transceivers 16 Meg Ir Data Trnsc | Not Available Online | SMD/SMT | 900 nm | 16 Mb/s | 0.3 mW/sr | 48 deg | 2.6 us, 2.2 us | 19 ns, 15 ns | 19 ns, 15 ns | 2.7 V to 5.5 V | 0 C | + 85 C | 9.7 mm x 4.7 mm x 4 mm | Sidelooker | Reel | ||||
Mfr: TFBS4710-TR1 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineInfrared Transceivers | Not Available Online | SMD/SMT | 900 nm | 115.2 kb/s | 100 cm (Typ) | 70 mW/sr | 48 deg | 2 us | 100 ns | 100 ns | 60 mA | 2.4 V to 5.5 V | - 25 C | + 85 C | 8.96 mm X 3.33 mm X 2.74 mm | Sidelooker | |||
Mfr: TFDU6300-TR3 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineInfrared Transceivers FIR 4Mbit/s 2.4-3.6V Op Voltage | Not Available Online | SMD/SMT | 886 nm | 4 Mb/s | 180 mW/sr | 48 deg | 2.2 us | 40 ns | 40 ns | 2.4 V to 3.6 V | - 25 C | + 85 C | 8.5 mm x 3.1 mm x 2.5 mm | Sidelooker | Reel | ||||
Mfr: TFDU6108-TT319 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineInfrared Transceivers FIR 4Mbit/s 2.7-5.5V Op Voltage | Not Available Online | SMD/SMT | Sidelooker | Reel |