Dialight - LED Circuit Board Indicators
7.984 ResultsPart | Availability | Purchasing | RoHS/Lead | Illumination Color | LED Size | Wavelength | Luminous Intensity | Mounting Style | Viewing Angle | Lens Color/Style | If - Forward Current | Vf - Forward Voltage | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3.900In Stock3.900 On Order Expected 01-Jun-27 | Green | 565 nm | 1.6 mcd | Through Hole | 60 deg | 2 mA | 1.9 V | 551 | Bulk | |||||
600In Stock400 On Order Expected 18-Nov-26 | Green | 565 nm | Through Hole | 60 deg | Tinted | 2 mA | 1.9 V | 553 | Bulk | |||||
1.850In Stock | Green, Yellow | 2 mm | 585 nm, 565 nm | 12.6 mcd, 8.7 mcd | Through Hole | 38 deg | Tinted, Diffused | 20 mA | 2.1 V | Bulk | ||||
Mfr: 5913001007F TTI: 591-3001-007F Dialight Availability: 4.000In Stock8.000 On Order Expected 19-May-27 LED Circuit Board Indicators 3MM RED/GREEN | 4.000In Stock8.000 On Order Expected 19-May-27 | Red, Green | 3 mm | 635 nm, 572 nm | 8 mcd, 6.5 mcd | SMD/SMT | Tinted, Diffused | 20 mA | 2 V | 591-3001-0xx | Reel | |||
Mfr: 5530112200F TTI: 553-0112-200F Dialight Availability: 400In Stock800 On Order Expected 01-Jun-27 LED Circuit Board Indicators Bi-Level CBI | 400In Stock800 On Order Expected 01-Jun-27 | Red, Green | 3 mm | 635 nm, 565 nm | 10 mcd, 12.6 mcd | Through Hole | 60 deg | Diffused | 10 mA | 2 V, 2.1 V | 553 | Bulk | ||
200In Stock600 On Order Expected 03-May-27 | Red, Green | 5 mm | 635 nm, 565 nm | 5 mcd, 8 mcd | Through Hole | 65 deg | Clear | 10 mA | 2.1 V, 2.3 V | Bulk | ||||
Mfr: 5680102222F TTI: 568-0102-222F Dialight Availability: 170In StockLED Circuit Board Indicators HI EFF GREEN DIFF | 170In Stock | Green | 3 mm | 565 nm | 12.6 mcd | Through Hole | 60 deg | Tinted, Diffused | 10 mA | 2.1 V | 568 | Bulk | ||
Mfr: 5912301007NF TTI: 591-2301-007NF Dialight Availability: 400In Stock1.200 On Order Expected 25-May-27 LED Circuit Board Indicators 3MM LED GRE PRISM | 400In Stock1.200 On Order Expected 25-May-27 | Green | 3 mm | 572 nm | 15 mcd | 40 deg | Tinted | 30 mA | 12 V | Reel | ||||
Mfr: 5530111200F TTI: 553-0111-200F Dialight Availability: 400In StockLED Circuit Board Indicators Bi-Level CBI | 400In Stock | Red | 3 mm | 635 nm | 10 mcd | Through Hole | 60 deg | Tinted, Diffused | 20 mA | 2 V | Bulk | |||
400In Stock2.100 On Order Expected 09-Dec-26 | Yellow | 1.6 mcd | Through Hole | 60 deg | Tinted | 2 mA | 1.8 V | 551 | Bulk | |||||
300In Stock1.200 On Order Expected 12-Apr-27 | Red | 635 nm | 1.6 mcd | Through Hole | 60 deg | Tinted | 2 mA | 1.7 V | 551 | Bulk | ||||
100In Stock700 On Order Expected 28-Apr-27 | Red, Green | 2 mm | 635 nm, 565 nm | 12.6 mcd, 8.7 mcd | Through Hole | 38 deg | Tinted, Diffused | 30 mA | 2 V, 2.1 V | Bulk | ||||
1.000In Stock | Yellow, Green | 3 mm | 585 nm, 565 nm | 4.3 mcd, 6.3 mcd | Through Hole | 80 deg | Tinted | 10 mA | 2.1 V, 2.1 V | 553 | Bulk | |||
5.300In Stock | Green | 2 mm | 565 nm | 8.7 mcd | Through Hole | 38 deg | Tinted, Diffused | 30 mA | 2.1 V | Bulk | ||||
Mfr: 5680704444F TTI: 568-0704-444F Dialight Availability: 175In StockLED Circuit Board Indicators YELLOW/GREEN DIFF | 175In Stock | Yellow, Green | 3 mm | 585 nm, 565 nm | 4.3 mcd, 6.3 mcd | Through Hole | 60 deg | Untinted, Diffused | 10 mA | 2.1 V | 568 | Bulk | ||
200In Stock | Green, Yellow | 3 mm | 583 nm, 565 nm | 1.6 mcd, 1.6 mcd | Through Hole | 60 deg | Tinted, Diffused | 2 mA | 1.8 V, 1.9 V | 553 | Bulk | |||
Mfr: 5530222400F TTI: 553-0222-400F Dialight Availability: 300In Stock350 On Order Expected 12-Jan-27 LED Circuit Board Indicators Bi-Level European | 300In Stock350 On Order Expected 12-Jan-27 | Green | 3 mm | 565 nm | 1.6 mcd | Through Hole | 60 deg | Tinted, Diffused | 2 mA | 1.9 V | Bulk | |||
Mfr: 5680721111F TTI: 568-0721-111F Dialight Availability: 265In StockLED Circuit Board Indicators Quad CBI | 265In Stock | Red, Green | 2 mm x 4 mm | 630 nm, 565 nm | 1.7 mcd, 5.6 mcd | Through Hole | 140 deg | Diffused | 10 mA | 2.8 V | Bulk | |||
900In Stock | Green | 563 nm | 10 mcd | Through Hole | 65 deg | 10 mA | 2.1 V | 550 | Bulk | |||||
100In Stock | Red | 650 nm | 0.9 mcd | Through Hole | 40 deg | Tinted | 3 mA | 5 V | 555 | Bulk | ||||
50In Stock | Red, Green | 3 mm | 635 nm, 565 nm | 1.6 mcd, 1.6 mcd | Through Hole | 60 deg | Tinted, Diffused | 2 mA | 1.7 V, 1.9 V | 553 | Bulk | |||
100In Stock | Green | 565 nm | 19 mcd | Through Hole | 60 deg | Tinted | 10 mA | 5 V | 551 | Bulk | ||||
1.350In Stock | Green | 3 mm | 565 nm | 1.6 mcd | Through Hole | 60 deg | Tinted, Diffused | 2 mA | 1.9 V | 553 | Bulk | |||
200In Stock500 On Order Expected 31-Mar-27 | Bulk | |||||||||||||
Mfr: 5942901013F TTI: 594-2901-013F Dialight Availability: 4.800In StockLED Circuit Board Indicators 1.6mm Green 525nm 13in reel | 4.800In Stock | Green | 1.6 mm | 525 nm | 312 mcd | SMD/SMT | 120 deg | 20 mA | 2.8 V | 594 Prism | Reel |