LED Circuit Board Indicators
9.235 ResultsPart | Availability | Purchasing | RoHS/Lead | Illumination Color | LED Size | Wavelength | Luminous Intensity | Mounting Style | Viewing Angle | Lens Color/Style | If - Forward Current | Vf - Forward Voltage | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 5530113200F TTI: 5530113200F Dialight Availability: 100In StockLED Circuit Board Indicators 3MM BI-LEVEL CBI | 100In Stock | Bulk | ||||||||||||
100In Stock | Red | 650 nm | 0.9 mcd | Through Hole | 40 deg | Tinted | 3 mA | 5 V | 555 | Bulk | ||||
1.300In Stock | Yellow | 6.3 mcd | Through Hole | 45 deg | Tinted | 10 mA | 2.1 V | 551 | Bulk | |||||
100In Stock | Green | 565 nm | 19 mcd | Through Hole | 60 deg | Tinted | 10 mA | 5 V | 551 | Bulk | ||||
Mfr: L-93A8CB/1GD TTI: L-93A8CB/1GD Kingbright Availability: 1.500In StockLED Circuit Board Indicators PCB INDICATOR 1X GREEN 565NM | 1.500In Stock | Green | T-1 (3 mm) | 568 nm | Through Hole | Tinted, Diffused | Bulk | |||||||
Mfr: 5942901013F TTI: 5942901013F Dialight Availability: 4.800In StockLED Circuit Board Indicators 1.6MM PRISM GRN 13"R | 4.800In Stock | Green | 1.6 mm | 525 nm | 312 mcd | SMD/SMT | 120 deg | 20 mA | 2.8 V | 594 | Reel | |||
250In Stock | Red | 635 nm | Through Hole | 60 deg | Tinted | 2 mA | 1.7 V | 553 | Bulk | |||||
350In Stock | Red, Green | 3 mm | 635 nm, 565 nm | 1.6 mcd, 1.6 mcd | Through Hole | 60 deg | Tinted, Diffused | 2 mA | 1.7 V, 1.9 V | 553 | Bulk | |||
Mfr: 5700100222F TTI: 5700100222F Dialight Availability: 125In StockLED Circuit Board Indicators 2MM CBI TRILVL GN-GN-GN | 125In Stock | Green | 2 mm | 565 nm | 10 mcd | Through Hole | 70 deg | Tinted, Diffused | 25 mA | 2.2 V | Bulk | |||
Mfr: L-914CK/4IDT TTI: L-914CK/4IDT Kingbright Availability: 650In Stock5.200 On Order Expected 19-Jan-27 LED Circuit Board Indicators PCB INDICATOR 4X S-RED 625NM | 650In Stock5.200 On Order Expected 19-Jan-27 | Bulk | ||||||||||||
1.350In Stock | Green | 3 mm | 565 nm | 1.6 mcd | Through Hole | 60 deg | Tinted, Diffused | 2 mA | 1.9 V | 553 | Bulk | |||
200In Stock | Red, Green | 5 mm | 660 nm, 565 nm | 90 mcd, 40 mcd | Through Hole | 60 deg | Tinted | 20 mA | 1.8 V, 2.1 V | 550 | Bulk | |||
200In Stock500 On Order Expected 31-Mar-27 | Bulk | |||||||||||||
Mfr: L-1384AD/1YD TTI: L-1384AD/1YD Kingbright Availability: 9.000In StockLED Circuit Board Indicators PCB INDICATOR 1X YELLOW 588NM | 9.000In Stock | Bulk | ||||||||||||
500In Stock | Green | 563 nm | 10 mcd | Through Hole | 65 deg | 10 mA | 2.1 V | 552 | Bulk | |||||
Mfr: 5700100332F TTI: 5700100332F Dialight Availability: 325In StockLED Circuit Board Indicators 2MM CBI TRI-LVL YLW-YLW-GN | 325In Stock | Bulk | ||||||||||||
Mfr: 5530133400F TTI: 5530133400F Dialight Availability: 800In StockLED Circuit Board Indicators 3MM BI-LEVEL DIN | 800In Stock | Bulk | ||||||||||||
100In Stock | Red | 650 nm | 34 mcd | Through Hole | 50 deg | Tinted, Diffused | 20 mA | 2.1 V | 550 | Bulk | ||||
Mfr: 5640240222F TTI: 5640240222F Dialight Availability: 280In StockLED Circuit Board Indicators 3MM CBI TRI-LVL GN-GN-GN | 280In Stock | Bulk | ||||||||||||
400In Stock | 3 mm | Through Hole | Tinted, Diffused | 2 mA | 551 | Bulk | ||||||||
300In Stock13.600 On Order Expected | Red | 650 nm | 10 mcd | Through Hole | 45 deg | Tinted | 10 mA | 2 V | 551 | Bulk | ||||
Mfr: 5700100132F TTI: 570-0100-132F Dialight Availability: 0In Stock2.100 On Order Expected LED Circuit Board Indicators CBI 2MM TRI LEVEL | 0In Stock2.100 On Order Expected | Red, Yellow, Green | 2 mm | 627 nm, 590 nm, 565 nm | 15 mcd, 8 mcd, 10 mcd | Through Hole | 70 deg | Tinted, Diffused | 10 mA | 2 V, 2.1 V, 2.2 V | Bulk | |||
Mfr: 5530122200F TTI: 553-0122-200F Dialight Availability: 0In Stock7.600 On Order Expected LED Circuit Board Indicators HI EFF GREEN DIFF | 0In Stock7.600 On Order Expected | Green | 3 mm | 565 nm | 12.6 mcd | Through Hole | 60 deg | Tinted, Diffused | 20 mA | 2.8 V | Bulk | |||
Mfr: 5640200132F TTI: 564-0200-132F Dialight Availability: 0In Stock1.170 On Order Expected LED Circuit Board Indicators RED/YELLOW/GREEN | 0In Stock1.170 On Order Expected | Red, Yellow, Green | 3 mm | 635 nm, 591 nm, 565 nm | 1.6 mcd | Through Hole | 60 deg | Tinted, Diffused | 2 mA | 1.8 V | 564 | Bulk | ||
0In Stock1.100 On Order Expected | Red, Green | 3 mm | 635 nm, 565 nm | 4.7 mcd, 10 mcd | Through Hole | 50 deg | Tinted | 10 mA | 2 V, 2.1 V | 553 | Bulk |