555 - LED Circuit Board Indicators
88 ResultsPart | Availability | Purchasing | RoHS/Lead | Illumination Color | LED Size | Wavelength | Luminous Intensity | Mounting Style | Viewing Angle | Lens Color/Style | If - Forward Current | Vf - Forward Voltage | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
100In Stock | Red | 650 nm | 0.9 mcd | Through Hole | 40 deg | Tinted | 3 mA | 5 V | 555 | Bulk | ||||
100In Stock | Red | 650 nm | 0.9 mcd | Through Hole | 40 deg | Tinted | 3 mA | 5 V | 555 | Bulk | ||||
0In Stock | Green | 2 mm | 565 nm | 1 mcd | Through Hole | 40 deg | Tinted | 20 mA | 2.4 V | 555 | Bulk | |||
0In Stock | Green | 2 mm | 565 nm | 2.5 mcd | Through Hole | 40 deg | Tinted | 20 mA | 5 V | 555 | Bulk | |||
0In Stock | Yellow | 2 mm | 583 nm | 2.1 mcd | Through Hole | 40 deg | Tinted | 20 mA | 5 V | 555 | Bulk | |||
0In Stock | Red | 2 mm | 650 nm | 1.2 mcd | Through Hole | 40 deg | Tinted | 20 mA | 1.6 V | 555 | Bulk | |||
0In Stock | Yellow | 2 mm | 583 nm | 2.1 mcd | Through Hole | 40 deg | Tinted | 20 mA | 555 | Bulk | ||||
0In Stock | Green | 2 mm | 565 nm | 2.5 mcd | Through Hole | 40 deg | Tinted | 20 mA | 555 | Bulk | ||||
0In Stock | Red | 650 nm | 1.2 mcd | Through Hole | 40 deg | Tinted | 20 mA | 555 | Bulk | |||||
0In Stock | Red | 2 mm | 650 nm | 0.9 mcd | Through Hole | 40 deg | Tinted | 3 mA | 555 | Bulk | ||||
0In Stock | Red | 2 mm | 650 nm | 0.9 mcd | Through Hole | 40 deg | Tinted | 20 mA | 555 | Bulk | ||||
0In Stock | Red | 650 nm | 1.9 mcd | Through Hole | 40 deg | Tinted | 6 mA | 5 V | 555 | Bulk | ||||
0In Stock | Yellow | 2 mm | 2 mcd | Through Hole | 40 deg | Tinted | 20 mA | 2.2 V | 555 | Bulk | ||||
0In Stock | Yellow | 583 nm | 2.1 mcd | Through Hole | 40 deg | Tinted | 4.7 mA | 5 V | 555 | Bulk | ||||
0In Stock | Red | 2 mm | 650 nm | 1.9 mcd | Through Hole | 40 deg | Non-Diffused | 6 mA | 5 V | 555 | Bulk | |||
0In Stock | Green | 2 mm | 565 nm | 1 mcd | Through Hole | 40 deg | Tinted | 20 mA | 2.4 V | 555 | Bulk | |||
0In Stock | Green | 2 mm | 565 nm | Through Hole | 40 deg | Tinted | 20 mA | 2.4 V | 555 | Bulk | ||||
0In Stock | Red | 2 mm | 650 nm | 1.2 mcd | Through Hole | 40 deg | Tinted | 20 mA | 1.6 V | 555 | Bulk | |||
0In Stock | Green | 2 mm | 583 nm | 2.5 mcd | Through Hole | 40 deg | Tinted | 4.7 mA | 5 V | 555 | Bulk | |||
0In Stock | Red | 2 mm | 650 nm | 1.2 mcd | Through Hole | 40 deg | Tinted | 20 mA | 555 | Bulk | ||||
0In Stock | Green | 565 nm | 1 mcd | Through Hole | 40 deg | Tinted | 20 mA | 2.4 V | 555 | Bulk | ||||
0In Stock | Red | 2 mm | 650 nm | 0.9 mcd | Through Hole | 40 deg | Tinted | 20 mA | 5 V | 555 | Bulk | |||
0In Stock | Red | 2 mm | 650 nm | 0.9 mcd | Through Hole | 40 deg | Tinted | 20 mA | 555 | Bulk | ||||
0In Stock | Red | 2 mm | 650 nm | 1.9 mcd | Through Hole | 40 deg | Tinted | 20 mA | 555 | Bulk | ||||
0In Stock | Red | 2 mm | 650 nm | 1.9 mcd | Through Hole | 40 deg | Tinted | 5 mA | 5 V | 555 | Bulk |