IR LEDs
844 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Wavelength | Radiant Intensity | Beam Angle | If - Forward Current | Vf - Forward Voltage | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Through Hole | 870 nm | 200 mW/sr | 22 deg | 100 mA | 1.6 V | 170 mW | - 40 C | + 100 C | Side Looker | Bulk | |||||
Mfr: SE1470-002 TTI: Not Assigned Honeywell Availability: Not Available OnlineInfrared Emitters 24deg, 1.8V, Coaxial 0.7 us Rise and Fall | Not Available Online | Through Hole | 880 nm | 50 mA | 1.8 V | 75 mW | - 55 C | + 125 C | Metal Can | |||||||
Mfr: SE1470-003 TTI: Not Assigned Honeywell Availability: Not Available OnlineInfrared Emitters 1.8V 50mA 880nm Infrared Emittn Diod | Not Available Online | Through Hole | 880 nm | 24 deg | 50 mA | 1.8 V | 75 mW | - 55 C | + 125 C | Metal Can | ||||||
Mfr: SE2470-105 TTI: Not Assigned Honeywell Availability: Not Available OnlineInfrared Emitters INFRARED SENSORS | Not Available Online | 50 mA | ||||||||||||||
Not Available Online | 20 mA | |||||||||||||||
Not Available Online | 20 mA | Bulk | ||||||||||||||
Mfr: APECVA3010F3C TTI: Not Assigned Kingbright Availability: Not Available OnlineInfrared Emitters IR 940nm 120 deg Water Clear 2 mW/sr | Not Available Online | SMD/SMT | 940 nm | 2 mW/sr | 120 deg | 20 mA | 1.2 V | 80 mW | - 40 C | + 85 C | 3 mm x 1 mm | Reel | KPECVA-3010F3C | |||
Mfr: FSEP8736-002 TTI: Not Assigned Honeywell Availability: Not Available OnlineInfrared Emitters Infrared Sensors | Not Available Online | 20 mA | ||||||||||||||
Not Available Online | 20 mA | |||||||||||||||
Mfr: TSMF3710-GS08 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineInfrared Emitters 60 Degree 170mW | Not Available Online | SMD/SMT | 870 nm | 100 mW/sr | 100 mA | 170 mW | - 40 C | + 85 C | PLCC-2 | Reel | ||||||
Not Available Online | Through Hole | 950 nm | 230 mW/sr | 100 mA | 1.7 V | 210 mW | - 55 C | + 100 C | Bulk | |||||||
Mfr: VSMF4710-GS08 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineInfrared Emitters 60 Degree 170mW | Not Available Online | SMD/SMT | 870 nm | 10 mW/sr | 60 deg | 100 mA | 1.5 V | 170 mW | - 40 C | + 85 C | Reel | |||||
Not Available Online | Through Hole | 875 nm | 500 mW/sr | 12 deg | 100 mA | 1.5 V | 210 mW | - 55 C | + 100 C | Bulk | ||||||
Not Available Online | 875 nm | 700 mW/sr | 100 mA | 210 mW | - 55 C | + 100 C | Bulk | |||||||||
Not Available Online | Through Hole | 875 nm | 600 mW/sr | 100 mA | 210 mW | - 55 C | + 100 C | T-1 3/4 (5 mm) | Bulk | |||||||
Mfr: TSKS5400-FSZ TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineInfrared Emitters 950nm, TH-SL 4.5mW/sr, +/-30deg. | Not Available Online | Through Hole | 950 nm | 7 mW/sr | 50 mA | 1.7 V | 170 mW | - 25 C | + 85 C | Reel | ||||||
Not Available Online | SMD/SMT | 20 mA | 1.8 V | 130 mW | - 25 C | + 85 C | PLCC-2 | Reel | ||||||||
Not Available Online | Through Hole | 890 nm | 0.86 mW/cm2 | 40 deg | 20 mA | 1.8 V | 100 mW | - 40 C | + 100 C | Side Looker | Bulk | |||||
Mfr: SE1450-002 TTI: Not Assigned Honeywell Availability: Not Available OnlineInfrared Emitters GaAs Infrared Emitting Diode | Not Available Online | Through Hole | 935 nm | 24 deg | 50 mA | 1.6 V | 75 mW | - 55 C | + 125 C | Metal Can | ||||||
Mfr: SE1470-004 TTI: Not Assigned Honeywell Availability: Not Available OnlineInfrared Emitters GaAs Infrared Emitting Diode | Not Available Online | Through Hole | 880 nm | 24 deg | 50 mA | 1.8 V | 75 mW | - 55 C | + 125 C | Metal Can | ||||||
Mfr: SE3470-003 TTI: Not Assigned Honeywell Availability: Not Available OnlineInfrared Emitters AlGaAs Emiting Diode TO-46 Metal Can Pkg | Not Available Online | Through Hole | 880 nm | 10.5 mW | 90 deg | 100 mA | 1.9 V | 150 mW | - 55 C | + 125 C | TO-46 | |||||
Not Available Online | Through Hole | 20 mA | T-1 3/4 (5 mm) | Bulk | ||||||||||||
Mfr: VSMS3700-GS18 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineInfrared Emitters 950nm 4.5mW/Sr 800ns PLCC-2 | Not Available Online | SMD/SMT | 950 nm | 4.5 mW/sr | 120 deg | 100 mA | 1.3 V | 170 mW | - 40 C | + 85 C | PLCC-2 | |||||
Not Available Online | Bulk | |||||||||||||||
Mfr: SEP8705-003 TTI: Not Assigned Honeywell Availability: Not Available OnlineInfrared Emitters IR EMITTER 3MM 880NM | Not Available Online | Through Hole | 880 nm | 15 deg | 20 mA | 1.7 V | 70 mW | - 40 C | + 85 C | T-1 (3 mm) |