IR LEDs
844 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Wavelength | Radiant Intensity | Beam Angle | If - Forward Current | Vf - Forward Voltage | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 940 nm | 36 mW/sr | 100 mA | 1.6 V | 210 mW | - 55 C | + 100 C | Bulk | TEFD4300 TEFD4300F | |||||||
Mfr: VSMY2853SL TTI: VSMY2853SL Vishay Semiconductors Availability: 0In Stock18.000 On Order Expected 25-Nov-26 Infrared Emitters SurflightVCSEL 850nm 35mW/sr, +/-28deg. | 0In Stock18.000 On Order Expected 25-Nov-26 | SMD/SMT | 850 nm | 35 mW/sr | 28 deg | 100 mA | 1.65 V | 55 mW | - 40 C | + 85 C | Side Looker | Reel | ||||
0In Stock19.500 On Order Expected | SMD/SMT | 940 nm | 14.5 mW/sr | 9 deg | 20 mA | 1.6 V | 28 mW | - 40 C | + 85 C | Reel | ||||||
Mfr: VSMY2853GX01 TTI: VSMY2853GX01 Vishay Semiconductors Availability: 0In StockInfrared Emitters HSPEED IR EMITTING DIODE 850NM | 0In Stock | SMD/SMT | 850 nm | 50 mW/sr | 28 deg | 100 mA | 2.8 V | 55 mW | - 40 C | + 85 C | 2.3 mm x 2.3 mm x 2.55 mm | Reel | ||||
0In Stock | Through Hole | 940 nm | 70 mW/sr | 17 deg | 70 mA | 1.5 V | 160 mW | - 40 C | + 85 C | T-1 (3 mm) | Bulk | |||||
0In Stock | Through Hole | 940 nm | 65 mW/sr | 22 deg | 100 mA | 1.42 V | 160 mW | - 25 C | + 85 C | T-1 (3 mm) | Reel | |||||
0In Stock | SMD/SMT | 890 nm | 3.5 mW/cm2 | 24 deg | 50 mA | 150 mW | - 65 C | + 125 C | Pill | Bulk | ||||||
0In Stock | 940 nm | 70 mW/sr | 100 mA | Reel | ||||||||||||
0In Stock | Through Hole | 890 nm | 62 mW/sr | 22 deg | 100 mA | 1.6 V | 180 mW | - 40 C | + 85 C | Bulk | ||||||
0In Stock | SMD/SMT | 890 nm | 1 mW/cm2 | 24 deg | 50 mA | 150 mW | - 65 C | + 125 C | Pill | Bulk | ||||||
0In Stock | SMD/SMT | 940 nm | 70 mW/sr | 14 deg | 100 mA | 1.45 V | 160 mW | - 40 C | + 85 C | Reel | ||||||
Mfr: VSMA1085600X02 TTI: VSMA1085600X02 Vishay Semiconductors Infrared Emitters HIPOW IR EMITTING DIODE 850NM -E3 | 0In Stock | SMD/SMT | 850 nm | 2300 mW/sr | 60 deg | 5 A | 3.9 V | - 40 C | + 125 C | 3.4 mm x 3.4 mm x 1.8 mm | Reel | |||||
Not Available Online | SMD/SMT | 850 nm | 7200 mW/sr | 56 deg | 5 A | 3.9 V | - 40 C | + 125 C | SMD-3 | Reel | ||||||
0In Stock48.000 On Order Expected 21-Apr-27 | SMD/SMT | 940 nm | 120 mW/sr | 20 deg | 100 mA | 1.55 V | 190 mW | - 40 C | + 85 C | Reel | ||||||
0In Stock | 850 nm | 380 mW/sr | 45 deg | 1 A | 2.6 V | 800 mW | - 40 C | + 85 C | Reel | VSMY98545ADS VSMY98545DS | ||||||
Mfr: VSMY2850RG TTI: VSMY2850RG Vishay Semiconductors Availability: 0In Stock162.000 On Order Expected Infrared Emitters SurflightVCSEL 850nm 100mW/sr, +/-10deg. | 0In Stock162.000 On Order Expected | Reel | ||||||||||||||
Mfr: VSMA1094600 TTI: VSMA1094600 Vishay Semiconductors Availability: 0In StockInfrared Emitters IR EMITTER HSP 940NM | 0In Stock | SMD/SMT | 940 nm | 1950 mW/sr | 5 A | 3.7 V | - 40 C | + 125 C | Reel | |||||||
0In Stock | Through Hole | 850 nm | 0.8 mW/cm2 | 18 deg | 20 mA | 1.7 V | 100 mW | - 40 C | + 100 C | Side Looker | Bulk | |||||
0In Stock | Through Hole | 890 nm | 90 deg | 20 mA | 1.8 V | 100 mW | - 40 C | + 100 C | T-1 (3 mm) | Bulk | ||||||
0In Stock | Through Hole | 890 nm | 77 mW/cm2 | 20 deg | 100 mA | 4 V | 330 mW | - 40 C | + 100 C | T-1 3/4 (5 mm) | Bulk | |||||
0In Stock | Through Hole | 935 nm | 18 deg | 100 mA | 1.75 V | 3 mW | - 65 C | + 125 C | TO-46-2 | Bulk | ||||||
0In Stock | Through Hole | 935 nm | 2.2 mW/cm2 | 20 mA | 1.6 V | 100 mW | - 40 C | + 100 C | T-1 (3 mm) | Bulk | ||||||
Mfr: VSMY2890RGX01 TTI: VSMY2890RGX01 Vishay Semiconductors Availability: 0In StockInfrared Emitters HSPEED IR EMITTING DIODE 890NM | 0In Stock | SMD/SMT | Reel | |||||||||||||
0In Stock | Through Hole | 950 nm | 1.6 mW/sr | 100 mA | 1.7 V | 500 mW | + 100 C | Bulk | ||||||||
Mfr: VSMY4850X01 TTI: VSMY4850X01 Vishay Semiconductors Availability: 0In StockInfrared Emitters HIGH SPEED IR EMITTING DIODE 850NM - E4 | 0In Stock | SMD/SMT | 850 nm | 8 mW/sr | 60 deg | 100 mA | 1.8 V | - 40 C | + 110 C | 0805 (2012 metric) | AEC-Q101 | Reel |