IR LEDs
844 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Wavelength | Radiant Intensity | Beam Angle | If - Forward Current | Vf - Forward Voltage | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SE5470-004 TTI: Not Assigned Honeywell Availability: Not Available OnlineInfrared Emitters AlGaAs Emiting Diode TO-46 Metal Can Pkg | Not Available Online | Through Hole | 880 nm | 3.5 mW | 20 deg | 100 mA | 1.9 V | 150 mW | - 55 C | + 125 C | TO-46 | |||||
Not Available Online | Bulk | |||||||||||||||
Not Available Online | 20 mA | Bulk | ||||||||||||||
Not Available Online | Through Hole | 935 nm | 0.5 mW/cm2 | 90 deg | 20 mA | 1.6 V | 100 mW | - 40 C | + 100 C | T-1 (3 mm) | Bulk | |||||
Not Available Online | Through Hole | 935 nm | 0.27 mW/cm2 | 104 deg | 20 mA | 1.4 V | 100 mW | - 40 C | + 100 C | End Looker | Bulk | |||||
Not Available Online | Through Hole | 935 nm | 0.22 mW/cm2 | 18 deg | 20 mA | 1.4 V | 100 mW | - 40 C | + 100 C | End Looker | Bulk | |||||
Not Available Online | 50 mA | Bulk | ||||||||||||||
Not Available Online | SMD/SMT | 850 nm | 24 deg | 20 mA | 2.2 V | 1.1 mW | 0 C | + 85 C | Tray | |||||||
Mfr: X200621-PC TTI: Not Assigned Honeywell / MICRO SWITCH Availability: Not Available OnlineInfrared Emitters | Not Available Online | |||||||||||||||
Mfr: X201902-HOA1 TTI: Not Assigned Honeywell / MICRO SWITCH Availability: Not Available OnlineInfrared Emitters | Not Available Online | |||||||||||||||
Mfr: FSEP8506-003 TTI: Not Assigned Honeywell Availability: Not Available OnlineInfrared Emitters Infrared Sensors | Not Available Online | 930 nm | 25 deg | 20 mA | 1.6 V | 100 mW | - 40 C | + 85 C | Side Looker | |||||||
Not Available Online | Through Hole | 880 nm | 50 mA | 2.1 V | 190 mW | T-1 3/4 (5 mm) | Bulk | |||||||||
Mfr: Y11722K43000Q0R TTI: Not Assigned Vishay Precision Group Foil Resistors Availability: Not Available OnlineInfrared Emitters | Not Available Online | |||||||||||||||
Mfr: Y11724K68280Q0R TTI: Not Assigned Vishay Precision Group Foil Resistors Availability: Not Available OnlineInfrared Emitters | Not Available Online | |||||||||||||||
Mfr: VSLB3940-ASZ TTI: Not Assigned Vishay Availability: Not Available OnlineInfrared Emitters IR EMITTER HSP 940NM 3MM | Not Available Online | |||||||||||||||
Not Available Online | 20 mA | |||||||||||||||
Not Available Online | 20 mA | |||||||||||||||
Mfr: WP7113SF4C-100MAV TTI: Not Assigned Kingbright Availability: Not Available OnlineInfrared Emitters | Not Available Online | |||||||||||||||
Mfr: VSMY98575DS TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineInfrared Emitters IR SURFACE EMITTER HP 850NM | Not Available Online | 1 A | ||||||||||||||
Mfr: Y1172600R000T0R TTI: Not Assigned Vishay Precision Group Foil Resistors Availability: Not Available OnlineInfrared Emitters | Not Available Online | |||||||||||||||
Mfr: VSMF2890GX01 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineInfrared Emitters 890nm, SMD 40mW/sr, +/-12deg. | Not Available Online | SMD/SMT | 890 nm | 350 mW/sr | AEC-Q100 | Reel | ||||||||||
Mfr: AA4040SF4S-P22 TTI: Not Assigned Kingbright Availability: Not Available OnlineInfrared Emitters 4x4mm RA IR SMD LED | Not Available Online | SMD/SMT | 880 nm | 2.5 mW/sr | 120 deg | 20 mA | 1.3 V | 85 mW | - 40 C | + 85 C | SMD-2 | Reel | KA-4040SF4S | |||
Not Available Online | ||||||||||||||||
Not Available Online | 100 mA | |||||||||||||||
Not Available Online |