IR LEDs
844 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Wavelength | Radiant Intensity | Beam Angle | If - Forward Current | Vf - Forward Voltage | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Through Hole | 935 nm | 1.95 mW/cm2 | 18 deg | 20 mA | 1.6 V | 100 mW | - 40 C | + 100 C | T-1 (3 mm) | Bulk | ||||
0In Stock | Through Hole | 890 nm | 210 mW/cm2 | 50 deg | 150 mA | 4 V | 330 mW | - 40 C | + 100 C | T-1 3/4 (5 mm) | Bulk | ||||
0In Stock | Through Hole | 890 nm | 2.7 mW/cm2 | 18 deg | 20 mA | 1.8 V | 100 mW | - 40 C | + 100 C | T-1 (3 mm) | Bulk | ||||
0In Stock | Through Hole | 890 nm | 5 mW/cm2 | 50 deg | 20 mA | 2 V | 200 mW | - 65 C | + 125 C | TO-46-2 | Bulk | ||||
Mfr: VSMY2850RGX01 TTI: VSMY2850RGX01 Vishay Semiconductors Availability: 0In StockInfrared Emitters H. Speed IR 850nm 125mW/sr; 10ns | 0In Stock | SMD/SMT | 850 nm | 100 mW/sr | 100 mA | 1.65 V | 190 mW | - 40 C | + 85 C | Reel | |||||
0In Stock | Through Hole | 890 nm | 1.2 mW/cm2 | 40 deg | 20 mA | 1.8 V | 100 mW | - 40 C | + 100 C | Side Looker | Bulk | ||||
Mfr: VSML3710-GS18 TTI: VSML3710-GS18 Vishay Semiconductors Availability: 0In StockInfrared Emitters IR Emitter 950nm | 0In Stock | 940 nm | 70 mW/sr | 100 mA | Reel | ||||||||||
0In Stock | Through Hole | 890 nm | 1.2 mW/cm2 | 24 deg | 50 mA | 1.8 V | 150 mW | - 65 C | + 125 C | Pig Tail | Bulk | ||||
0In Stock | SMD/SMT | 940 nm | 120 mW/sr | 9 deg | 70 mA | 1.7 V | 40 mW | - 40 C | + 85 C | Reel | |||||
0In Stock | SMD/SMT | 940 nm | 20 mW/sr | 50 deg | 100 mA | 1.35 V | 160 mW | - 40 C | + 85 C | SMD-2 | Reel | ||||
Mfr: VSMY2941GX01 TTI: VSMY2941GX01 Vishay Semiconductors Availability: 0In StockInfrared Emitters SurflightVCSEL 940nm 168mW/sr, +/-8deg. | 0In Stock | SMD/SMT | 940 nm | 160 mW/sr | 16 deg | 70 mA | 1.5 V | 120 mW | - 40 C | + 85 C | Reel | ||||
0In Stock | SMD/SMT | 850 nm | 13 mW/sr | 60 deg | 100 mA | 1.8 V | 210 mW | - 40 C | + 110 C | 0805 (2012 metric) | Reel | ||||
Mfr: VSMY3940X01-GS08 TTI: VSMY3940X01-GS08 Vishay Semiconductors Availability: 0In StockInfrared Emitters SurfLight IR 940nm 15mW/sr 60 degree | 0In Stock | SMD/SMT | 940 nm | 15 mW/sr | 120 deg | 100 mA | 1.44 V | 190 mW | - 40 C | + 85 C | Reel | ||||
0In Stock | Through Hole | 935 nm | 18 deg | 100 mA | 1.75 V | 5 mW | - 65 C | + 125 C | TO-46-2 | Bulk | |||||
0In Stock | Through Hole | 850 nm | 6 mW/cm2 | 50 deg | 20 mA | 2 V | 200 mW | - 65 C | + 125 C | TO-46-2 | Bulk | ||||
0In Stock | Through Hole | 935 nm | 50 deg | 100 mA | 1.75 V | 5 mW | - 65 C | + 125 C | TO-46-2 | Bulk | |||||
0In Stock | Through Hole | 890 nm | 3.6 mW/cm2 | 20 deg | 100 mA | 2 V | 330 mW | - 40 C | + 100 C | T-1 3/4 (5 mm) | Bulk | ||||
0In Stock | SMD/SMT | 890 nm | 90 deg | 20 mA | 1.8 V | 100 uW | - 55 C | + 125 C | WAFL | ||||||
Mfr: VSMY2941RGX01 TTI: VSMY2941RGX01 Vishay Semiconductors Availability: 0In StockInfrared Emitters SurflightVCSEL 940nm 160mW/sr, +/-8deg. | 0In Stock | SMD/SMT | 940 nm | 160 mW/sr | 16 deg | 70 mA | 1.5 V | 120 mW | - 40 C | + 85 C | Reel | ||||
Mfr: VSMY2943GX01 TTI: VSMY2943GX01 Vishay Semiconductors Availability: 0In StockInfrared Emitters IR 940nm; 50mW/Sr Reverse Gullwing | 0In Stock | SMD/SMT | 100 mA | Reel | |||||||||||
Mfr: VSMY2943SLX01 TTI: VSMY2943SLX01 Vishay Semiconductors Availability: 0In StockInfrared Emitters IR EMIT HPOWER HSPEED 940NM SMD SL-E3 | 0In Stock | SMD/SMT | 940 nm | 350 mW/sr | 28 deg | 1 A | 2.5 V | - 40 C | + 85 C | 3.8 mm x 2.55 mm x 2.22 mm | Reel | ||||
0In Stock | Through Hole | 935 nm | 18 deg | 100 mA | 1.75 V | 1 mW | - 65 C | + 125 C | TO-46-2 | Bulk | |||||
Mfr: VSMY2850GX01 TTI: VSMY2850GX01 Vishay Semiconductors Infrared Emitters HiSpeed IR 850 nm 125mW/sr 10ns | 0In Stock | SMD/SMT | 100 mA | Reel | |||||||||||
Mfr: VSMA1085250 TTI: VSMA1085250 Vishay Semiconductors Availability: 0In StockInfrared Emitters IR EMITTER HSP 850NM | 0In Stock | SMD/SMT | 860 nm | 6000 mW/sr | 5 A | 3.9 V | - 40 C | + 125 C | Reel | ||||||
Mfr: VSMA1085400X02 TTI: VSMA1085400X02 Vishay Semiconductors Infrared Emitters HIPOW IR EMITTING DIODE 850NM -E3 | 0In Stock | SMD/SMT | 850 nm | 4620 mW/sr | 40 deg | 5 A | 3.9 V | - 40 C | + 125 C | 3.4 mm x 3.4 mm x 2.45 mm | Reel |