White LEDs
60.759 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Illumination Color | Wavelength/Color Temperature | Luminous Intensity | Luminous Flux | Color Rendering Index - CRI | Viewing Angle | If - Forward Current | Vf - Forward Voltage | Power Rating | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Lens Color | Lens Dimensions | Lens Shape | Lens Transparency | Series | Packaging | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Cree LED Availability: 800In StockWhite LEDs XLamp CMB LED White Pro9 White 27H | 800In Stock | White CoB LEDs | SMD/SMT | White | 2700 K | 966 lm | 90 | 115 deg | 1.2 A | 18 V | 13.35 mm | 13.35 mm | 1.75 mm | + 85 C | Square | Tray | |||||||||||
Mfr: 5976901607F TTI: 5976901607F Dialight Availability: 24.000In Stock30.000 On Order Expected 19-May-27 White LEDs SMD LED WHITE 1206 RM | 24.000In Stock30.000 On Order Expected 19-May-27 | White LEDs | SMD/SMT | 1206 (3216 metric) | White | 112 mcd | 70 deg | 20 mA | 3.15 V | 70 mW | 3.2 mm | 1.6 mm | 1.1 mm | - 55 C | + 85 C | Yellow | 1.6 mm | Square | Clear | Reel | |||||||
2.000In Stock | White LEDs | SMD/SMT | 2020 (5250 metric) | Neutral White | 4000 K | 400 lm | 70 | 120 deg | 400 mA | 5.67 V | 2.268 W | 5 mm | 5 mm | 0.7 mm | - 40 C | + 105 C | Tinted | 4.55 mm x 4.55 mm | Square | Diffused | Reel | ||||||
200.000In Stock | White LEDs | SMD/SMT | 2835 | Warm White | 3000 K | 72 lm | 80 | 120 deg | 150 mA | 2.86 V | 429 mW | 3.5 mm | 2.8 mm | 0.7 mm | - 40 C | + 105 C | Tinted | Rectangular | Diffused | Reel | |||||||
8.000In Stock | White LEDs | SMD/SMT | 2835 | Warm White | 2700 K | 57 lm | 90 | 120 deg | 150 mA | 2.86 V | 429 mW | 3.5 mm | 2.8 mm | 0.7 mm | - 40 C | + 105 C | Tinted | Rectangular | Diffused | Reel | |||||||
Mfr: 5982A01107F TTI: 5982A01107F Dialight Availability: 6.000In StockWhite LEDs SMD LED WHITE 0402 600-1400MCD | 6.000In Stock | White LEDs | SMD/SMT | 0402 (1005 metric) | White | 600 mcd | 140 deg | 20 mA | 3.6 V | 108 mW | 1 mm | 0.5 mm | 0.4 mm | - 40 C | + 85 C | Colorless | 0.5 mm | Rectangular | Clear | 598 | Reel | ||||||
8.000In Stock | White LEDs | SMD/SMT | 2835 | Cool White | 5000 K | 60 lm | 90 | 120 deg | 150 mA | 2.95 V | 443 mW | 3.5 mm | 2.8 mm | 0.7 mm | - 40 C | + 105 C | Tinted | Rectangular | Diffused | Reel | |||||||
TTI: JE2835BWT-N-H40GSER1 Availability: 208.000In Stock64.000 On Order Expected 24-Nov-26 White LEDs 2835 MP WHITE 4000K 80-CRI | 208.000In Stock64.000 On Order Expected 24-Nov-26 | Reel | |||||||||||||||||||||||||
TTI: JE2835BWT-T-H40GA0N1 Penguin Edge Availability: 2.864.000In StockWhite LEDs 2835 MP WHITE 4000K 80-CRI | 2.864.000In Stock | White LEDs | SMD/SMT | 1411 (3528 metric) | Neutral White | 4000 K | 66 lm | 80 | 120 deg | 150 mA | 2.98 V | 500 mW | 3.5 mm | 2.8 mm | 0.7 mm | - 40 C | + 105 C | Yellow | Rectangular | Diffused | Reel | ||||||
36.000In Stock | White LEDs | SMD/SMT | 2835 | Warm White | 3000 K | 27 lm | 80 | 120 deg | 55 mA | 2.68 V | 147 mW | 3.5 mm | 2.8 mm | 0.7 mm | - 40 C | + 105 C | Tinted | Rectangular | Diffused | Reel | |||||||
20.000In Stock | White LEDs | SMD/SMT | 2835 | Warm White | 3000 K | 23 lm | 90 | 120 deg | 55 mA | 2.68 V | 147 mW | 3.5 mm | 2.8 mm | 0.7 mm | - 40 C | + 105 C | Tinted | Rectangular | Diffused | Reel | |||||||
92.000In Stock | White LEDs | SMD/SMT | 2835 | Neutral White | 4000 K | 63 lm | 90 | 120 deg | 150 mA | 2.86 V | 429 mW | 3.5 mm | 2.8 mm | 0.7 mm | - 40 C | + 105 C | Tinted | Rectangular | Diffused | Reel | |||||||
TTI: JB3030CWT-E-B65EA0N1 Penguin Edge Availability: 4.000In StockWhite LEDs 3030 MP WHITE 6500K 70-CRI | 4.000In Stock | White LEDs | SMD/SMT | 1212 (3030 metric) | 6500 K | 35 lm | 70 | 116 deg | 55 mA | 2.66 V | 200 mW | 3 mm | 3 mm | 0.75 mm | - 40 C | + 105 C | Colorless | 1.75 mm x 1.35 mm | Square | Clear | Reel | ||||||
Mfr: 5982002107F TTI: 5982002107F Dialight Availability: 8.000In StockWhite LEDs SMD LED WHITE 0603 280-800MCD | 8.000In Stock | White LEDs | SMD/SMT | 0603 (1608 metric) | White | 280 mcd | 140 deg | 20 mA | 3.6 V | 108 mW | 1.6 mm | 0.8 mm | 0.7 mm | - 40 C | + 85 C | Colorless | 1.1 mm x 0.8 mm | Rectangular | Clear | 598 | Reel | ||||||
52.000In Stock | White LEDs | SMD/SMT | 1411 (3528 metric) | Cool White | 6500 K | 30.2 lm | 90 | 120 deg | 55 mA | 2.67 V | 200 mW | 3.5 mm | 2.8 mm | 0.7 mm | - 40 C | + 105 C | Colorless | 1.75 mm x 1.35 mm | Rectangular Flat | Clear | Reel | ||||||
4.000In Stock | White LEDs | SMD/SMT | 0603 (1608 metric) | White | 200 mcd | 130 deg | 20 mA | 3.6 V | 72 mW | 1.6 mm | 0.8 mm | 0.4 mm | - 40 C | + 85 C | Yellow Diffused | Square | 599 | Reel | |||||||||
Mfr: 5982005107F TTI: 5982005107F Dialight Availability: 12.000In StockWhite LEDs SMD LED WHITE 0603 500-1000MCD | 12.000In Stock | White LEDs | SMD/SMT | 0603 (1608 metric) | White | 500 mcd | 140 deg | 20 mA | 3.6 V | 108 mW | 1.6 mm | 0.8 mm | 0.7 mm | - 40 C | + 85 C | Colorless | 1.18 mm x 0.8 mm | Rectangular | Clear | 598 | Reel | ||||||
800In Stock | White CoB LEDs | SMD/SMT | White | 2700 K | 966 lm | 90 | 115 deg | 1.2 A | 18 V | 13.35 mm | 13.35 mm | 1.75 mm | + 85 C | Square | Tray | ||||||||||||
100.000In Stock | White LEDs | SMD/SMT | 2835 | Warm White | 3000 K | 27 lm | 80 | 120 deg | 55 mA | 2.67 V | 147 mW | 3.5 mm | 2.8 mm | 0.7 mm | - 40 C | + 105 C | Tinted | Rectangular | Diffused | Reel | |||||||
270In Stock | White CoB LEDs | SMD/SMT | White | 2700 K | 2226 lm | 95 | 115 deg | 1.2 A | 36 V | 15.85 mm | 15.85 mm | 1.75 mm | + 85 C | Square | Tray | ||||||||||||
1.400In Stock | White LEDs | SMD/SMT | PLCC-4 | Cool White | 5750 K | 51.7 lm | 75 | 120 deg | 150 mA | 3.2 V | 1.6 W | 3.5 mm | 3.45 mm | 1.2 mm | + 85 C | Tinted | 3.11 mm x 2.76 mm | Rectangular | Clear | Reel | |||||||
Mfr: CLA1A-WKW-CXAYB153 TTI: CLA1A-WKW-CXAYB153 Cree LED Availability: 0In Stock4.000 On Order Expected 09-Dec-26 White LEDs 120DG C-WT WT FC HI BRT LED 6800K 3.6V | 0In Stock4.000 On Order Expected 09-Dec-26 | White LEDs | SMD/SMT | PLCC-4 | Cool White | 5500 K | 1.8 cd | 7 lm | 75 | 120 deg | 30 mA | 3.6 V | 147 mW | 3.2 mm | 2.8 mm | 1.9 mm | - 40 C | + 100 C | Tinted | 2.4 mm | Round Flat | Clear | Reel | ||||
Mfr: VLMW41S1T1-5K8L-08 TTI: VLMW41S1T1-5K8L-08 Vishay Semiconductors Availability: 0In StockWhite LEDs White Clear Non-Diff | 0In Stock | White LEDs | SMD/SMT | PLCC-2 | Cool White | 5500 K | 275 mcd | 120 deg | 10 mA | 3.3 V | 84 mW | 3 mm | 2.8 mm | 1.75 mm | - 40 C | + 100 C | Colorless | 2.4 mm | Round Flat | Non-Diffused | Reel | ||||||
Cree LED Availability: 0In StockWhite LEDs White 6500 K 75-CRI, XLamp MLBAWT | 0In Stock | White LEDs | SMD/SMT | PLCC-4 | Cool White | 6500 K | 23.5 lm | 75 | 120 deg | 80 mA | 3.3 V | 250 mW | 3.5 mm | 3.5 mm | 1.2 mm | + 85 C | Tinted | 3.11 mm x 2.76 mm | Rectangular | Clear | Reel | ||||||
Mfr: XPCWHT-L1-0000-00C01 TTI: XPCWHT-L1-0000-00C01 Cree LED Availability: 0In StockWhite LEDs White, Wide Rank CCT XLamp XPCWHT | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Cool White | 5000 K to 10000 K | 100 lm | 70 | 115 deg | 350 mA | 3.2 V | 2 W | 3.45 mm | 3.45 mm | 2 mm | + 85 C | Colorless | 5.2 mm | Dome | Water Clear | XPCWHT | Reel |