Cree LED Availability: 0In StockWhite LEDs White 4000 K 75-CRI, XLamp CXA1816-36V | 0In Stock | | | White CoB LEDs | SMD/SMT | COB- Chip-on-Board | Neutral White | 4000 K | | 1965 lm | 70 | 115 deg | 450 mA | 35 V | 15.8 W | 17.85 mm | 17.85 mm | 1.7 mm | - 40 C | + 85 C | Tinted | 12 mm | Round Flat | Clear | | Tray | |
Cree LED Availability: 0In StockWhite LEDs White 4000 K 75-CRI, XLamp CXA1816-36V | 0In Stock | | | White CoB LEDs | SMD/SMT | COB- Chip-on-Board | Neutral White | 4000 K | | 1965 lm | 70 | 115 deg | 450 mA | 37 V | 16.7 W | 17.85 mm | 17.85 mm | 1.7 mm | - 40 C | + 85 C | Tinted | 12 mm | Round Flat | Clear | | Tray | |
Cree LED Availability: 0In StockWhite LEDs White 3500 K 93-CRI, XLamp CXA1304-9V | 0In Stock | | | White CoB LEDs | SMD/SMT | COB- Chip-on-Board | Neutral White | 3500 K | | 286 lm | 93 | 115 deg | 400 mA | 9 V | 10.9 W | 13.35 mm | 13.35 mm | 1.15 mm | - 40 C | + 85 C | Tinted | 6 mm | Round Flat | Clear | | Tray | |
Cree LED Availability: 0In StockWhite LEDs White 3000 K 80-CRI, XLamp CXA1304-36V | 0In Stock | | | White CoB LEDs | SMD/SMT | COB- Chip-on-Board | Warm White | 3000 K | | 355 lm | 80 | 115 deg | 100 mA | 36 V | 3.6 W | 13.35 mm | 13.35 mm | 1.15 mm | - 40 C | + 85 C | Tinted | 6 mm | Round Flat | Clear | | Tray | |
Cree LED Availability: 0In StockWhite LEDs White 4000 K 90-CRI, XLamp CXA1816-36V | 0In Stock | | | White CoB LEDs | SMD/SMT | COB- Chip-on-Board | Neutral White | 4000 K | | 1485 lm | 90 | 115 deg | 450 mA | 37 V | 16.7 W | 17.85 mm | 17.85 mm | 1.7 mm | - 40 C | + 85 C | Tinted | 12 mm | Round Flat | Clear | | Tray | |
Cree LED Availability: 0In StockWhite LEDs White 4000 K 80-CRI, XLamp CXA1816-36V | 0In Stock | | | White CoB LEDs | SMD/SMT | COB- Chip-on-Board | Neutral White | 4000 K | | 1590 lm | 80 | 115 deg | 450 mA | 37 V | 16.7 W | 17.85 mm | 17.85 mm | 1.7 mm | - 40 C | + 85 C | Tinted | 12 mm | Round Flat | Clear | | Tray | |
Cree LED Availability: 0In StockWhite LEDs White 4000 K 80-CRI, XLamp CXA1816-36V | 0In Stock | | | White CoB LEDs | SMD/SMT | COB- Chip-on-Board | Neutral White | 4000 K | | 1710 lm | 80 | 115 deg | 450 mA | 35 V | 15.8 W | 17.85 mm | 17.85 mm | 1.7 mm | - 40 C | + 85 C | Tinted | 12 mm | Round Flat | Clear | | Tray | |
Cree LED Availability: 0In StockWhite LEDs White 5000 K 80-CRI, XLamp CXA1816-36V | 0In Stock | | | White CoB LEDs | SMD/SMT | COB- Chip-on-Board | Cool White | 5000 K | | 1830 lm | 80 | 115 deg | 450 mA | 37 V | 16.7 W | 17.85 mm | 17.85 mm | 1.7 mm | - 40 C | + 85 C | Tinted | 12 mm | Round Flat | Clear | | Tray | |
Cree LED Availability: 0In StockWhite LEDs White 5000 K 80-CRI, XLamp CXA1816-36V | 0In Stock | | | White CoB LEDs | SMD/SMT | COB- Chip-on-Board | Cool White | 5000 K | | 1965 lm | 80 | 115 deg | 450 mA | 35 V | 15.8 W | 17.85 mm | 17.85 mm | 1.7 mm | - 40 C | + 85 C | Tinted | 12 mm | Round Flat | Clear | | Tray | |
Cree LED Availability: 0In StockWhite LEDs White 4000 K 80-CRI, XLamp CXA2540-36V | 0In Stock | | | White CoB LEDs | SMD/SMT | COB- Chip-on-Board | Neutral White | 4000 K | | 3955 lm | 80 | 115 deg | 1.1 A | 37 V | 86 W | 23.85 mm | 23.85 mm | 1.7 mm | | | Tinted | 19 mm | Round Flat | Clear | | Tray | |
Cree LED Availability: 0In StockWhite LEDs White 5000 K 80-CRI, XLamp CXA1512-36V | 0In Stock | | | White CoB LEDs | SMD/SMT | COB- Chip-on-Board | Cool White | 5000 K | | 1485 lm | 80 | 115 deg | 350 mA | 37 V | | 15.85 mm | 15.85 mm | 1.7 mm | | | Yellow | 8.9 mm | Round Flat | Clear | | Tray | |
Cree LED Availability: 0In StockWhite LEDs White 2700 K 93-CRI, XLamp CXA1512-36V | 0In Stock | | | White CoB LEDs | SMD/SMT | COB- Chip-on-Board | Warm White | 2700 K | | 900 lm | 93 | 115 deg | 350 mA | 37 V | | 15.85 mm | 15.85 mm | 1.7 mm | | | Yellow | 8.9 mm | Round Flat | Clear | | Tray | |
Cree LED Availability: 0In StockWhite LEDs White 4000 K 90-CRI, XLamp CXA1816-36V | 0In Stock | | | White CoB LEDs | SMD/SMT | COB- Chip-on-Board | Neutral White | 4000 K | | 1485 lm | 90 | 115 deg | 450 mA | 37 V | 16.7 W | 17.85 mm | 17.85 mm | 1.7 mm | - 40 C | + 85 C | Tinted | 12 mm | Round Flat | Clear | | Tray | |
Cree LED Availability: 0In StockWhite LEDs White 5000 K 75-CRI, XLamp CXA2520-36V | 0In Stock | | | White CoB LEDs | SMD/SMT | COB- Chip-on-Board | Cool White | 5000 K | | 2600 lm | 70 | 115 deg | 550 mA | 36 V | 47 W | 23.85 mm | 23.85 mm | 1.7 mm | - 40 C | + 85 C | Tinted | 19 mm | Round Flat | Clear | | Tray | |
Cree LED Availability: 0In StockWhite LEDs White 5000 K 80-CRI, XLamp CXA1304-36V | 0In Stock | | | White CoB LEDs | SMD/SMT | COB- Chip-on-Board | Cool White | 5000 K | | 440 lm | 80 | 115 deg | 100 mA | 36 V | 10.9 W | 13.35 mm | 13.35 mm | 1.15 mm | - 40 C | + 85 C | Tinted | 6 mm | Round Flat | Clear | | Tray | |
Cree LED Availability: 0In StockWhite LEDs White 2700 K 80-CRI, XLamp CXA1816-36V | 0In Stock | | | White CoB LEDs | SMD/SMT | COB- Chip-on-Board | Warm White | 2700 K | | 1590 lm | 80 | 115 deg | 450 mA | 37 V | 16.7 W | 17.85 mm | 17.85 mm | 1.7 mm | - 40 C | + 85 C | Tinted | 12 mm | Round Flat | Clear | | Tray | |
Cree LED Availability: 0In StockWhite LEDs White 5000 K 80-CRI, XLamp CXA2540-36V | 0In Stock | | | White CoB LEDs | SMD/SMT | COB- Chip-on-Board | Cool White | 5000 K | | 4860 lm | 80 | 115 deg | 1.1 A | 37 V | 86 W | 23.85 mm | 23.85 mm | 1.7 mm | | | Tinted | 19 mm | Round Flat | Clear | | Tray | |
Cree LED Availability: 0In StockWhite LEDs White 5000 K 90-CRI, XLamp CXA1507-36V | 0In Stock | | | White CoB LEDs | SMD/SMT | COB- Chip-on-Board | Cool White | 5000 K | | 730 lm | 90 | 115 deg | 200 mA | 36 V | 14.8 W | 15.85 mm | 15.85 mm | 1.7 mm | - 40 C | + 85 C | Tinted | 8.9 mm | Round Flat | Clear | | Tray | |
Cree LED Availability: 0In StockWhite LEDs White 3500 K 93-CRI, XLamp CXA1304-36V | 0In Stock | | | White CoB LEDs | SMD/SMT | COB- Chip-on-Board | Warm White | 3000 K | | 268 lm | 93 | 115 deg | 100 mA | 36 V | 10.9 W | 13.35 mm | 13.35 mm | 1.15 mm | - 40 C | + 85 C | Tinted | 6 mm | Round Flat | Clear | | Tray | |
Cree LED Availability: 0In StockWhite LEDs White 3500 K 93-CRI, XLamp CXA1512-36V | 0In Stock | | | White CoB LEDs | SMD/SMT | COB- Chip-on-Board | Neutral White | 3500 K | | 1120 lm | 93 | 115 deg | 350 mA | 37 V | | 15.85 mm | 15.85 mm | 1.7 mm | | | Yellow | 8.9 mm | Round Flat | Clear | | Tray | |
Cree LED Availability: 0In StockWhite LEDs White 2700 K 93-CRI, XLamp CXA2540-36V | 0In Stock | | | White CoB LEDs | SMD/SMT | COB- Chip-on-Board | Warm White | 2700 K | | 3200 lm | 93 | 115 deg | 1.1 A | 37 V | 40.7 W | 23.85 mm | 23.85 mm | 1.7 mm | | | Tinted | 19 mm | Round Flat | Clear | | Tray | |
Cree LED Availability: 0In StockWhite LEDs White 2700 K 93-CRI, XLamp CXA1816-36V | 0In Stock | | | White CoB LEDs | SMD/SMT | COB- Chip-on-Board | Warm White | 2700 K | | 1290 lm | 93 | 115 deg | 450 mA | 37 V | 16.7 W | 17.85 mm | 17.85 mm | 1.7 mm | - 40 C | + 85 C | Tinted | 12 mm | Round Flat | Clear | | Tray | |
Cree LED Availability: 0In StockWhite LEDs White 3500 K 93-CRI, XLamp CXA1512-36V | 0In Stock | | | White CoB LEDs | SMD/SMT | COB- Chip-on-Board | Neutral White | 3500 K | | 970 lm | 93 | 115 deg | 350 mA | 37 V | | 15.85 mm | 15.85 mm | 1.7 mm | | | Yellow | 8.9 mm | Round Flat | Clear | | Tray | |
Cree LED Availability: Not Available OnlineWhite LEDs White 3750 K 80-CRI, XLamp XTEAWT | Not Available Online | | | White LEDs | SMD/SMT | 1414 (3535 metric) | Warm White | 3750 K | | 122 lm | 80 | 115 deg | 350 mA | 2.77 V | 1 W | 3.45 mm | 3.45 mm | 2.36 mm | | + 150 C | | 3.06 mm | Dome | Diffused | | Reel | |
Cree LED Availability: Not Available OnlineWhite LEDs White 6200 K 80-CRI, XLamp XTEAWT | Not Available Online | | | White LEDs | SMD/SMT | 1414 (3535 metric) | Cool White | 6200 K | | 130 lm | 80 | 115 deg | 350 mA | 2.77 V | 1 W | 3.45 mm | 3.45 mm | 2.36 mm | | + 150 C | | 3.06 mm | Dome | Diffused | | Reel | |