Cree LED Availability: 0In StockWhite LEDs White 3500 K 93-CRI, XLamp CXA1304-18V | 0In Stock | | | White CoB LEDs | SMD/SMT | COB- Chip-on-Board | Neutral White | 3500 K | | 308 lm | 93 | 115 deg | 200 mA | 18 V | 10.9 W | 13.35 mm | 13.35 mm | 1.15 mm | - 40 C | + 85 C | Tinted | 6 mm | Round Flat | Clear | | Tray | |
Cree LED Availability: 0In StockWhite LEDs White 2700 K 80-CRI, XLamp CXA1507-18V | 0In Stock | | | White CoB LEDs | SMD/SMT | COB- Chip-on-Board | Warm White | 2700 K | | 635 lm | 80 | 115 deg | 400 mA | 18 V | 14.8 W | 15.85 mm | 15.85 mm | 1.7 mm | - 40 C | + 85 C | Tinted | 8.9 mm | Round Flat | Clear | | Tray | |
Cree LED Availability: 0In StockWhite LEDs White 3000 K 80-CRI, XLamp CXA1507-18V | 0In Stock | | | White CoB LEDs | SMD/SMT | COB- Chip-on-Board | Warm White | 3000 K | | 680 lm | 80 | 115 deg | 400 mA | 18 V | 14.8 W | 15.85 mm | 15.85 mm | 1.7 mm | - 40 C | + 85 C | Tinted | 8.9 mm | Round Flat | Clear | | Tray | |
Cree LED Availability: 0In StockWhite LEDs White 5700 K 75-CRI, XLamp CXA1507-18V | 0In Stock | | | White CoB LEDs | SMD/SMT | COB- Chip-on-Board | Cool White | 5700 K | | 780 lm | 70 | 115 deg | 400 mA | 18 V | 14.8 W | 15.85 mm | 15.85 mm | 1.7 mm | - 40 C | + 85 C | Tinted | 8.9 mm | Round Flat | Clear | | Tray | |
Cree LED Availability: 0In StockWhite LEDs White 3000 K 80-CRI, XLamp CXA1507-18V | 0In Stock | | | White CoB LEDs | SMD/SMT | COB- Chip-on-Board | Warm White | 3000 K | | 780 lm | 80 | 115 deg | 400 mA | 18 V | 14.8 W | 15.85 mm | 15.85 mm | 1.7 mm | - 40 C | + 85 C | Tinted | 8.9 mm | Round Flat | Clear | | Tray | |
Cree LED Availability: 0In StockWhite LEDs White 3500 K 80-CRI, XLamp CXA1507-18V | 0In Stock | | | White CoB LEDs | SMD/SMT | COB- Chip-on-Board | Neutral White | 3500 K | | 780 lm | 80 | 115 deg | 400 mA | 18 V | 14.8 W | 15.85 mm | 15.85 mm | 1.7 mm | - 40 C | + 85 C | Tinted | 8.9 mm | Round Flat | Clear | | Tray | |
Cree LED Availability: 0In StockWhite LEDs White 4000 K 75-CRI, XLamp CXA1507-18V | 0In Stock | | | White CoB LEDs | SMD/SMT | COB- Chip-on-Board | Neutral White | 4000 K | | 780 lm | 70 | 115 deg | 400 mA | 18 V | 14.8 W | 15.85 mm | 15.85 mm | 1.7 mm | - 40 C | + 85 C | Tinted | 8.9 mm | Round Flat | Clear | | Tray | |
Cree LED Availability: 0In StockWhite LEDs White 4000 K 75-CRI, XLamp CXA1507-18V | 0In Stock | | | White CoB LEDs | SMD/SMT | COB- Chip-on-Board | Neutral White | 4000 K | | 840 lm | 70 | 115 deg | 400 mA | 18 V | 14.8 W | 15.85 mm | 15.85 mm | 1.7 mm | - 40 C | + 85 C | Tinted | 8.9 mm | Round Flat | Clear | | Tray | |
Cree LED Availability: 0In StockWhite LEDs White 5700 K 75-CRI, XLamp CXA1507-18V | 0In Stock | | | White CoB LEDs | SMD/SMT | COB- Chip-on-Board | Cool White | 5700 K | | 900 lm | 70 | 115 deg | 400 mA | 18 V | 14.8 W | 15.85 mm | 15.85 mm | 1.7 mm | - 40 C | + 85 C | Tinted | 8.9 mm | Round Flat | Clear | | Tray | |
Cree LED Availability: 0In StockWhite LEDs White 5700 K 75-CRI, XLamp CXA1507-18V | 0In Stock | | | White CoB LEDs | SMD/SMT | COB- Chip-on-Board | Cool White | 5700 K | | 900 lm | 70 | 115 deg | 400 mA | 18 V | 14.8 W | 15.85 mm | 15.85 mm | 1.7 mm | - 40 C | + 85 C | Tinted | 8.9 mm | Round Flat | Clear | | Tray | |
Cree LED Availability: 0In StockWhite LEDs White 4000 K 80-CRI, XLamp CXA1507-18V | 0In Stock | | | White CoB LEDs | SMD/SMT | COB- Chip-on-Board | Neutral White | 4000 K | | 680 lm | 80 | 115 deg | 400 mA | 18 V | 14.8 W | 15.85 mm | 15.85 mm | 1.7 mm | - 40 C | + 85 C | Tinted | 8.9 mm | Round Flat | Clear | | Tray | |
Cree LED Availability: 0In StockWhite LEDs White 4000 K 75-CRI, XLamp CXA1512-18V | 0In Stock | | | White CoB LEDs | SMD/SMT | COB- Chip-on-Board | Neutral White | 4000 K | | 1290 lm | 70 | 115 deg | 700 mA | 18 V | | 15.85 mm | 15.85 mm | 1.7 mm | | | Yellow | 8.9 mm | Round Flat | Clear | | Tray | |
Cree LED Availability: 0In StockWhite LEDs White 4000 K 75-CRI, XLamp CXA1512-18V | 0In Stock | | | White CoB LEDs | SMD/SMT | COB- Chip-on-Board | Neutral White | 4000 K | | 1380 lm | 70 | 115 deg | 700 mA | 18 V | | 15.85 mm | 15.85 mm | 1.7 mm | | | Yellow | 8.9 mm | Round Flat | Clear | | Tray | |
Cree LED Availability: 0In StockWhite LEDs White 4000 K 75-CRI, XLamp CXA1512-18V | 0In Stock | | | White CoB LEDs | SMD/SMT | COB- Chip-on-Board | Neutral White | 4000 K | | 1380 lm | 70 | 115 deg | 700 mA | 18 V | | 15.85 mm | 15.85 mm | 1.7 mm | | | Yellow | 8.9 mm | Round Flat | Clear | | Tray | |
Cree LED Availability: 0In StockWhite LEDs White 5000 K 75-CRI, XLamp CXA1512-18V | 0In Stock | | | White CoB LEDs | SMD/SMT | COB- Chip-on-Board | Cool White | 5000 K | | 1380 lm | 70 | 115 deg | 700 mA | 18 V | | 15.85 mm | 15.85 mm | 1.7 mm | | | Yellow | 8.9 mm | Round Flat | Clear | | Tray | |
Cree LED Availability: 0In StockWhite LEDs White 6500 K 75-CRI, XLamp CXA1512-18V | 0In Stock | | | White CoB LEDs | SMD/SMT | COB- Chip-on-Board | Cool White | 6500 K | | 1485 lm | 70 | 115 deg | 700 mA | 18 V | 12.6 W | 15.85 mm | 15.85 mm | 1.7 mm | | | Yellow | 8.9 mm | Round Flat | Clear | | Tray | |
Cree LED Availability: 0In StockWhite LEDs White 4000 K 75-CRI, XLamp CXA1512-18V | 0In Stock | | | White CoB LEDs | SMD/SMT | COB- Chip-on-Board | Neutral White | 4000 K | | 1485 lm | 70 | 115 deg | 700 mA | 18 V | | 15.85 mm | 15.85 mm | 1.7 mm | | | Yellow | 8.9 mm | Round Flat | Clear | | Tray | |
Cree LED Availability: 0In StockWhite LEDs White 6500 K 80-CRI, XLamp CXA2530-36V | 0In Stock | | | White CoB LEDs | SMD/SMT | COB- Chip-on-Board | Cool White | 6500 K | | 2990 lm | 80 | 115 deg | 800 mA | 35 V | 28 W | 23.85 mm | 23.85 mm | 1.7 mm | - 40 C | + 85 C | Tinted | 19 mm | Round Flat | Clear | | Tray | |
Cree LED Availability: 0In StockWhite LEDs White 5700 K 80-CRI, XLamp CXA2530-36V | 0In Stock | | | White CoB LEDs | SMD/SMT | COB- Chip-on-Board | Cool White | 5700 K | | 2990 lm | 80 | 115 deg | 800 mA | 37 V | 61 W | 23.85 mm | 23.85 mm | 1.7 mm | - 40 C | + 85 C | Tinted | 19 mm | Round Flat | Clear | | Tray | |
Cree LED Availability: 0In StockWhite LEDs White 6500 K 80-CRI, XLamp CXA2530-36V | 0In Stock | | | White CoB LEDs | SMD/SMT | COB- Chip-on-Board | Cool White | 6500 K | | 2990 lm | 80 | 115 deg | 800 mA | 37 V | 61 W | 23.85 mm | 23.85 mm | 1.7 mm | - 40 C | + 85 C | Tinted | 19 mm | Round Flat | Clear | | Tray | |
Cree LED Availability: 0In StockWhite LEDs White 5700 K 80-CRI, XLamp CXA2530-36V | 0In Stock | | | White CoB LEDs | SMD/SMT | COB- Chip-on-Board | Cool White | 5700 K | | 3200 lm | 80 | 115 deg | 800 mA | 37 V | 61 W | 23.85 mm | 23.85 mm | 1.7 mm | - 40 C | + 85 C | Tinted | 19 mm | Round Flat | Clear | | Tray | |
Cree LED Availability: 0In StockWhite LEDs White 5700 K 80-CRI, XLamp CXA1512-18V | 0In Stock | | | White CoB LEDs | SMD/SMT | COB- Chip-on-Board | Cool White | 5700 K | | 1200 lm | 80 | 115 deg | 700 mA | 18 V | | 15.85 mm | 15.85 mm | 1.7 mm | | | Yellow | 8.9 mm | Round Flat | Clear | | Tray | |
Cree LED Availability: 0In StockWhite LEDs White 5000 K 80-CRI, XLamp CXA1512-18V | 0In Stock | | | White CoB LEDs | SMD/SMT | COB- Chip-on-Board | Cool White | 5000 K | | 1485 lm | 80 | 115 deg | 700 mA | 18 V | 12.6 W | 15.85 mm | 15.85 mm | 1.7 mm | | | Yellow | 8.9 mm | Round Flat | Clear | | Tray | |
Cree LED Availability: 0In StockWhite LEDs White 5000 K 80-CRI, XLamp CXA1512-18V | 0In Stock | | | White CoB LEDs | SMD/SMT | COB- Chip-on-Board | Cool White | 5000 K | | 1485 lm | 80 | 115 deg | 700 mA | 18 V | | 15.85 mm | 15.85 mm | 1.7 mm | | | Yellow | 8.9 mm | Round Flat | Clear | | Tray | |
Cree LED Availability: 0In StockWhite LEDs White 4000 K 90-CRI, XLamp CXA1512-18V | 0In Stock | | | White CoB LEDs | SMD/SMT | COB- Chip-on-Board | Neutral White | 4000 K | | 1040 lm | 90 | 115 deg | 700 mA | 18 V | | 15.85 mm | 15.85 mm | 1.7 mm | | | Yellow | 8.9 mm | Round Flat | Clear | | Tray | |