White LEDs
60.730 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Illumination Color | Wavelength/Color Temperature | Luminous Intensity | Luminous Flux | Color Rendering Index - CRI | Viewing Angle | If - Forward Current | Vf - Forward Voltage | Power Rating | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Lens Color | Lens Dimensions | Lens Shape | Lens Transparency | Series | Packaging | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Cree LED Availability: Not Available OnlineWhite LEDs White 3250 K 90-CRI, XLamp XTEAWT | Not Available Online | White LEDs | SMD/SMT | 1414 (3535 metric) | Warm White | 3250 K | 87.4 lm | 90 | 115 deg | 350 mA | 2.77 V | 1 W | 3.45 mm | 3.45 mm | 2.36 mm | + 150 C | 3.06 mm | Dome | Diffused | Reel | |||||||
Cree LED Availability: Not Available OnlineWhite LEDs White 5000 K 90-CRI, XLamp XTEAWT | Not Available Online | White LEDs | SMD/SMT | 1414 (3535 metric) | Neutral White | 5000 K | 93.9 lm | 90 | 115 deg | 350 mA | 2.77 V | 1 W | 3.45 mm | 3.45 mm | 2.36 mm | + 150 C | 3.06 mm | Dome | Diffused | Reel | |||||||
Cree LED Availability: Not Available OnlineWhite LEDs White 4750 K 90-CRI, XLamp XTEAWT | Not Available Online | White LEDs | SMD/SMT | 1414 (3535 metric) | Neutral White | 4750 K | 93.9 lm | 90 | 115 deg | 350 mA | 2.77 V | 1 W | 3.45 mm | 3.45 mm | 2.36 mm | + 150 C | 3.06 mm | Dome | Diffused | Reel | |||||||
Cree LED Availability: Not Available OnlineWhite LEDs White 5000 K 90-CRI, XLamp XTEAWT | Not Available Online | White LEDs | SMD/SMT | 1414 (3535 metric) | Neutral White | 5000 K | 107 lm | 90 | 115 deg | 350 mA | 2.77 V | 1 W | 3.45 mm | 3.45 mm | 2.36 mm | + 150 C | 3.06 mm | Dome | Diffused | Reel | |||||||
Cree LED Availability: Not Available OnlineWhite LEDs White 4500 K 90-CRI, XLamp XTEAWT | Not Available Online | White LEDs | SMD/SMT | 1414 (3535 metric) | Neutral White | 4500 K | 107 lm | 90 | 115 deg | 350 mA | 2.77 V | 1 W | 3.45 mm | 3.45 mm | 2.36 mm | + 150 C | 3.06 mm | Dome | Diffused | Reel | |||||||
Cree LED Availability: Not Available OnlineWhite LEDs White 6000 K MIN-CRI XLamp XTEAWT | Not Available Online | White LEDs | SMD/SMT | 1414 (3535 metric) | Cool White | 6000 K | 130 lm | 115 deg | 350 mA | 2.77 V | 1 W | 3.45 mm | 3.45 mm | 2.36 mm | + 150 C | 3.06 mm | Dome | Diffused | Reel | ||||||||
Cree LED Availability: Not Available OnlineWhite LEDs White 3750 K MIN-CRI XLamp XTEAWT | Not Available Online | White LEDs | SMD/SMT | 1414 (3535 metric) | Warm White | 3750 K | 130 lm | 115 deg | 350 mA | 2.77 V | 1 W | 3.45 mm | 3.45 mm | 2.36 mm | + 150 C | 3.06 mm | Dome | Diffused | Reel | ||||||||
Cree LED Availability: 0In StockWhite LEDs White 5000 K MIN-CRI XLamp XTEAWT | 0In Stock | White LEDs | SMD/SMT | 1414 (3535 metric) | Neutral White | 5000 K | 156 lm | 115 deg | 350 mA | 2.77 V | 1 W | 3.45 mm | 3.45 mm | 2.36 mm | + 150 C | 3.06 mm | Dome | Diffused | Reel | ||||||||
Cree LED Availability: 0In StockWhite LEDs White 6200 K MIN-CRI XLamp XTEAWT | 0In Stock | White LEDs | SMD/SMT | 1414 (3535 metric) | Cool White | 6200 K | 164 lm | 115 deg | 350 mA | 2.77 V | 1 W | 3.45 mm | 3.45 mm | 2.36 mm | + 150 C | 3.06 mm | Dome | Diffused | Reel | ||||||||
Cree LED Availability: 0In StockWhite LEDs White 3500 K 70-CRI, XLamp XTEAWT | 0In Stock | White LEDs | SMD/SMT | 1414 (3535 metric) | Warm White | 3500 K | 114 lm | 70 | 115 deg | 350 mA | 2.77 V | 1 W | 3.45 mm | 3.45 mm | 2.36 mm | + 150 C | 3.06 mm | Dome | Diffused | Reel | |||||||
Cree LED Availability: 0In StockWhite LEDs White 3750 K 70-CRI, XLamp XTEAWT | 0In Stock | White LEDs | SMD/SMT | 1414 (3535 metric) | Warm White | 3750 K | 114 lm | 70 | 115 deg | 350 mA | 2.77 V | 1 W | 3.45 mm | 3.45 mm | 2.36 mm | + 150 C | 3.06 mm | Dome | Diffused | Reel | |||||||
Cree LED Availability: 0In StockWhite LEDs White 3250 K 70-CRI, XLamp XTEAWT | 0In Stock | White LEDs | SMD/SMT | 1414 (3535 metric) | Warm White | 3250 K | 114 lm | 70 | 115 deg | 350 mA | 2.77 V | 1 W | 3.45 mm | 3.45 mm | 2.36 mm | + 150 C | 3.06 mm | Dome | Diffused | Reel | |||||||
Cree LED Availability: 0In StockWhite LEDs White 3500 K 70-CRI, XLamp XTEAWT | 0In Stock | White LEDs | SMD/SMT | 1414 (3535 metric) | Warm White | 3500 K | 122 lm | 70 | 115 deg | 350 mA | 2.77 V | 1 W | 3.45 mm | 3.45 mm | 2.36 mm | + 150 C | 3.06 mm | Dome | Diffused | Reel | |||||||
Cree LED Availability: Not Available OnlineWhite LEDs White 5000 K 90-CRI, XLamp XTEAWT | Not Available Online | White LEDs | SMD/SMT | 1414 (3535 metric) | Neutral White | 5000 K | 122 lm | 90 | 115 deg | 350 mA | 2.77 V | 1 W | 3.45 mm | 3.45 mm | 2.36 mm | + 150 C | 3.06 mm | Dome | Diffused | Reel | |||||||
Cree LED Availability: 0In StockWhite LEDs White 3000 K 70-CRI, XLamp XTEAWT | 0In Stock | White LEDs | SMD/SMT | 1414 (3535 metric) | Warm White | 3000 K | 130 lm | 70 | 115 deg | 350 mA | 2.77 V | 1 W | 3.45 mm | 3.45 mm | 2.36 mm | + 150 C | 3.06 mm | Dome | Diffused | Reel | |||||||
Cree LED Availability: 0In StockWhite LEDs White 6500 K 75-CRI, XLamp XHP50B | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Cool White | 6500 K | 1120 lm | 120 deg | 700 mA | 12 V | 8.4 W | 5 mm | 5 mm | 3.5 mm | + 85 C | Colorless | 5 mm | Dome | Diffused | Reel | |||||||
Cree LED Availability: Not Available OnlineWhite LEDs White 4500 K 70-CRI, XLamp XTEAWT | Not Available Online | White LEDs | SMD/SMT | 1414 (3535 metric) | Neutral White | 4500 K | 139 lm | 70 | 115 deg | 350 mA | 2.77 V | 1 W | 3.45 mm | 3.45 mm | 2.36 mm | + 150 C | 3.06 mm | Dome | Diffused | Reel | |||||||
Cree LED Availability: 0In StockWhite LEDs White 3500 K 70-CRI, XLamp XTEAWT | 0In Stock | White LEDs | SMD/SMT | 1414 (3535 metric) | Warm White | 3500 K | 139 lm | 70 | 115 deg | 350 mA | 2.77 V | 1 W | 3.45 mm | 3.45 mm | 2.36 mm | + 150 C | 3.06 mm | Dome | Diffused | Reel | |||||||
Cree LED Availability: Not Available OnlineWhite LEDs White 6000 K 70-CRI, XLamp XTEAWT | Not Available Online | White LEDs | SMD/SMT | 1414 (3535 metric) | Cool White | 6000 K | 156 lm | 70 | 115 deg | 350 mA | 2.77 V | 1 W | 3.45 mm | 3.45 mm | 2.36 mm | + 150 C | 3.06 mm | Dome | Diffused | Reel | |||||||
Cree LED Availability: 0In StockWhite LEDs White 4500 K 70-CRI, XLamp XHP50B | 0In Stock | White LEDs | SMD/SMT | Neutral White | 4500 K | 1040 lm | 70 | 120 deg | 700 mA | 12 V | 8.4 W | 5 mm | 5 mm | 3.5 mm | + 85 C | Colorless | 5 mm | Dome | Diffused | Reel | |||||||
Cree LED Availability: Not Available OnlineWhite LEDs White 6000 K 80-CRI, XLamp XTEAWT | Not Available Online | White LEDs | SMD/SMT | 1414 (3535 metric) | Cool White | 6000 K | 114 lm | 80 | 115 deg | 350 mA | 2.77 V | 1 W | 3.45 mm | 3.45 mm | 2.36 mm | + 150 C | 3.06 mm | Dome | Diffused | Reel | |||||||
Cree LED Availability: 0In StockWhite LEDs White 5000 K 90-CRI, XLamp XHP70D | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Cool White | 5000 K | 1485 lm | 90 | 125 deg | 1.05 A | 12 V | 12.6 W | 7 mm | 7 mm | 4.34 mm | + 85 C | Yellow | 7 mm | Dome | Clear | XHP70B | Reel | |||||
Cree LED Availability: Not Available OnlineWhite LEDs White 5000 K 75-CRI, XLamp XTEAWT | Not Available Online | White LEDs | SMD/SMT | 1414 (3535 metric) | Cool White | 5000 K | 107 lm | 75 | 115 deg | 350 mA | 2.85 V | 1 W | 3.45 mm | 3.45 mm | 2.36 mm | + 150 C | Yellow | 3.06 mm | Dome | Diffused | XTEAWT | Reel | |||||
Cree LED Availability: 0In StockWhite LEDs White 4000 K 70-CRI, XLamp CXB1830-36V | 0In Stock | White CoB LEDs | SMD/SMT | COB- Chip-on-Board | Neutral White | 4000 K | 3955 lm | 70 | 800 mA | 35 V | 28 W | Tinted | 14 mm | Round Flat | Clear | Tray | |||||||||||
Cree LED Availability: 0In StockWhite LEDs White 5700 K 80-CRI, XLamp CXB1512-18V | 0In Stock | White CoB LEDs | SMD/SMT | COB- Chip-on-Board | Cool White | 5700 K | 1590 lm | 80 | Tinted | Round Flat | Clear | Tray |