White LEDs
60.730 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Illumination Color | Wavelength/Color Temperature | Luminous Intensity | Luminous Flux | Color Rendering Index - CRI | Viewing Angle | If - Forward Current | Vf - Forward Voltage | Power Rating | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Lens Color | Lens Dimensions | Lens Shape | Lens Transparency | Series | Packaging | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: XPEBWT-H1-R250-00BZ6 TTI: XPEBWT-H1-R250-00BZ6 Cree LED Availability: 0In StockWhite LEDs White 3500 K 80-CRI, XLamp XPEBWT | 0In Stock | White LEDs | SMD/SMT | Warm White | 93.9 lm | 3.45 mm | 3.45 mm | 2.26 mm | + 150 C | Colorless | Dome | Water Clear | XPEBWT | Reel | |||||||||||||
Mfr: XPEBWT-L1-R250-00BF8 TTI: XPEBWT-L1-R250-00BF8 Cree LED Availability: 0In StockWhite LEDs White 2850 K STD-CRI XLamp XPEBWT | 0In Stock | White LEDs | SMD/SMT | Warm White | 93.9 lm | 3.45 mm | 3.45 mm | 2.26 mm | + 150 C | Colorless | Dome | Water Clear | XPEBWT | Reel | |||||||||||||
Mfr: XPEBWT-L1-R250-00BZ5 TTI: XPEBWT-L1-R250-00BZ5 Cree LED Availability: 0In StockWhite LEDs White 4000 K STD-CRI XLamp XPEBWT | 0In Stock | White LEDs | SMD/SMT | Warm White | 93.9 lm | 3.45 mm | 3.45 mm | 2.26 mm | + 150 C | Colorless | Dome | Water Clear | XPEBWT | Reel | |||||||||||||
Mfr: XPEBWT-L1-R250-00C50 TTI: XPEBWT-L1-R250-00C50 Cree LED Availability: 0In StockWhite LEDs White 6200 K STD-CRI XLamp XPEBWT | 0In Stock | White LEDs | SMD/SMT | Cool White | 100 lm | 3.45 mm | 3.45 mm | 2.26 mm | + 150 C | Colorless | Dome | Water Clear | XPEBWT | Reel | |||||||||||||
Mfr: XPEBWT-L1-R250-00D50 TTI: XPEBWT-L1-R250-00D50 Cree LED Availability: 0In StockWhite LEDs White 6200 K STD-CRI XLamp XPEBWT | 0In Stock | White LEDs | SMD/SMT | Cool White | 107 lm | 3.45 mm | 3.45 mm | 2.26 mm | + 150 C | Colorless | Dome | Water Clear | XPEBWT | Reel | |||||||||||||
Mfr: XPEBWT-L1-R250-00DA1 TTI: XPEBWT-L1-R250-00DA1 Cree LED Availability: 0In StockWhite LEDs White 5000 K 80-CRI, XLamp XPEBWT | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Warm White, Neutral White | 107 lm | 80 | 110 deg | 350 mA | 2.9 V | 3 W | 3.45 mm | 3.45 mm | 2.26 mm | + 150 C | Colorless | 3.06 mm | Dome | Water Clear | XPEBWT | Reel | ||||||
Mfr: XPEBWT-L1-R250-00DE5 TTI: XPEBWT-L1-R250-00DE5 Cree LED Availability: 0In StockWhite LEDs White 4000 K STD-CRI XLamp XPEBWT | 0In Stock | White LEDs | SMD/SMT | Warm White | 107 lm | 3.45 mm | 3.45 mm | 2.26 mm | + 150 C | Colorless | Dome | Water Clear | XPEBWT | Reel | |||||||||||||
Mfr: XPEBWT-L1-R250-00DE6 TTI: XPEBWT-L1-R250-00DE6 Cree LED Availability: 0In StockWhite LEDs White 3500 K 80-CRI, XLamp XPEBWT | 0In Stock | White LEDs | SMD/SMT | Warm White | 3500 K | 107 lm | 80 | 110 deg | 350 mA | 2.93 V | 1 W | 3.45 mm | 3.45 mm | 2.26 mm | + 85 C | Colorless | 3.06 mm | Dome | Water Clear | XPEBWT | Reel | ||||||
Mfr: XPCWHT-L1-R250-00D07 TTI: XPCWHT-L1-R250-00D07 Cree LED Availability: 0In StockWhite LEDs White, Wide Rank CCT XLamp XPCWHT | 0In Stock | White LEDs | Cool White | 107 lm | XPCWHT | Reel | |||||||||||||||||||||
Mfr: XPEBWT-L1-R250-009A7 TTI: XPEBWT-L1-R250-009A7 Cree LED Availability: 0In StockWhite LEDs White 3500 K 80-CRI, XLamp XPEBWT | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Warm White, Neutral White | 80.6 lm | 80 | 110 deg | 350 mA | 2.9 V | 3 W | 3.45 mm | 3.45 mm | 2.26 mm | + 150 C | Colorless | 3.06 mm | Dome | Water Clear | XPEBWT | Reel | ||||||
Mfr: XPEBWT-L1-R250-009E6 TTI: XPEBWT-L1-R250-009E6 Cree LED Availability: 0In StockWhite LEDs White 3500 K 80-CRI, XLamp XPEBWT | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Neutral White | 3500 K | 80.6 lm | 80 | 110 deg | 350 mA | 2.9 V | 3 W | 3.45 mm | 3.45 mm | 2.26 mm | + 150 C | Colorless | 3.06 mm | Dome | Water Clear | XPEBWT | Reel | |||||
Mfr: XPEBWT-L1-R250-00EE5 TTI: XPEBWT-L1-R250-00EE5 Cree LED Availability: 0In StockWhite LEDs White 4000 K STD-CRI XLamp XPEBWT | 0In Stock | White LEDs | SMD/SMT | Warm White | 114 lm | 3.45 mm | 3.45 mm | 2.26 mm | + 150 C | Colorless | Dome | Water Clear | XPEBWT | Reel | |||||||||||||
Mfr: XPGBWT-H1-R250-00DF8 TTI: XPGBWT-H1-R250-00DF8 Cree LED Availability: 0In StockWhite LEDs White 2850 K 80-CRI, XLamp XPGBWT | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Warm White | 2850 K | 107 lm | 80 | 115 deg | 350 mA | 2.8 V | 4.9 W | 3.45 mm | 3.45 mm | 2.36 mm | 3.06 mm | Dome | Water Clear | XLAMP XP-G2 | Reel | |||||||
Mfr: XPGBWT-H1-R250-00EE6 TTI: XPGBWT-H1-R250-00EE6 Cree LED Availability: 0In StockWhite LEDs White 3500 K 80-CRI, XLamp XPGBWT | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Neutral White | 3500 K | 114 lm | 80 | 115 deg | 350 mA | 2.8 V | 4.9 W | 3.45 mm | 3.45 mm | 2.36 mm | 3.06 mm | Dome | Water Clear | XLAMP XP-G2 | Reel | |||||||
Mfr: XPEBWT-H1-R250-00BE7 TTI: XPEBWT-H1-R250-00BE7 Cree LED Availability: 0In StockWhite LEDs White 3000 K 80-CRI, XLamp XPEBWT | 0In Stock | White LEDs | SMD/SMT | Warm White | 93.9 lm | 3.45 mm | 3.45 mm | 2.26 mm | + 150 C | Colorless | Dome | Water Clear | XPEBWT | Reel | |||||||||||||
Cree LED Availability: 0In StockWhite LEDs White 2700 K 80-CRI, XLamp CXA1512-36V | 0In Stock | White CoB LEDs | SMD/SMT | COB- Chip-on-Board | Warm White | 2700 K | 1290 lm | 80 | 115 deg | 350 mA | 36 V | 12.6 W | 15.85 mm | 15.85 mm | 1.7 mm | Yellow | 8.9 mm | Round Flat | Clear | Tray | |||||||
Mfr: XPGBWT-L1-R250-00H50 TTI: XPGBWT-L1-R250-00H50 Cree LED Availability: 0In StockWhite LEDs White 6200 K STD-CRI XLamp XPGBWT | 0In Stock | White LEDs | Cool White | 139 lm | XLAMP XP-G2 | Reel | |||||||||||||||||||||
Cree LED Availability: 0In StockWhite LEDs White 4000 K 75-CRI, XLamp CXA1512-36V | 0In Stock | White CoB LEDs | SMD/SMT | COB- Chip-on-Board | Neutral White | 4000 K | 1485 lm | 70 | 115 deg | 350 mA | 36 V | 12.6 W | 15.85 mm | 15.85 mm | 1.7 mm | Yellow | 8.9 mm | Round Flat | Clear | Tray | |||||||
Cree LED Availability: 0In StockWhite LEDs White 5000 K 80-CRI, XLamp CXA1512-36V | 0In Stock | White CoB LEDs | SMD/SMT | COB- Chip-on-Board | Cool White | 5000 K | 1290 lm | 80 | 115 deg | 350 mA | 37 V | 15.85 mm | 15.85 mm | 1.7 mm | Yellow | 8.9 mm | Round Flat | Clear | Tray | ||||||||
Cree LED Availability: 0In StockWhite LEDs White 4000 K 80-CRI, XLamp CXA1512-36V | 0In Stock | White CoB LEDs | SMD/SMT | COB- Chip-on-Board | Neutral White | 4000 K | 1380 lm | 80 | 115 deg | 350 mA | 37 V | 15.85 mm | 15.85 mm | 1.7 mm | Yellow | 8.9 mm | Round Flat | Clear | Tray | ||||||||
Cree LED Availability: 0In StockWhite LEDs White 5000 K 80-CRI, XLamp CXA1512-36V | 0In Stock | White CoB LEDs | SMD/SMT | COB- Chip-on-Board | Cool White | 5000 K | 1380 lm | 80 | 115 deg | 350 mA | 36 V | 12.6 W | 15.85 mm | 15.85 mm | 1.7 mm | Yellow | 8.9 mm | Round Flat | Clear | Tray | |||||||
Cree LED Availability: 0In StockWhite LEDs White 3000 K 80-CRI, XLamp CXA2520-36V | 0In Stock | White CoB LEDs | SMD/SMT | COB- Chip-on-Board | Warm White | 3000 K | 1965 lm | 80 | 115 deg | 550 mA | 35 V | 19.3 W | 23.85 mm | 23.85 mm | 1.7 mm | - 40 C | + 85 C | Tinted | 19 mm | Round Flat | Clear | Tray | |||||
Cree LED Availability: 0In StockWhite LEDs White 3000 K 80-CRI, XLamp CXA2520-36V | 0In Stock | White CoB LEDs | SMD/SMT | COB- Chip-on-Board | Warm White | 3000 K | 2100 lm | 80 | 115 deg | 550 mA | 35 V | 19.3 W | 23.85 mm | 23.85 mm | 1.7 mm | - 40 C | + 85 C | Tinted | 19 mm | Round Flat | Clear | Tray | |||||
Cree LED Availability: 0In StockWhite LEDs White 4000 K 75-CRI, XLamp CXA2520-36V | 0In Stock | White CoB LEDs | SMD/SMT | COB- Chip-on-Board | Neutral White | 4000 K | 2420 lm | 70 | 115 deg | 550 mA | 35 V | 19.3 W | 23.85 mm | 23.85 mm | 1.7 mm | - 40 C | + 85 C | Tinted | 19 mm | Round Flat | Clear | Tray | |||||
Cree LED Availability: 0In StockWhite LEDs White 5000 K 75-CRI, XLamp CXA2520-36V | 0In Stock | White CoB LEDs | SMD/SMT | COB- Chip-on-Board | Cool White | 5000 K | 2420 lm | 70 | 115 deg | 550 mA | 35 V | 19.3 W | 23.85 mm | 23.85 mm | 1.7 mm | - 40 C | + 85 C | Tinted | 19 mm | Round Flat | Clear | Tray |