White LEDs
60.759 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Illumination Color | Wavelength/Color Temperature | Luminous Intensity | Luminous Flux | Color Rendering Index - CRI | Viewing Angle | If - Forward Current | Vf - Forward Voltage | Power Rating | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Lens Color | Lens Dimensions | Lens Shape | Lens Transparency | Series | Packaging | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Cree LED Availability: 0In StockWhite LEDs White 3000 K 90-CRI, XLamp Pro9 Series | 0In Stock | White CoB LEDs | SMD/SMT | COB- Chip-on-Board | Warm White | 3000 K | 90 | 116 deg | 700 mA | 9 V | 6.3 W | 13.35 mm | 13.35 mm | 1.15 mm | + 105 C | Yellow | 4.5 mm | Round Flat | Translucent | Tray | |||||||
Cree LED Availability: 0In StockWhite LEDs White 3500 K 90-CRI, XLamp Pro9 Series | 0In Stock | White CoB LEDs | SMD/SMT | COB- Chip-on-Board | Neutral White | 3500 K | 90 | 116 deg | 700 mA | 9 V | 6.3 W | 13.35 mm | 13.35 mm | 1.15 mm | + 105 C | Yellow | 4.5 mm | Round Flat | Translucent | Tray | |||||||
Cree LED Availability: 0In StockWhite LEDs White 4000 K 90-CRI, XLamp Pro9 Series | 0In Stock | White CoB LEDs | SMD/SMT | COB- Chip-on-Board | Neutral White | 4000 K | 90 | 116 deg | 350 mA | 18 V | 6.3 W | 13.35 mm | 13.35 mm | 1.15 mm | + 105 C | Yellow | 4.5 mm | Round Flat | Translucent | Tray | |||||||
Cree LED Availability: 0In StockWhite LEDs White 3000 K 95-CRI, XLamp Pro9 Series | 0In Stock | White CoB LEDs | SMD/SMT | COB- Chip-on-Board | Warm White | 3000 K | 95 | 116 deg | 350 mA | 18 V | 6.3 W | 13.35 mm | 13.35 mm | 1.15 mm | + 105 C | Yellow | 4.5 mm | Round Flat | Translucent | Tray | |||||||
Cree LED Availability: 0In StockWhite LEDs White 2700 K 90-CRI, XLamp Pro9 Series | 0In Stock | White CoB LEDs | SMD/SMT | COB- Chip-on-Board | Warm White | 2700 K | 90 | 116 deg | 175 mA | 36 V | 6.3 W | 13.35 mm | 13.35 mm | 1.15 mm | + 105 C | Yellow | 4.5 mm | Round Flat | Translucent | Tray | |||||||
Cree LED Availability: 0In StockWhite LEDs White 3000 K 90-CRI, XLamp Pro9 Series | 0In Stock | White CoB LEDs | SMD/SMT | COB- Chip-on-Board | Warm White | 3000 K | 90 | 116 deg | 175 mA | 36 V | 6.3 W | 13.35 mm | 13.35 mm | 1.15 mm | + 105 C | Yellow | 4.5 mm | Round Flat | Translucent | Tray | |||||||
Cree LED Availability: 0In StockWhite LEDs White 4000 K 90-CRI, XLamp Pro9 Series | 0In Stock | White CoB LEDs | SMD/SMT | COB- Chip-on-Board | Neutral White | 4000 K | 90 | 116 deg | 400 mA | 18 V | 7.2 W | 13.35 mm | 13.35 mm | 1.15 mm | + 105 C | Yellow | 6 mm | Round Flat | Translucent | Tray | |||||||
Cree LED Availability: 0In StockWhite LEDs White 3000 K 95-CRI, XLamp Pro9 Series | 0In Stock | White CoB LEDs | SMD/SMT | COB- Chip-on-Board | Warm White | 3000 K | 95 | 116 deg | 400 mA | 18 V | 7.2 W | 13.35 mm | 13.35 mm | 1.15 mm | + 105 C | Yellow | 6 mm | Round Flat | Translucent | Tray | |||||||
Cree LED Availability: 0In StockWhite LEDs White 3500 K 95-CRI, XLamp Pro9 Series | 0In Stock | White CoB LEDs | SMD/SMT | COB- Chip-on-Board | Neutral White | 3500 K | 95 | 116 deg | 400 mA | 18 V | 7.2 W | 13.35 mm | 13.35 mm | 1.15 mm | + 105 C | Yellow | 6 mm | Round Flat | Translucent | Tray | |||||||
Cree LED Availability: 0In StockWhite LEDs White 4000 K 95-CRI, XLamp Pro9 Series | 0In Stock | White CoB LEDs | SMD/SMT | COB- Chip-on-Board | Neutral White | 4000 K | 95 | 116 deg | 400 mA | 18 V | 7.2 W | 13.35 mm | 13.35 mm | 1.15 mm | + 105 C | Yellow | 6 mm | Round Flat | Translucent | Tray | |||||||
Cree LED Availability: 0In StockWhite LEDs White 3000 K 90-CRI, XLamp Pro9 Series | 0In Stock | White CoB LEDs | SMD/SMT | COB- Chip-on-Board | Warm White | 3000 K | 90 | 116 deg | 200 mA | 36 V | 7.2 W | 13.35 mm | 13.35 mm | 1.15 mm | + 105 C | Yellow | 6 mm | Round Flat | Translucent | Tray | |||||||
Cree LED Availability: 0In StockWhite LEDs White 3000 K 95-CRI, XLamp CMA1516-36V | 0In Stock | White CoB LEDs | SMD/SMT | COB- Chip-on-Board | Warm White | 3000 K | 2025 lm | 95 | 115 deg | 450 mA | 36 V | 15.8 W | 15.85 mm | 15.85 mm | 1.7 mm | + 105 C | Yellow | 9 mm | Round Flat | Translucent | Tray | ||||||
Cree LED Availability: 0In StockWhite LEDs XLamp CMB LED White Pro9 White 31Q | 0In Stock | White CoB LEDs | SMD/SMT | White | 3100 K | 90 | 115 deg | 600 mA | 18 V | 13.35 mm | 13.35 mm | 1.75 mm | + 85 C | Square | Tray | ||||||||||||
Cree LED Availability: 0In StockWhite LEDs White 3000 K 95-CRI, XLamp CXB1816-36V | 0In Stock | White CoB LEDs | SMD/SMT | COB- Chip-on-Board | Warm White | 3000 K | 2160 lm | 95 | 115 deg | 450 mA | 36 V | 15.8 W | 17.85 mm | 17.85 mm | 1.7 mm | + 105 C | Yellow | 12 mm | Round Flat | Translucent | Tray | ||||||
Cree LED Availability: 0In StockWhite LEDs White 3500 K 95-CRI, XLamp CXB1816-36V | 0In Stock | White CoB LEDs | SMD/SMT | COB- Chip-on-Board | Neutral White | 3500 K | 2292 lm | 95 | 115 deg | 450 mA | 36 V | 15.8 W | 17.85 mm | 17.85 mm | 1.7 mm | + 105 C | Yellow | 12 mm | Round Flat | Translucent | Tray | ||||||
Cree LED Availability: 0In StockWhite LEDs White 5000 K 90-CRI, XLamp CXB1820-36V | 0In Stock | White CoB LEDs | SMD/SMT | COB- Chip-on-Board | Cool White | 5000 K | 3099 lm | 90 | 115 deg | 550 mA | 36 V | 19.8 W | 17.85 mm | 17.85 mm | 1.7 mm | + 105 C | Yellow | 12 mm | Round Flat | Translucent | Tray | ||||||
Cree LED Availability: 0In StockWhite LEDs White 2700 K 90-CRI, XLamp Pro9 Series | 0In Stock | White CoB LEDs | SMD/SMT | COB- Chip-on-Board | Warm White | 2700 K | 90 | 116 deg | 350 mA | 18 V | 6.3 W | 13.35 mm | 13.35 mm | 1.15 mm | + 105 C | Yellow | 4.5 mm | Round Flat | Translucent | Tray | |||||||
Cree LED Availability: 0In StockWhite LEDs White 4000 K 95-CRI, XLamp CMA1303-9V | 0In Stock | White CoB LEDs | SMD/SMT | COB- Chip-on-Board | Neutral White | 4000 K | 95 | 116 deg | 175 mA | 36 V | 6.3 W | 13.35 mm | 13.35 mm | 1.15 mm | + 105 C | Yellow | 4.5 mm | Round Flat | Translucent | Tray | |||||||
Cree LED Availability: 0In StockWhite LEDs White 3000 K 95-CRI, XLamp Pro9 Series | 0In Stock | White CoB LEDs | SMD/SMT | COB- Chip-on-Board | Warm White | 3000 K | 826 lm | 95 | 116 deg | 800 mA | 9 V | 7.2 W | 13.35 mm | 13.35 mm | 1.15 mm | + 105 C | Yellow | 6 mm | Round Flat | Translucent | Tray | ||||||
Cree LED Availability: 0In StockWhite LEDs White 2700 K 90-CRI, XLamp Pro9 Series | 0In Stock | White CoB LEDs | SMD/SMT | COB- Chip-on-Board | Warm White | 2700 K | 90 | 116 deg | 400 mA | 18 V | 7.2 W | 13.35 mm | 13.35 mm | 1.15 mm | + 105 C | Yellow | 6 mm | Round Flat | Translucent | Tray | |||||||
Cree LED Availability: 0In StockWhite LEDs White 3000 K 90-CRI, XLamp Pro9 Series | 0In Stock | White CoB LEDs | SMD/SMT | COB- Chip-on-Board | Warm White | 3000 K | 90 | 116 deg | 400 mA | 18 V | 7.2 W | 13.35 mm | 13.35 mm | 1.15 mm | + 105 C | Yellow | 6 mm | Round Flat | Translucent | Tray | |||||||
Cree LED Availability: 0In StockWhite LEDs White 2700 K 95-CRI, XLamp Pro9 Series | 0In Stock | White CoB LEDs | SMD/SMT | COB- Chip-on-Board | Warm White | 2700 K | 464 lm | 95 | 115 deg | 400 mA | 9 V | 3.6 W | 13.35 mm | 13.35 mm | 1.7 mm | + 105 C | Yellow | 6 mm | Round Flat | Translucent | Tray | ||||||
Cree LED Availability: 0In StockWhite LEDs XLamp CMU LED White Pro9 White 35H | 0In Stock | White LEDs | SMD/SMT | White | 3500 K | 6346 lm | 90 | 115 deg | 2.88 A | 34.4 V | 28 mm | 28 mm | 1.5 mm | + 105 C | Yellow | 22 mm | Round | CMU2239 | Tray | ||||||||
Cree LED Availability: 0In StockWhite LEDs XLamp CMU LED White Pro9 White 50G 50H | 0In Stock | White LEDs | SMD/SMT | White | 5000 K | 9263 lm | 90 | 115 deg | 2.88 A | 51.6 V | 28 mm | 28 mm | 1.5 mm | + 105 C | Yellow | 22 mm | Round | CMU2258 | Tray | ||||||||
Cree LED Availability: 0In StockWhite LEDs XLamp CMB LED White Pro9 White 35H | 0In Stock | White CoB LEDs | SMD/SMT | White | 3500 K | 95 | 115 deg | 1.2 A | 18 V | 15.85 mm | 15.85 mm | 1.75 mm | + 85 C | Square | Tray |