White LEDs
60.759 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Illumination Color | Wavelength/Color Temperature | Luminous Intensity | Luminous Flux | Color Rendering Index - CRI | Viewing Angle | If - Forward Current | Vf - Forward Voltage | Power Rating | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Lens Color | Lens Dimensions | Lens Shape | Lens Transparency | Series | Packaging | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | White LEDs | Through Hole | T-1 3/4 (5 mm) | Cool White | 9000 K | 6900 mcd | 55 deg | 20 mA | 3.2 V | 120 mW | 5.5 mm | 5.5 mm | 7.6 mm | - 40 C | + 95 C | Colorless | 5 mm | Dome | Water Clear | C513A-WSS | Ammo Pack | ||||||
Mfr: XPGBWT-01-0000-00LE3 TTI: XPGBWT-01-0000-00LE3 Cree LED Availability: 0In StockWhite LEDs White 5000 K 70-CRI, XLamp XPGBWT | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Cool White | 5000 K | 164 lm | 70 | 120 deg | 350 mA | 2.72 V | 1 W | 3.45 mm | 3.45 mm | 2.36 mm | + 85 C | Colorless | 3.06 mm | Dome | Water Clear | XLAMP XP-G2 | Reel | |||||
Cree LED Availability: 0In StockWhite LEDs White 4000 K 80-CRI, XLamp MLEAWT | 0In Stock | White LEDs | SMD/SMT | PLCC-4 | Neutral White | 4000 K | 51.7 lm | 80 | 120 deg | 150 mA | 3.2 V | 1.6 W | 3.5 mm | 3.45 mm | 1.2 mm | + 85 C | Tinted | 3.11 mm x 2.76 mm | Rectangular | Clear | Reel | ||||||
Mfr: CLM3C-WKW-CWBYA153 TTI: CLM3C-WKW-CWBYA153 Cree LED White LEDs 120DG C-WT WT FC HI BRT LED 6800K 3.2V | 0In Stock | White LEDs | SMD/SMT | PLCC-2 | Cool White | 5500 K | 1.4 cd | 120 deg | 20 mA | 3.2 V | 100 mW | 2.7 mm | 2 mm | 1.3 mm | - 40 C | + 100 C | Tinted | Rectangular | Clear | Reel | |||||||
Cree LED Availability: 0In StockWhite LEDs White 4500 K 80-CRI, XLamp XHBAWT | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Neutral White | 4500 K | 23.5 lm | 80 | 130 deg | 65 mA | 3.1 V | 400 mW | 3 mm | 3 mm | 1.34 mm | + 85 C | Tinted | 3 mm x 3 mm | Square | Clear | XHBAWT | Reel | |||||
0In Stock | White LEDs | Through Hole | Cool White | 9000 K | 18000 mcd | 25 deg | 20 mA | 3.2 V | 100 mW | 5.9 mm | 5.9 mm | 8.8 mm | - 40 C | + 95 C | Colorless | 5 mm | Dome | Water Clear | C512A-WNN | Bulk | |||||||
Mfr: VLMW1301-GS08 TTI: VLMW1301-GS08 Vishay Semiconductors Availability: 0In StockWhite LEDs White 0603 7000K 90mcd | 0In Stock | White LEDs | SMD/SMT | 0603 (1608 metric) | Cool White | 7000 K | 90 mcd | 130 deg | 5 mA | 3 V | 70 mW | 1.6 mm | 0.8 mm | 0.55 mm | - 20 C | + 80 C | Yellow | 1.1 mm x 0.8 mm | Rectangular | Diffused | VLM | Reel | |||||
0In Stock | White LEDs | Through Hole | T-1 (3 mm) | White | 1100 mcd | 45 deg | 20 mA | 3.5 V | 120 mW | 3 mm | 3 mm | 5.55 mm | - 25 C | + 80 C | Colorless | 3 mm | Dome | Water Clear | Bulk | ||||||||
Cree LED Availability: 0In StockWhite LEDs White 6200 K 65-CRI, XLamp XMLBWT | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Cool White | 6200 K | 300 lm | 65 | 125 deg | 700 mA | 2.85 V | 10 W | 5 mm | 5 mm | 3.02 mm | + 85 C | Colorless | 4.52 mm | Dome | Water Clear | XMLBWT | Reel | |||||
0In Stock | White LEDs | Through Hole | T-1 3/4 (5 mm) | Cool White | 9000 K | 6900 mcd | 55 deg | 20 mA | 3.2 V | 120 mW | 5.5 mm | 5.5 mm | 7.6 mm | - 40 C | + 95 C | Colorless | 5 mm | Dome | Water Clear | C513A-WSN | Bulk | ||||||
Cree LED Availability: 0In StockWhite LEDs White 3000 K 95-CRI, XLamp CXB1507-18V | 0In Stock | White CoB LEDs | SMD/SMT | Warm White | 3000 K | 1191 lm | 95 | 115 deg | 350 mA | 36 V | 12.6 W | 13.35 mm | 13.35 mm | 1.55 mm | 6 mm | Round Flat | Tray | ||||||||||
Mfr: XPGBWT-BE-0000-00LE5 TTI: XPGBWT-BE-0000-00LE5 Cree LED Availability: 0In StockWhite LEDs White 4000 K 70-CRI, XLamp XPGBWT | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Neutral White | 4000 K | 164 lm | 70 | 125 deg | 350 mA | 2.7 V | 1 W | 3.45 mm | 3.45 mm | 2.36 mm | + 85 C | Tinted | 3.06 mm | Dome | Diffused | XLAMP XP-G2 | Reel | |||||
Mfr: XPGWHT-L1-0000-00HE1 TTI: XPGWHT-L1-0000-00HE1 Cree LED Availability: 0In StockWhite LEDs White 6500 K 70-CRI, XLamp XPGWHT | 0In Stock | White LEDs | SMD/SMT | Cool White | 6500 K | 139 lm | 70 | 125 deg | 350 mA | 2.9 V | 1 W | 3.45 mm | 3.45 mm | 2 mm | + 85 C | Colorless | 2.6 mm | Dome | Water Clear | XPGWHT | Reel | ||||||
Cree LED Availability: 0In StockWhite LEDs White 5000 K 80-CRI, 2835 Size, N Class | 0In Stock | White LEDs | SMD/SMT | 2835 | Cool White | 5000 K | 75 lm | 80 | 120 deg | 150 mA | 2.86 V | 429 mW | 3.5 mm | 2.8 mm | 0.7 mm | - 40 C | + 105 C | Tinted | Rectangular | Diffused | Reel | ||||||
Cree LED Availability: 0In StockWhite LEDs White 4000 K 80-CRI, 2835 Size, N Class | 0In Stock | White LEDs | SMD/SMT | 2835 | Neutral White | 4000 K | 75 lm | 80 | 120 deg | 150 mA | 2.86 V | 429 mW | 3.5 mm | 2.8 mm | 0.7 mm | - 40 C | + 105 C | Tinted | Rectangular | Diffused | Reel | ||||||
0In Stock | White LEDs | SMD/SMT | 0603 (1608 metric) | White | 430 mcd | 140 deg | 20 mA | 3.4 V | 102 mW | 1.6 mm | 0.8 mm | 0.1 mm | - 40 C | + 85 C | 1.1 mm x 0.8 mm | Rectangular | Yellow Diffused | Reel | |||||||||
Cree LED Availability: 0In StockWhite LEDs White 6200 K MIN-CRI XLamp XTEAWT | 0In Stock | White LEDs | SMD/SMT | 1414 (3535 metric) | Cool White | 6200 K | 148 lm | 115 deg | 350 mA | 2.85 V | 1 W | 3.45 mm | 3.45 mm | 2.36 mm | + 150 C | Yellow | 3.06 mm | Dome | Diffused | Reel | |||||||
Cree LED Availability: 6.000In StockWhite LEDs White 6200 K 80-CRI, XLamp XPL Series | 6.000In Stock | White LEDs | SMD/SMT | SMD-2 | Cool White | 6200 K | 424 lm | 90 | 115 deg | 1.05 A | 2.79 V | 3 W | 3.45 mm | 3.45 mm | 1 mm | Colorless | 3.45 mm | Square | Water Clear | Reel | |||||||
Mfr: 5972903507F TTI: 597-2903-507F Dialight Availability: 0In StockWhite LEDs White, InGaN 170mcd, 20mA | 0In Stock | White LEDs | SMD/SMT | 0605 (1611 metric) | White | 170 mcd | 150 deg | 20 mA | 3.1 V | 84 mW | 1.6 mm | 1.15 mm | 0.55 mm | - 40 C | + 85 C | Colorless | 1.2 mm x 0.55 mm | Rectangular | Water Clear | Reel | |||||||
Cree LED Availability: 0In Stock2.800 On Order Expected 15-Feb-27 White LEDs White 4000 K 80-CRI, XLamp MLEAWT | 0In Stock2.800 On Order Expected 15-Feb-27 | White LEDs | SMD/SMT | PLCC-4 | Neutral White | 4000 K | 45.7 lm | 80 | 120 deg | 150 mA | 3.2 V | 1.6 W | 3.5 mm | 3.45 mm | 1.2 mm | + 85 C | Tinted | 3.11 mm x 2.76 mm | Rectangular | Clear | Reel | ||||||
Mfr: XREWHT-L1-0000-00B01 TTI: XREWHT-L1-0000-00B01 Cree LED Availability: 0In StockWhite LEDs White, Wide Rank CCT XLamp XREWHT | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Cool White | 5000 K to 10000 K | 93.9 lm | 75 | 90 deg | 350 mA | 3.3 V | 4 W | 9 mm | 7 mm | 4.4 mm | Dome | Clear | XREWHT | Reel | ||||||||
Mfr: XPGDWT-01-0000-00M50 TTI: XPGDWT-01-0000-00M50 Cree LED Availability: 0In StockWhite LEDs White 6000 K 70-CRI, XLamp XP-G3 LED | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Cool White | 6000 K | 172 lm | 70 | 125 deg | 350 mA | 2.7 V | 1 W | 3.45 mm | 3.45 mm | 2.26 mm | + 85 C | Yellow | 3.06 mm | Dome | Clear | XLAMP XP-G3 | Reel | |||||
Cree LED White LEDs White 5000 K 70-CRI, XLamp XTEAWT | 0In Stock | White LEDs | SMD/SMT | 1414 (3535 metric) | Neutral White | 5000 K | 164 lm | 70 | 115 deg | 350 mA | 2.77 V | 1 W | 3.45 mm | 3.45 mm | 2.36 mm | + 150 C | 3.06 mm | Dome | Diffused | Reel | |||||||
0In Stock | White LEDs | Through Hole | T-1 3/4 (5 mm) | Cool White | 9000 K | 40000 mcd | 15 deg | 20 mA | 3.2 V | 120 mW | 5.9 mm | 5.9 mm | 8.6 mm | - 40 C | + 95 C | Colorless | 5 mm | Dome | Water Clear | C503D-WAN | Bulk | ||||||
0In Stock | White LEDs | Through Hole | Cool White | 9000 K | 18000 mcd | 25 deg | 20 mA | 3.2 V | 100 mW | 5.9 mm | 5.9 mm | 8.8 mm | - 40 C | + 95 C | Colorless | 5 mm | Dome | Water Clear | C512A-WNS | Bulk |