White LEDs
60.759 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Illumination Color | Wavelength/Color Temperature | Luminous Intensity | Luminous Flux | Color Rendering Index - CRI | Viewing Angle | If - Forward Current | Vf - Forward Voltage | Power Rating | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Lens Color | Lens Dimensions | Lens Shape | Lens Transparency | Series | Packaging | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Cree LED Availability: 0In StockWhite LEDs White 3000 K 90-CRI, XLamp CXB1816-36V | 0In Stock | White CoB LEDs | SMD/SMT | COB- Chip-on-Board | Warm White | 3000 K | 1710 lm | 17.85 mm | 17.85 mm | 1.7 mm | Tinted | Round Flat | Clear | Tray | |||||||||||||
Cree LED Availability: 0In StockWhite LEDs White 3000 K 90-CRI, XLamp CXB1830-36V | 0In Stock | White CoB LEDs | SMD/SMT | COB- Chip-on-Board | Warm White | 3000 K | 2990 lm | Tinted | Round Flat | Clear | Tray | ||||||||||||||||
Cree LED Availability: 0In StockWhite LEDs White 6500 K STD-CRI XLamp XQEAWT | 0In Stock | 350 mA | Reel | ||||||||||||||||||||||||
Cree LED Availability: 0In StockWhite LEDs White 3200 K 80-CRI, XLamp XBHAWT | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Warm White | 3200 K | 260 lm | 80 | 110 deg | 700 mA | 2.9 V | 5 W | 2.45 mm | 2.45 mm | 2.28 mm | + 85 C | Tinted | 2.4 mm x 2.4 mm | Dome | XBHAWT | Reel | ||||||
Mfr: XPGBWT-L1-R250-00GF8 TTI: XPGBWT-L1-R250-00GF8 Cree LED Availability: 0In StockWhite LEDs White 2850 K STD-CRI XLamp XPGBWT | 0In Stock | White LEDs | Warm White | 130 lm | XLAMP XP-G2 | Reel | |||||||||||||||||||||
Cree LED Availability: 0In StockWhite LEDs White 3000 K 80-CRI, XLamp CXA1304-36V | 0In Stock | White CoB LEDs | SMD/SMT | COB- Chip-on-Board | Warm White | 3000 K | 410 lm | 80 | 115 deg | 100 mA | 36 V | 3.6 W | 13.35 mm | 13.35 mm | 1.15 mm | - 40 C | + 85 C | Tinted | 6 mm | Round Flat | Clear | Tray | |||||
Cree LED Availability: 0In StockWhite LEDs White 2700 K 80-CRI, XLamp CXB1507-18V | 0In Stock | White CoB LEDs | SMD/SMT | COB- Chip-on-Board | Warm White | 2700 K | 900 lm | 80 | 115 deg | 400 mA | 18 V | 7.2 W | 15.85 mm | 15.85 mm | 1.7 mm | - 40 C | + 85 C | Tinted | 8.9 mm | Round Flat | Clear | Tray | |||||
Cree LED Availability: 0In StockWhite LEDs White 3500 K STD-CRI XLamp XQAAWT | 0In Stock | White LEDs | White | 39.8 lm | XQAAWT | Reel | |||||||||||||||||||||
Cree LED Availability: 0In StockWhite LEDs White 5000 K STD-CRI XLamp XQAAWT | 0In Stock | White LEDs | White | 39.8 lm | XQAAWT | Reel | |||||||||||||||||||||
Mfr: XPEBWT-L1-R250-00G50 TTI: XPEBWT-L1-R250-00G50 Cree LED Availability: 0In StockWhite LEDs White 6200 K STD-CRI XLamp XPEBWT | 0In Stock | White LEDs | SMD/SMT | Cool White | 130 lm | 3.45 mm | 3.45 mm | 2.26 mm | + 150 C | Colorless | Dome | Water Clear | XPEBWT | Reel | |||||||||||||
Mfr: XPEBWT-L1-R250-00G51 TTI: XPEBWT-L1-R250-00G51 Cree LED Availability: 0In StockWhite LEDs White 6200 K STD-CRI XLamp XPEBWT | 0In Stock | White LEDs | SMD/SMT | Cool White | 130 lm | 3.45 mm | 3.45 mm | 2.26 mm | + 150 C | Colorless | Dome | Water Clear | XPEBWT | Reel | |||||||||||||
Cree LED Availability: 0In StockWhite LEDs White 6500 K STD-CRI XLamp XQAAWT | 0In Stock | White LEDs | White | 45.7 lm | XQAAWT | Reel | |||||||||||||||||||||
Cree LED Availability: 0In StockWhite LEDs White 3500 K STD-CRI XLamp XQAAWT | 0In Stock | White LEDs | White | 45.7 lm | XQAAWT | Reel | |||||||||||||||||||||
Cree LED Availability: 0In StockWhite LEDs White 4750 K STD-CRI XLamp XQAAWT | 0In Stock | White LEDs | White | 51.7 lm | XQAAWT | Reel | |||||||||||||||||||||
Cree LED Availability: 0In StockWhite LEDs White 3250 K 80-CRI, XLamp XQAAWT | 0In Stock | White LEDs | White | 39.8 lm | XQAAWT | Reel | |||||||||||||||||||||
Cree LED Availability: 0In StockWhite LEDs White 6200 K 70-CRI, XLamp XQAAWT | 0In Stock | White LEDs | White | 45.7 lm | XQAAWT | Reel | |||||||||||||||||||||
Mfr: XPGBWT-H1-R250-00GF8 TTI: XPGBWT-H1-R250-00GF8 Cree LED Availability: 0In StockWhite LEDs White 2850 K 80-CRI, XLamp XPGBWT | 0In Stock | White LEDs | Warm White | 130 lm | XLAMP XP-G2 | Reel | |||||||||||||||||||||
Mfr: XPEBWT-L1-R250-00GE2 TTI: XPEBWT-L1-R250-00GE2 Cree LED Availability: 0In StockWhite LEDs White 5700 K STD-CRI XLamp XPEBWT | 0In Stock | White LEDs | SMD/SMT | Cool White | 130 lm | 3.45 mm | 3.45 mm | 2.26 mm | + 150 C | Colorless | Dome | Water Clear | XPEBWT | Reel | |||||||||||||
Mfr: XPEBWT-01-R250-00GE4 TTI: XPEBWT-01-R250-00GE4 Cree LED Availability: 0In StockWhite LEDs White 4500 K 70-CRI, XLamp XPEBWT | 0In Stock | White LEDs | SMD/SMT | Warm White | 130 lm | 3.45 mm | 3.45 mm | 2.26 mm | + 150 C | Colorless | Dome | Water Clear | XPEBWT | Reel | |||||||||||||
Cree LED Availability: 0In StockWhite LEDs White 4000 K 70-CRI, XLamp XQAAWT | 0In Stock | White LEDs | White | 39.8 lm | XQAAWT | Reel | |||||||||||||||||||||
Cree LED Availability: 0In StockWhite LEDs White 6200 K 70-CRI, XLamp XQAAWT | 0In Stock | White LEDs | White | 45.7 lm | XQAAWT | Reel | |||||||||||||||||||||
Cree LED Availability: 0In StockWhite LEDs White 2700 K STD-CRI XLamp XQAAWT | 0In Stock | White LEDs | White | 35.2 lm | XQAAWT | Reel | |||||||||||||||||||||
Cree LED Availability: 0In StockWhite LEDs White 4750 K 70-CRI, XLamp XQAAWT | 0In Stock | White LEDs | White | 45.7 lm | XQAAWT | Reel | |||||||||||||||||||||
Mfr: XPEBWT-01-R250-00EE4 TTI: XPEBWT-01-R250-00EE4 Cree LED Availability: 0In StockWhite LEDs White 4500 K 70-CRI, XLamp XPEBWT | 0In Stock | White LEDs | SMD/SMT | Warm White | 114 lm | 3.45 mm | 3.45 mm | 2.26 mm | + 150 C | Colorless | Dome | Water Clear | XPEBWT | Reel | |||||||||||||
Cree LED Availability: 0In StockWhite LEDs White 6200 K STD-CRI XLamp XQAAWT | 0In Stock | White LEDs | White | 56.8 lm | XQAAWT | Reel |