White LEDs
60.759 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Illumination Color | Wavelength/Color Temperature | Luminous Intensity | Luminous Flux | Color Rendering Index - CRI | Viewing Angle | If - Forward Current | Vf - Forward Voltage | Power Rating | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Lens Color | Lens Dimensions | Lens Shape | Lens Transparency | Series | Packaging | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: XPGBWT-L1-R250-00GE6 TTI: XPGBWT-L1-R250-00GE6 Cree LED Availability: 0In StockWhite LEDs White 3500 K STD-CRI XLamp XPGBWT | 0In Stock | White LEDs | Warm White | 130 lm | XLAMP XP-G2 | Reel | |||||||||||||||||||||
Cree LED Availability: 0In StockWhite LEDs White 3500 K 80-CRI, XLamp CXA1512-18V | 0In Stock | White CoB LEDs | SMD/SMT | COB- Chip-on-Board | Warm White | 3000 K | 1485 lm | 80 | 115 deg | 700 mA | 18 V | 15.85 mm | 15.85 mm | 1.7 mm | Yellow | 8.9 mm | Round Flat | Clear | Tray | ||||||||
Cree LED Availability: 0In StockWhite LEDs White 3000 K 80-CRI, XLamp CXA1512-18V | 0In Stock | White CoB LEDs | SMD/SMT | COB- Chip-on-Board | Warm White | 3000 K | 1485 lm | 80 | 115 deg | 700 mA | 18 V | 12.6 W | 15.85 mm | 15.85 mm | 1.7 mm | Yellow | 8.9 mm | Round Flat | Clear | Tray | |||||||
Cree LED Availability: 0In StockWhite LEDs White 6500 K 80-CRI, XLamp CXA1512-18V | 0In Stock | White CoB LEDs | SMD/SMT | COB- Chip-on-Board | Cool White | 6500 K | 1590 lm | 80 | 115 deg | 700 mA | 18 V | 15.85 mm | 15.85 mm | 1.7 mm | Yellow | 8.9 mm | Round Flat | Clear | Tray | ||||||||
Mfr: XPGBWT-L1-R250-00GF6 TTI: XPGBWT-L1-R250-00GF6 Cree LED Availability: 0In StockWhite LEDs White 3750 K STD-CRI XLamp XPGBWT | 0In Stock | White LEDs | Warm White | 130 lm | XLAMP XP-G2 | Reel | |||||||||||||||||||||
Cree LED Availability: 0In StockWhite LEDs White 4300 K 75-CRI, XLamp XB-D Series | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Neutral White | 4300 K | 100 lm | 75 | 115 deg | 350 mA | 2.9 V | 3 W | 2.45 mm | 2.45 mm | 1.84 mm | 2.17 mm | Dome | Water Clear | XB-D White | Reel | |||||||
Cree LED Availability: 0In StockWhite LEDs White 6500 K 80-CRI, XLamp CXA1830-36V | 0In Stock | White CoB LEDs | SMD/SMT | COB- Chip-on-Board | Cool White | 6500 K | 3680 lm | 80 | 115 deg | 800 mA | 37 V | 57 W | 17.85 mm | 17.85 mm | 1.7 mm | - 40 C | + 85 C | Tinted | 14 mm | Round Flat | Clear | Tray | |||||
Cree LED Availability: 0In StockWhite LEDs White 4000 K 80-CRI, XLamp CXA1830-36V | 0In Stock | White CoB LEDs | SMD/SMT | COB- Chip-on-Board | Neutral White | 4000 K | 3680 lm | 80 | 115 deg | 800 mA | 37 V | 57 W | 17.85 mm | 17.85 mm | 1.7 mm | - 40 C | + 85 C | Tinted | 14 mm | Round Flat | Clear | Tray | |||||
Cree LED Availability: 0In StockWhite LEDs White 2700 K 93-CRI, XLamp CXA1507-36V | 0In Stock | White CoB LEDs | SMD/SMT | COB- Chip-on-Board | Warm White | 2700 K | 590 lm | 93 | 115 deg | 200 mA | 36 V | 7.2 W | 15.85 mm | 15.85 mm | 1.7 mm | - 40 C | + 85 C | Tinted | 8.9 mm | Round Flat | Clear | Tray | |||||
Cree LED Availability: 0In StockWhite LEDs White 6500 K 80-CRI, XLamp CXA2520-36V | 0In Stock | White CoB LEDs | SMD/SMT | COB- Chip-on-Board | Cool White | 6500 K | 2600 lm | 80 | 115 deg | 550 mA | 36 V | 47 W | 23.85 mm | 23.85 mm | 1.7 mm | - 40 C | + 85 C | Tinted | 19 mm | Round Flat | Clear | Tray | |||||
Cree LED Availability: 0In StockWhite LEDs White 3500 K 93-CRI, XLamp CXA1850-36V | 0In Stock | White CoB LEDs | SMD/SMT | COB- Chip-on-Board | Neutral White | 3500 K | 2780 lm | 93 | 115 deg | 800 mA | 37 V | 57 W | 17.85 mm | 17.85 mm | 1.7 mm | - 40 C | + 85 C | Tinted | 14 mm | Round Flat | Clear | Tray | |||||
Cree LED Availability: 0In StockWhite LEDs White 2700 K 80-CRI, XLamp CXA2530-36V | 0In Stock | White CoB LEDs | SMD/SMT | COB- Chip-on-Board | Warm White | 2700 K | 3440 lm | 80 | 115 deg | 800 mA | 37 V | 61 W | 23.85 mm | 23.85 mm | 1.7 mm | - 40 C | + 85 C | Tinted | 19 mm | Round Flat | Clear | Tray | |||||
Cree LED Availability: 0In StockWhite LEDs White 4000 K 80-CRI, XLamp MHDEWT | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Neutral White | 4000 K | 900 lm | 80 | 115 deg | 700 mA | 18 V | 12.6 W | 7 mm | 7 mm | 1.46 mm | + 85 C | Yellow | 7 mm x 7 mm | Square | Diffused | Reel | ||||||
Cree LED Availability: 0In StockWhite LEDs White 3500 K 80-CRI, XLamp CXA1507-36V | 0In Stock | White CoB LEDs | SMD/SMT | COB- Chip-on-Board | Neutral White | 3500 K | 900 lm | 80 | 115 deg | 200 mA | 36 V | 14.8 W | 15.85 mm | 15.85 mm | 1.7 mm | - 40 C | + 85 C | Tinted | 8.9 mm | Round Flat | Clear | Tray | |||||
Cree LED Availability: 0In StockWhite LEDs White 2700 K 80-CRI, XLamp MHBAWT | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Warm White | 2700 K | 440 lm | 80 | 115 deg | 480 mA | 9.25 V | 5 mm | 5 mm | 1.51 mm | Tinted | 5 mm x 5mm | Square | Reel | |||||||||
Cree LED Availability: 0In StockWhite LEDs White 5000 K 80-CRI, XLamp CXA1507-36V | 0In Stock | White CoB LEDs | SMD/SMT | COB- Chip-on-Board | Cool White | 5000 K | 900 lm | 80 | 115 deg | 200 mA | 36 V | 14.8 W | 15.85 mm | 15.85 mm | 1.7 mm | - 40 C | + 85 C | Tinted | 8.9 mm | Round Flat | Clear | Tray | |||||
Cree LED Availability: 0In StockWhite LEDs White 5000 K 80-CRI, XLamp CXA1507-36V | 0In Stock | White CoB LEDs | SMD/SMT | COB- Chip-on-Board | Cool White | 5000 K | 900 lm | 80 | 115 deg | 200 mA | 36 V | 14.8 W | 15.85 mm | 15.85 mm | 1.7 mm | - 40 C | + 85 C | Tinted | 8.9 mm | Round Flat | Clear | Tray | |||||
Cree LED Availability: 0In StockWhite LEDs White 2700 K 80-CRI, XLamp CXA1507-36V | 0In Stock | White CoB LEDs | SMD/SMT | COB- Chip-on-Board | Warm White | 2700 K | 840 lm | 80 | 115 deg | 200 mA | 36 V | 14.8 W | 15.85 mm | 15.85 mm | 1.7 mm | - 40 C | + 85 C | Tinted | 8.9 mm | Round Flat | Clear | Tray | |||||
Cree LED Availability: 0In StockWhite LEDs White 4000 K 90-CRI, XLamp CXA1507-36V | 0In Stock | White CoB LEDs | SMD/SMT | COB- Chip-on-Board | Neutral White | 4000 K | 730 lm | 90 | 115 deg | 200 mA | 36 V | 14.8 W | 15.85 mm | 15.85 mm | 1.7 mm | - 40 C | + 85 C | Tinted | 8.9 mm | Round Flat | Clear | Tray | |||||
Cree LED Availability: 0In StockWhite LEDs White 4000 K 75-CRI, XLamp CXA2520-36V | 0In Stock | White CoB LEDs | SMD/SMT | COB- Chip-on-Board | Neutral White | 4000 K | 2600 lm | 70 | 115 deg | 550 mA | 36 V | 47 W | 23.85 mm | 23.85 mm | 1.7 mm | - 40 C | + 85 C | Tinted | 19 mm | Round Flat | Clear | Tray | |||||
Cree LED Availability: Not Available OnlineWhite LEDs White 2700 K 80-CRI, XLamp XTEAWT | Not Available Online | White LEDs | SMD/SMT | 1414 (3535 metric) | Warm White | 2700 K | 93.9 lm | 80 | 115 deg | 350 mA | 2.85 V | 1 W | 3.45 mm | 3.45 mm | 2.36 mm | + 150 C | Yellow | 3.06 mm | Dome | Diffused | XTEAWT | Reel | |||||
Cree LED Availability: Not Available OnlineWhite LEDs White 3000 K 80-CRI, XLamp XTEAWT | Not Available Online | White LEDs | SMD/SMT | 1414 (3535 metric) | Warm White | 3000 K | 93.9 lm | 80 | 115 deg | 350 mA | 2.85 V | 1 W | 3.45 mm | 3.45 mm | 2.36 mm | + 150 C | Yellow | 3.06 mm | Dome | Diffused | XTEAWT | Reel | |||||
Cree LED Availability: 0In StockWhite LEDs White 5000 K 80-CRI, XLamp CXA2520-36V | 0In Stock | White CoB LEDs | SMD/SMT | COB- Chip-on-Board | Cool White | 5000 K | 2600 lm | 80 | 115 deg | 550 mA | 35 V | 19.3 W | 23.85 mm | 23.85 mm | 1.7 mm | - 40 C | + 85 C | Tinted | 19 mm | Round Flat | Clear | Tray | |||||
Cree LED Availability: Not Available OnlineWhite LEDs White 3000 K 80-CRI, XLamp XTEAWT | Not Available Online | White LEDs | SMD/SMT | 1414 (3535 metric) | Warm White | 3000 K | 87.4 lm | 80 | 115 deg | 350 mA | 2.85 V | 1 W | 3.45 mm | 3.45 mm | 2.36 mm | + 150 C | Yellow | 3.06 mm | Dome | Diffused | XTEAWT | Reel | |||||
Cree LED Availability: Not Available OnlineWhite LEDs White 5000 K 75-CRI, XLamp XTEAWT | Not Available Online | White LEDs | SMD/SMT | 1414 (3535 metric) | Cool White | 5000 K | 107 lm | 75 | 115 deg | 350 mA | 2.85 V | 1 W | 3.45 mm | 3.45 mm | 2.36 mm | + 150 C | Yellow | 3.06 mm | Dome | Diffused | XTEAWT | Reel |