598 - White LEDs
15 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Illumination Color | Wavelength/Color Temperature | Luminous Intensity | Luminous Flux | Color Rendering Index - CRI | Viewing Angle | If - Forward Current | Vf - Forward Voltage | Power Rating | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Lens Color | Lens Dimensions | Lens Shape | Lens Transparency | Series | Packaging | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 5982A01107F TTI: 5982A01107F Dialight Availability: 6.000In StockWhite LEDs SMD LED WHITE 0402 600-1400MCD | 6.000In Stock | White LEDs | SMD/SMT | 0402 (1005 metric) | White | 600 mcd | 140 deg | 20 mA | 3.6 V | 108 mW | 1 mm | 0.5 mm | 0.4 mm | - 40 C | + 85 C | Colorless | 0.5 mm | Rectangular | Clear | 598 | Reel | ||||||
Mfr: 5982002107F TTI: 5982002107F Dialight Availability: 8.000In StockWhite LEDs SMD LED WHITE 0603 280-800MCD | 8.000In Stock | White LEDs | SMD/SMT | 0603 (1608 metric) | White | 280 mcd | 140 deg | 20 mA | 3.6 V | 108 mW | 1.6 mm | 0.8 mm | 0.7 mm | - 40 C | + 85 C | Colorless | 1.1 mm x 0.8 mm | Rectangular | Clear | 598 | Reel | ||||||
Mfr: 5982005107F TTI: 5982005107F Dialight Availability: 12.000In StockWhite LEDs SMD LED WHITE 0603 500-1000MCD | 12.000In Stock | White LEDs | SMD/SMT | 0603 (1608 metric) | White | 500 mcd | 140 deg | 20 mA | 3.6 V | 108 mW | 1.6 mm | 0.8 mm | 0.7 mm | - 40 C | + 85 C | Colorless | 1.18 mm x 0.8 mm | Rectangular | Clear | 598 | Reel | ||||||
0In Stock | White LEDs | SMD/SMT | 0805 (2012 metric) | White | 600 mcd | 140 deg | 20 mA | 3.6 V | 108 mW | 2 mm | 1.25 mm | 0.7 mm | - 40 C | + 85 C | Colorless | 1.4 mm x 1.25 mm | Rectangular | Clear | 598 | Reel | |||||||
0In Stock | White LEDs | SMD/SMT | 0805 (2012 metric) | White | 65 mcd | 140 deg | 5 mA | 3.4 V | 102 mW | 2 mm | 1.25 mm | 0.7 mm | - 40 C | + 85 C | Colorless | 1.4 mm x 1.25 mm | Rectangular | Clear | 598 | Reel | |||||||
0In Stock | White LEDs | SMD/SMT | 0603 (1608 metric) | White | 65 mcd | 140 deg | 5 mA | 3.4 V | 102 mW | 1.6 mm | 0.8 mm | 0.7 mm | - 40 C | + 85 C | Colorless | 1.18 mm x 0.8 mm | Rectangular | Clear | 598 | Reel | |||||||
0In Stock | White LEDs | SMD/SMT | 0805 (2012 metric) | White | 150 mcd | 140 deg | 5 mA | 3.4 V | 102 mW | 2 mm | 1.25 mm | 0.7 mm | - 40 C | + 85 C | Colorless | 1.4 mm x 1.25 mm | Rectangular | Clear | 598 | Reel | |||||||
Mfr: 5982A00107F TTI: 5982A00107F Dialight Availability: 0In StockWhite LEDs SMD LED WHITE 0402 315-530MCD | 0In Stock | White LEDs | SMD/SMT | 0402 (1005 metric) | White | 315 mcd | 140 deg | 5 mA | 2.4 V | 66 mW | 1 mm | 0.5 mm | 0.25 mm | - 40 C | + 85 C | Colorless | 0.5 mm | Rectangular | Clear | 598 | Reel | ||||||
0In Stock | White LEDs | SMD/SMT | 0603 (1608 metric) | White | 350 mcd | 160 deg | 20 mA | 3.6 V | 108 mW | 1.6 mm | 0.8 mm | 0.93 mm | - 40 C | + 85 C | Colorless | 0.7 mm | Dome | Clear | 598 | Reel | |||||||
0In Stock | White LEDs | SMD/SMT | 0603 (1608 metric) | White | 150 mcd | 140 deg | 5 mA | 3.4 V | 1.6 mm | 0.8 mm | 0.55 mm | - 40 C | + 85 C | Colorless | 1.22 mm x 0.8 mm | Rectangular | Clear | 598 | Reel | ||||||||
0In Stock | White LEDs | SMD/SMT | 1206 (3216 metric) | White | 280 mcd | 140 deg | 20 mA | 3.6 V | 108 mW | 3.2 mm | 1.6 mm | 1.88 mm | - 40 C | + 85 C | Colorless | 0.7 mm | Round | Clear | 598 | Reel | |||||||
0In Stock | White LEDs | SMD/SMT | 0603 (1608 metric) | White | 1200 mcd | 140 deg | 20 mA | 3.6 V | 108 mW | 1.6 mm | 0.8 mm | 0.55 mm | - 40 C | + 85 C | Colorless | 1.22 mm x 0.8 mm | Rectangular | Clear | 598 | Reel | |||||||
0In Stock | White LEDs | SMD/SMT | 1206 (3216 metric) | White | 100 mcd | 140 deg | 5 mA | 3.4 V | 68 mW | 3.2 mm | 1.25 mm | 1.1 mm | - 40 C | + 85 C | 1.4 mm x 1.25 mm | Rectangular | 598 | Reel | |||||||||
0In Stock | White LEDs | SMD/SMT | 0603 (1608 metric) | White | 230 mcd | 140 deg | 20 mA | 3.6 V | 108 mW | 1.6 mm | 0.8 mm | 0.4 mm | - 40 C | + 85 C | Colorless | 1.1 mm x 0.8 mm | Rectangular | Clear | 598 | Reel | |||||||
0In Stock | White LEDs | SMD/SMT | 1206 (3216 metric) | White | 500 mcd | 140 deg | 20 mA | 3.6 V | 108 mW | 3.2 mm | 1.6 mm | 0.7 mm | - 40 C | + 85 C | Colorless | 2.1 mm | Rectangular | Clear | 598 | Reel |