Dialight - IR LEDs
64 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Wavelength | Radiant Intensity | Beam Angle | If - Forward Current | Vf - Forward Voltage | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | SMD/SMT | 50 mA | 1.6 V | 100 mW | - 40 C | + 85 C | Reel | |||||||||
0In Stock | SMD/SMT | 50 mA | 1.6 V | 100 mW | - 40 C | + 85 C | Reel | |||||||||
0In Stock | Through Hole | 950 nm | 30 mW/sr | 100 mA | 1.3 V | - 40 C | + 85 C | T-1 3/4 (5 mm) | Bulk | 5215001F | ||||||
0In Stock | Through Hole | 50 mW/sr | 100 mA | 1.35 V | - 40 C | + 85 C | Bulk | 5215002F | ||||||||
Mfr: 5991AA0147IRF TTI: Not Assigned Dialight Availability: 0In StockInfrared Emitters SMD LED, 0402 Infrared 850nm | 0In Stock | SMD/SMT | 850 nm | 5.5 mW/sr | 70 mA | 1.55 V | - 40 C | + 85 C | 0402 (1005 metric) | Reel | ||||||
Mfr: 5992EC0147IRF TTI: Not Assigned Dialight Availability: 0In StockInfrared Emitters SMD LED, 1209 Side View Infrared 940nm | 0In Stock | SMD/SMT | 940 nm | 4.8 mW/sr | 20 mA | 1.4 V | - 40 C | + 85 C | 1209 (3216 metric) | Reel | ||||||
Mfr: 59910A0147IRF TTI: Not Assigned Dialight Availability: 0In StockInfrared Emitters SMD LED, 0603 Infrared 850nm | 0In Stock | SMD/SMT | 850 nm | 8.45 mW/sr | 100 mA | 2 V | - 40 C | + 85 C | 0603 (1608 metric) | Reel | ||||||
Mfr: 59935A0147IRF TTI: Not Assigned Dialight Availability: 0In StockInfrared Emitters SMD LED, 1206 with Dome Lens Infrared 850nm | 0In Stock | SMD/SMT | 850 nm | 32.5 mW/sr | 20 mA | 1.4 V | - 40 C | + 85 C | 1206 (3216 metric) | Reel | ||||||
Mfr: 59917A0147IRF TTI: Not Assigned Dialight Availability: 0In StockInfrared Emitters SMD LED, 0603 with Dome Lens Infrared 850nm | 0In Stock | SMD/SMT | 850 nm | 25 mW/sr | 80 mA | 2 V | - 40 C | + 85 C | 0603 (1608 metric) | Reel | ||||||
Mfr: 59917C0147IRF TTI: Not Assigned Dialight Availability: 0In StockInfrared Emitters SMD LED, 0603 with Dome Lens Infrared 940nm | 0In Stock | SMD/SMT | 940 nm | 11.5 mW/sr | 20 mA | 1.8 V | - 40 C | + 85 C | 0603 (1608 metric) | Reel | ||||||
Mfr: 59911A0147IRF TTI: Not Assigned Dialight Availability: 0In StockInfrared Emitters SMD LED, 0805 Infrared 850nm | 0In Stock | SMD/SMT | 850 nm | 1.3 mW/sr | 20 mA | 1.8 V | - 40 C | + 85 C | 0805 (2012 metric) | Reel | ||||||
Mfr: 5991KA0147IRF TTI: Not Assigned Dialight Availability: 0In StockInfrared Emitters SMD LED, 1206 Reverse Mount Infrared 850nm | 0In Stock | SMD/SMT | 854 nm | 5.4 mW/sr | 50 mA | 1.6 V | - 40 C | + 85 C | 1206 (3216 metric) | Reel | ||||||
Mfr: 5994HC0147IRF TTI: Not Assigned Dialight Availability: 0In StockInfrared Emitters SMD LED, 2812 PLCC-2 Side View Infrared 940nm | 0In Stock | SMD/SMT | 940 nm | 13 mW/sr | 100 mA | 1.5 V | - 40 C | + 85 C | PLCC-2 | Reel | ||||||
Mfr: 5991KC0147IRF TTI: Not Assigned Dialight Availability: 0In StockInfrared Emitters SMD LED, 1206 Reverse Mount Infrared 940nm | 0In Stock | SMD/SMT | 943 nm | 4.2 mW/sr | 20 mA | 1.55 V | - 40 C | + 85 C | 1206 (3216 metric) | Reel | ||||||
Mfr: 59915C0147IRF TTI: Not Assigned Dialight Availability: 0In StockInfrared Emitters SMD LED, 1206 with Dome Lens Infrared 940nm | 0In Stock | SMD/SMT | 940 nm | 26 mW/sr | 20 mA | 1.4 V | - 40 C | + 85 C | 1206 (3216 metric) | Reel | ||||||
Mfr: 5982JC0103IRF TTI: Not Assigned Dialight Availability: 0In StockInfrared Emitters SMD LED, 3528 PLCC-4 with Dome Lens Infrared 940nm | 0In Stock | SMD/SMT | 940 nm | 120 mW/sr | 100 mA | 1.6 V | - 40 C | + 100 C | PLCC-4 | Reel | ||||||
Mfr: 5994FB0147IRF TTI: Not Assigned Dialight Availability: 0In StockInfrared Emitters SMD LED, 3528 PLCC-2 Infrared 880nm | 0In Stock | SMD/SMT | 880 nm | 2.9 mW/sr | 20 mA | 1.52 V | - 40 C | + 85 C | 1311 (3528 metric) | Reel | ||||||
Mfr: 59912C0147IRF TTI: Not Assigned Dialight Availability: 0In StockInfrared Emitters SMD LED, 1206 Infrared 940nm | 0In Stock | SMD/SMT | 940 nm | 0.85 mW/sr | 20 mA | 1.8 V | - 40 C | + 85 C | 1206 (3216 metric) | Reel | ||||||
Mfr: 59911C0147IRF TTI: Not Assigned Dialight Availability: 0In StockInfrared Emitters SMD LED, 0805 Infrared 940nm | 0In Stock | SMD/SMT | 940 nm | 0.85 mW/sr | 20 mA | 1.8 V | - 40 C | + 85 C | 0805 (2012 metric) | Reel | ||||||
Mfr: 5982JA0103IRF TTI: Not Assigned Dialight Availability: 0In StockInfrared Emitters SMD LED, 3528 PLCC-4 with Dome Lens Infrared 850nm | 0In Stock | SMD/SMT | 850 nm | 180 mW/sr | 100 mA | 1.6 V | - 40 C | + 100 C | PLCC-4 | Reel | ||||||
Mfr: 5993GA0147IRF TTI: Not Assigned Dialight Availability: 0In StockInfrared Emitters SMD LED, 0402 Side View Infrared 850nm | 0In Stock | SMD/SMT | 850 nm | 7.5 mW/sr | 50 mA | 1.8 V | - 40 C | + 85 C | 0402 (1003 metric) | Reel | ||||||
Mfr: 5994FA0147IRF TTI: Not Assigned Dialight Availability: 0In StockInfrared Emitters SMD LED, 3528 PLCC-2 Infrared 850nm | 0In Stock | SMD/SMT | 850 nm | 7.25 mW/sr | 20 mA | 1.5 V | - 40 C | + 85 C | 1311 (3528 metric) | Reel | ||||||
Mfr: 59910C0147IRF TTI: Not Assigned Dialight Availability: 0In StockInfrared Emitters SMD LED, 0603 Infrared 940nm | 0In Stock | SMD/SMT | 940 nm | 4 mW/sr | 100 mA | 1.8 V | - 40 C | + 85 C | 0603 (1608 metric) | Reel | ||||||
Mfr: 5994HA0147IRF TTI: Not Assigned Dialight Availability: 0In StockInfrared Emitters SMD LED, 2812 PLCC-2 Side View Infrared 850nm | 0In Stock | SMD/SMT | 850 nm | 13 mW/sr | 100 mA | 1.9 V | - 40 C | + 85 C | PLCC-2 | Reel | ||||||
Mfr: 5991QC0147IRF TTI: Not Assigned Dialight Availability: 0In StockInfrared Emitters SMD LED, 1208 Side View Infrared 940nm | 0In Stock | SMD/SMT | 940 nm | 43 mW/sr | 100 mA | 1.4 V | - 40 C | + 85 C | 1208 (3020 metric) | Reel |