IR LEDs
844 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Wavelength | Radiant Intensity | Beam Angle | If - Forward Current | Vf - Forward Voltage | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | SMD/SMT | 940 nm | 5 mW/sr | 40 deg | 20 mA | 1.2 V | 90 mW | - 40 C | + 85 C | 0805 (2012 metric) | Reel | KPTD-2012F3C | ||||
Mfr: WP3A10SF7C TTI: Not Assigned Kingbright Availability: 0In StockInfrared Emitters 3MM INFRARED EMITTER WATER CLEAR | 0In Stock | Through Hole | 850 nm | 16 mW/sr | 50 deg | 20 mA | 1.4 V | 95 mW | - 40 C | + 85 C | T-1 (3 mm) | Bag | ||||
Mfr: WP7113P3BT TTI: Not Assigned Kingbright Availability: 0In StockInfrared Emitters Phototrans 940nm Blue Trans 0.8 mA | 0In Stock | 20 mA | Bulk | |||||||||||||
Mfr: WP710A10SF4C TTI: Not Assigned Kingbright Availability: 0In StockInfrared Emitters IR T-1 12/30 mW/sr 1.6V 10uA Water Clr | 0In Stock | Through Hole | 880 nm | 12 mW/sr | 34 deg | 20 mA | 1.3 V | 80 mW | - 40 C | + 85 C | T-1 (3 mm) | Reel | ||||
Mfr: AA3528SF4S-R TTI: Not Assigned Kingbright Availability: 0In StockInfrared Emitters 2 mW/sr 120 deg IR 3.5x2.8mm | 0In Stock | SMD/SMT | 880 nm | 2 mW/sr | 120 deg | 20 mA | 1.3 V | 80 mW | - 40 C | + 85 C | 3.5 mm x 2.8 mm x 1.9 mm | Reel | KA-3528SF4S-R | |||
0In Stock | SMD/SMT | 940 nm | 11 mW/sr | 100 mA | 1.55 V | 180 mW | - 40 C | + 85 C | 3 mm x 2 mm x 1mm | Reel | ||||||
0In Stock | SMD/SMT | 940 nm | 8 mW/sr | 10 deg | 50 mA | 1.2 V | 90 mW | - 40 C | + 85 C | 4.5 mm x 2 mm x 2.8 mm | Reel | KPD-2520F3C-03 | ||||
0In Stock | SMD/SMT | 940 nm | 2 mW/sr | 100 deg | 50 mA | 1.2 V | 90 mW | - 40 C | + 85 C | 0603 (1608 metric) | Reel | KPHD-1608F3C | ||||
0In Stock | Through Hole | 890 nm | 3.5 mW/cm2 | 18 deg | 20 mA | 2 V | 200 mW | - 55 C | + 125 C | TO-46-2 | Bulk | |||||
Mfr: VSMY3890X01-GS18 TTI: VSMY3890X01-GS18 Vishay Semiconductors Availability: 0In StockInfrared Emitters Infrared Emitter | 0In Stock | SMD/SMT | 905 nm | 25 mW/sr | 100 mA | 1.9 V | 190 mW | - 40 C | + 85 C | PLCC-2 | AEC-Q101 | Reel | ||||
0In Stock | Through Hole | 890 nm | 300 mW/cm2 | 50 deg | 150 mA | 4 V | 330 mW | - 40 C | + 100 C | T-1 3/4 (5 mm) | Bulk | |||||
Mfr: VSMY385011X02-GS08 TTI: VSMY385011X02-GS08 Vishay Availability: 0In StockInfrared Emitters IR EMITTER HSP 850NM | 0In Stock | SMD/SMT | 850 nm | 12 mW/sr | 60 deg | 100 mA | 1.6 V | 180 mW | - 40 C | + 105 C | PLCC-2 | AEC-Q102 | Reel | |||
0In Stock | Through Hole | 890 nm | 0.7 mW/cm2 | 20 deg | 20 mA | 1.75 V | 330 mW | - 40 C | + 100 C | T-1 3/4 (5 mm) | Bulk | |||||
0In Stock | SMD/SMT | 890 nm | 1.5 mW/cm2 | 24 deg | 50 mA | 1.8 V | 100 mW | - 55 C | + 125 C | Pill | Bulk | |||||
0In Stock | Through Hole | 890 nm | 1.2 mW/cm2 | 40 deg | 20 mA | 1.8 V | 100 mW | - 40 C | + 100 C | Side Looker | Bulk | |||||
Mfr: VSMY2851RGX01 TTI: VSMY2851RGX01 Vishay Semiconductors Availability: 0In StockInfrared Emitters IR EMITTER 850NM SMD RGW | 0In Stock | SMD/SMT | Reel | |||||||||||||
0In Stock | Through Hole | 20 mA | T-1 (3 mm) | Bulk | ||||||||||||
Mfr: VSMY2851GX01 TTI: VSMY2851GX01 Vishay Semiconductors Availability: 0In StockInfrared Emitters IR EMITTER 850NM SMD GW | 0In Stock | SMD/SMT | Reel | |||||||||||||
0In Stock | Through Hole | 935 nm | 50 deg | 100 mA | 1.75 V | 1 mW | - 65 C | + 125 C | TO-46-2 | Bulk | ||||||
Mfr: VSMY385010-GS18 TTI: VSMY385010-GS18 Vishay Semiconductors Availability: 0In StockInfrared Emitters 850nm 1.6V 60deg 40mW 130mW/sr | 0In Stock | 70 mA | Reel | |||||||||||||
Mfr: VSMY3850-GS18 TTI: VSMY3850-GS18 Vishay Semiconductors Availability: 0In StockInfrared Emitters H. Spd IR Emtr Diode 850nm | 0In Stock | 850 nm | 150 mW/sr | 100 mA | Reel | |||||||||||
Mfr: VSMY3850X01-GS18 TTI: VSMY3850X01-GS18 Vishay Semiconductors Availability: 0In StockInfrared Emitters Infrared Emitter | 0In Stock | SMD/SMT | 870 nm | 24 mW/sr | 100 mA | 1.9 V | 200 mW | - 40 C | + 105 C | PLCC-2 | AEC-Q100 | Reel | ||||
Mfr: VSMB3940X01-GS18 TTI: VSMB3940X01-GS18 Vishay / Dale Availability: 0In StockInfrared Emitters IR EMITTER HSP 940NM PLCC2 | 0In Stock | SMD/SMT | 940 nm | 13 mW/sr | 100 mA | 1.35 V | - 40 C | + 85 C | PLCC-2 | Reel | ||||||
Mfr: VSMY294310RG TTI: VSMY294310RG Vishay Semiconductors Availability: 0In StockInfrared Emitters HSP IR EMIT DIO 940NM SMD RGW | 0In Stock | SMD/SMT | 70 mA | Reel | ||||||||||||
0In Stock | Through Hole | 850 nm | 0.5 mW/cm2 | 45 deg | 20 mA | 2.2 V | 100 mW | - 40 C | + 125 C | TO-46-2 | Bulk |