IR LEDs
844 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Wavelength | Radiant Intensity | Beam Angle | If - Forward Current | Vf - Forward Voltage | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: VSMY385010-GS18 TTI: VSMY385010-GS18 Vishay Semiconductors Availability: 0In StockInfrared Emitters 850nm 1.6V 60deg 40mW 130mW/sr | 0In Stock | 70 mA | Reel | ||||||||||||
0In Stock | Through Hole | 20 mA | T-1 (3 mm) | Bulk | |||||||||||
Mfr: VSMY2851GX01 TTI: VSMY2851GX01 Vishay Semiconductors Availability: 0In StockInfrared Emitters IR EMITTER 850NM SMD GW | 0In Stock | SMD/SMT | Reel | ||||||||||||
Mfr: TSHF6210-CS21 TTI: TSHF6210-CS21 Vishay Semiconductors Availability: 0In StockInfrared Emitters IR EMITTER DH 890NM 5MM 10DEG-E3 | 0In Stock | Through Hole | 890 nm | 2700 mW/sr | 100 mA | 3 V | 53 mW | - 40 C | + 85 C | Reel | |||||
Mfr: TSHF6410-ASZ TTI: TSHF6410-ASZ Vishay Semiconductors Availability: 0In StockInfrared Emitters IR EMITTER DH 890NM 5MM 22DEG-E3 | 0In Stock | Through Hole | 890 nm | 528 mW/sr | 100 mA | 3 V | 53 mW | - 40 C | + 85 C | Reel | |||||
0In Stock | Through Hole | 935 nm | 0.2 mW/cm2 | 40 deg | 20 mA | 1.6 V | 100 mW | - 40 C | + 100 C | Side Looker | Bulk | ||||
Mfr: TSHF5410-ES21 TTI: TSHF5410-ES21 Vishay Semiconductors Availability: 0In StockInfrared Emitters IR EMITTER DH 890NM 5MM 20DEG-E3 | 0In Stock | Through Hole | 890 nm | 528 mW/sr | 100 mA | 3 V | 53 mW | - 40 C | + 85 C | Reel | |||||
Mfr: VSMY2893RGX01 TTI: VSMY2893RGX01 Vishay Semiconductors Availability: 0In StockInfrared Emitters HSPEED IR EMITTING DIODE 890NM | 0In Stock | SMD/SMT | Reel | ||||||||||||
0In Stock | SMD/SMT | 945 nm | 1600 mW/sr | 1 A, 1.5 A | 3.8 V | - 40 C | + 125 C | 3.4 mm x 3.4 mm | Reel | ||||||
0In Stock | Through Hole | 880 nm | 40 mW/sr | 20 mA | 1.7 V | 100 mW | - 45 C | + 80 C | T-1 (3 mm) | ||||||
0In Stock | Through Hole | 890 nm | 0.45 mW/cm2 | 20 deg | 100 mA | 1.5 V | 180 mW | - 40 C | + 100 C | T-1 3/4 (5 mm) | Bulk | ||||
Mfr: TSAL6200-ASZ TTI: Not Assigned Vishay Semiconductors Availability: 0In StockInfrared Emitters IR EMITTER 940NM | 0In Stock | Through Hole | 940 nm | 72 mW/sr | 100 mA | 1.35 V | 40 mW | - 40 C | + 85 C | ||||||
Mfr: 5991KC0147IRF TTI: Not Assigned Dialight Availability: 0In StockInfrared Emitters SMD LED, 1206 Reverse Mount Infrared 940nm | 0In Stock | SMD/SMT | 943 nm | 4.2 mW/sr | 20 mA | 1.55 V | - 40 C | + 85 C | 1206 (3216 metric) | Reel | |||||
Mfr: VSMB1940X01-GS15 TTI: Not Assigned Vishay Availability: 0In StockInfrared Emitters HSpeed IR emitting Diode DH 940nm e3 | 0In Stock | AEC-Q101 | |||||||||||||
0In Stock | Through Hole | 20 mA | |||||||||||||
Mfr: WP3A10F3BT TTI: Not Assigned Kingbright Availability: 0In StockInfrared Emitters IR Blue 40/50 mW/sr 50deg transparent | 0In Stock | Through Hole | 940 nm | 12 mW/sr | 50 deg | 20 mA | 1.2 V | 90 mW | - 40 C | + 85 C | T-1 (3 mm) | ||||
Mfr: WP3A10SF4BT TTI: Not Assigned Kingbright Availability: 0In StockInfrared Emitters IR Blue 40/50 mW/sr 50deg transparent | 0In Stock | Through Hole | 880 nm | 8 mW/sr | 50 deg | 20 mA | 1.3 V | 80 mW | - 40 C | + 85 C | T-1 (3 mm) | ||||
Mfr: 59912C0147IRF TTI: Not Assigned Dialight Availability: 0In StockInfrared Emitters SMD LED, 1206 Infrared 940nm | 0In Stock | SMD/SMT | 940 nm | 0.85 mW/sr | 20 mA | 1.8 V | - 40 C | + 85 C | 1206 (3216 metric) | Reel | |||||
Mfr: 59915C0147IRF TTI: Not Assigned Dialight Availability: 0In StockInfrared Emitters SMD LED, 1206 with Dome Lens Infrared 940nm | 0In Stock | SMD/SMT | 940 nm | 26 mW/sr | 20 mA | 1.4 V | - 40 C | + 85 C | 1206 (3216 metric) | Reel | |||||
Mfr: 5994FB0147IRF TTI: Not Assigned Dialight Availability: 0In StockInfrared Emitters SMD LED, 3528 PLCC-2 Infrared 880nm | 0In Stock | SMD/SMT | 880 nm | 2.9 mW/sr | 20 mA | 1.52 V | - 40 C | + 85 C | 1311 (3528 metric) | Reel | |||||
Mfr: 5982JC0103IRF TTI: Not Assigned Dialight Availability: 0In StockInfrared Emitters SMD LED, 3528 PLCC-4 with Dome Lens Infrared 940nm | 0In Stock | SMD/SMT | 940 nm | 120 mW/sr | 100 mA | 1.6 V | - 40 C | + 100 C | PLCC-4 | Reel | |||||
Mfr: 59911C0147IRF TTI: Not Assigned Dialight Availability: 0In StockInfrared Emitters SMD LED, 0805 Infrared 940nm | 0In Stock | SMD/SMT | 940 nm | 0.85 mW/sr | 20 mA | 1.8 V | - 40 C | + 85 C | 0805 (2012 metric) | Reel | |||||
Mfr: 5991QC0147IRF TTI: Not Assigned Dialight Availability: 0In StockInfrared Emitters SMD LED, 1208 Side View Infrared 940nm | 0In Stock | SMD/SMT | 940 nm | 43 mW/sr | 100 mA | 1.4 V | - 40 C | + 85 C | 1208 (3020 metric) | Reel | |||||
0In Stock | Through Hole | 890 nm | 2.7 mW/cm2 | 50 deg | 20 mA | 1.75 V | 330 mW | - 40 C | + 100 C | T-1 3/4 (5 mm) | Bulk | ||||
Mfr: TSHF6210-ES21 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockInfrared Emitters IR EMITTER DH 890NM 5MM 10DEG-E3 | 0In Stock | Through Hole | 890 nm | 2700 mW/sr | 100 mA | 3 V | 53 mW | - 40 C | + 85 C | Bulk |