IR LEDs
844 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Wavelength | Radiant Intensity | Beam Angle | If - Forward Current | Vf - Forward Voltage | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | SMD/SMT | 890 nm | 1.5 mW/cm2 | 24 deg | 50 mA | 1.8 V | 100 mW | - 55 C | + 125 C | Pill | Bulk | |||||
0In Stock | Through Hole | 890 nm | 1.5 mW/cm2 | 18 deg | 20 mA | 2 V | 200 mW | - 55 C | + 125 C | TO-46-2 | Bulk | |||||
0In Stock | Through Hole | 890 nm | 4.7 mW/cm2 | 18 deg | 20 mA | 1.8 V | 100 mW | - 40 C | + 100 C | T-1 (3 mm) | Bulk | |||||
0In Stock | Through Hole | 890 nm | 0.54 mW/cm2 | 18 deg | 20 mA | 1.8 V | 100 mW | - 40 C | + 100 C | T-1 (3 mm) | Bulk | |||||
Mfr: TSHF6410-ES21 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockInfrared Emitters IR EMITTER DH 890NM 5MM 22DEG-E3 | 0In Stock | Through Hole | 890 nm | 528 mW/sr | 100 mA | 3 V | 53 mW | - 40 C | + 85 C | Bulk | ||||||
Mfr: 5982JA0103IRF TTI: Not Assigned Dialight Availability: 0In StockInfrared Emitters SMD LED, 3528 PLCC-4 with Dome Lens Infrared 850nm | 0In Stock | SMD/SMT | 850 nm | 180 mW/sr | 100 mA | 1.6 V | - 40 C | + 100 C | PLCC-4 | Reel | ||||||
0In Stock | 20 mA | Bulk | ||||||||||||||
Mfr: 5991QC0147IRF TTI: Not Assigned Dialight Availability: 0In StockInfrared Emitters SMD LED, 1208 Side View Infrared 940nm | 0In Stock | SMD/SMT | 940 nm | 43 mW/sr | 100 mA | 1.4 V | - 40 C | + 85 C | 1208 (3020 metric) | Reel | ||||||
0In Stock | Through Hole | 890 nm | 2.7 mW/cm2 | 50 deg | 20 mA | 1.75 V | 330 mW | - 40 C | + 100 C | T-1 3/4 (5 mm) | Bulk | |||||
Mfr: TSHF6210-ES21 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockInfrared Emitters IR EMITTER DH 890NM 5MM 10DEG-E3 | 0In Stock | Through Hole | 890 nm | 2700 mW/sr | 100 mA | 3 V | 53 mW | - 40 C | + 85 C | Bulk | ||||||
0In Stock | Through Hole | 940 nm | 40 mW/sr | 20 mA | 1.5 V | 100 mW | - 45 C | + 80 C | T-1 (3 mm) | |||||||
0In Stock | Through Hole | 850 nm | 5 mW/cm2 | 50 deg | 20 mA | 2 V | 200 mW | - 65 C | + 125 C | TO-46-2 | Bulk | |||||
0In Stock | Through Hole | 890 nm | 0.55 mW/cm2 | 18 deg | 20 mA | 1.5 V | 100 mW | - 40 C | + 100 C | End Looker | Bulk | |||||
Mfr: Y1496100R000B0W TTI: Not Assigned Vishay Precision Group Foil Resistors Availability: 0In StockInfrared Emitters 100ohms .1% 1206 TCR 0.2 | 0In Stock | Waffle | ||||||||||||||
Mfr: AA3528SF4S TTI: Not Assigned Kingbright Availability: 0In StockInfrared Emitters 3.5X2.8MM INFRARED SMD LED | 0In Stock | SMD/SMT | 20 mA | Reel | KA-3528SF4S | |||||||||||
Mfr: TSHF6410-KSZ TTI: Not Assigned Vishay Semiconductors Availability: 0In StockInfrared Emitters IR EMITTER DH 890NM 5MM 22DEG -E3 | 0In Stock | Through Hole | 890 nm | 528 mW/sr | 100 mA | 3 V | 53 mW | - 40 C | + 85 C | Bulk | ||||||
Mfr: 59912A0147IRF TTI: Not Assigned Dialight Availability: 0In StockInfrared Emitters SMD LED, 1206 Infrared 850nm | 0In Stock | SMD/SMT | 850 nm | 2 mW/sr | 20 mA | 1.36 V | - 40 C | + 85 C | Reel | |||||||
Mfr: 5991AC0147IRF TTI: Not Assigned Dialight Availability: 0In StockInfrared Emitters SMD LED, 0402 Infrared 940nm | 0In Stock | SMD/SMT | 940 nm | 4.5 mW/sr | 70 mA | 2 V | - 40 C | + 85 C | 0402 (1005 metric) | Reel | ||||||
Mfr: 5991EA0147IRF TTI: Not Assigned Dialight Availability: 0In StockInfrared Emitters SMD LED, 1209 Side View Infrared 850nm | 0In Stock | SMD/SMT | 850 nm | 11 mW/sr | 20 mA | 1.45 V | - 40 C | + 85 C | 1209 (3216 metric) | Reel | ||||||
Mfr: 5991GC0147IRF TTI: Not Assigned Dialight Availability: 0In StockInfrared Emitters SMD LED, 0402 Side View Infrared 940nm | 0In Stock | SMD/SMT | 940 nm | 7.5 mW/sr | 50 mA | 1.8 V | - 40 C | + 85 C | 0402 (1003 metric) | Reel | ||||||
Mfr: 5994FC0147IRF TTI: Not Assigned Dialight Availability: 0In StockInfrared Emitters SMD LED, 3528 PLCC-2 Infrared 940nm | 0In Stock | SMD/SMT | 940 nm | 7.5 mW/sr | 20 mA | 1.4 V | - 40 C | + 85 C | 1311 (3528 metric) | Reel | ||||||
0In Stock | Through Hole | 880 nm | 40 mW/sr | 20 mA | 1.7 V | 100 mW | - 45 C | + 80 C | T-1 (3 mm) | |||||||
0In Stock | Through Hole | 890 nm | 0.45 mW/cm2 | 20 deg | 100 mA | 1.5 V | 180 mW | - 40 C | + 100 C | T-1 3/4 (5 mm) | Bulk | |||||
Mfr: TSAL6200-ASZ TTI: Not Assigned Vishay Semiconductors Availability: 0In StockInfrared Emitters IR EMITTER 940NM | 0In Stock | Through Hole | 940 nm | 72 mW/sr | 100 mA | 1.35 V | 40 mW | - 40 C | + 85 C | |||||||
Mfr: 5991KC0147IRF TTI: Not Assigned Dialight Availability: 0In StockInfrared Emitters SMD LED, 1206 Reverse Mount Infrared 940nm | 0In Stock | SMD/SMT | 943 nm | 4.2 mW/sr | 20 mA | 1.55 V | - 40 C | + 85 C | 1206 (3216 metric) | Reel |