IR LEDs
844 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Wavelength | Radiant Intensity | Beam Angle | If - Forward Current | Vf - Forward Voltage | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: VSMY3850X01-GS08 TTI: VSMY3850X01-GS08 Vishay Semiconductors Availability: 4.500In StockInfrared Emitters IR EMITTER 850NM PLCC2 | 4.500In Stock | 100 mA | AEC-Q100 | Reel | ||||||||||||
Mfr: KPTD-3216CGCK TTI: KPTD-3216CGCK Kingbright Availability: 36.000In Stock40.000 On Order Expected 18-Nov-26 Infrared Emitters SMD LED GREEN 570NM | 36.000In Stock40.000 On Order Expected 18-Nov-26 | SMD/SMT | 20 mA | 1206 (3216 metric) | Reel | |||||||||||
Mfr: KPA-3010F3C TTI: KPA-3010F3C Kingbright Availability: 110.000In StockInfrared Emitters SMD IR-LED 940NM | 110.000In Stock | Reel | ||||||||||||||
Mfr: KP-2012F3C TTI: KP-2012F3C Kingbright Availability: 40.000In StockInfrared Emitters SMD IR-LED 940NM | 40.000In Stock | Reel | ||||||||||||||
Mfr: TSAL6102-MS12 TTI: TSAL6102-MS12 Vishay / Dale Availability: 4.000In StockInfrared Emitters IR EMITTER 940NM | 4.000In Stock | Reel | ||||||||||||||
2.000In Stock46.000 On Order Expected | SMD/SMT | 940 nm | 11 mW/sr | 30 deg | 100 mA | 1.2 V | 190 mW | - 40 C | + 85 C | 2.5 mm x 2 mm x 2.7 mm | Reel | |||||
0In Stock28.000 On Order Expected | Through Hole | 890 nm | 70 mW/sr | 100 mA | 1.4 V | 160 mW | - 40 C | + 85 C | Bulk | |||||||
0In Stock24.000 On Order Expected | Through Hole | 890 nm | 1400 mW/sr | 100 mA | 1.6 V | 180 mW | - 40 C | + 85 C | Bulk | |||||||
4.000In Stock8.000 On Order Expected 08-Apr-27 | 890 nm | 1800 mW/sr | 100 mA | Bulk | ||||||||||||
Mfr: VSMY2853RG TTI: VSMY2853RG Vishay Semiconductors Availability: 0In Stock6.000 On Order Expected 25-Nov-26 Infrared Emitters SurflightVCSEL 850nm 35mW/sr, +/-28deg. | 0In Stock6.000 On Order Expected 25-Nov-26 | Reel | ||||||||||||||
0In Stock | Through Hole | 890 nm | 6 mW/cm2 | 18 deg | 20 mA | 2 V | 200 mW | - 65 C | + 125 C | TO-46-2 | Bulk | |||||
0In Stock | Through Hole | 850 nm | 70 mW/sr | 18 deg | 100 mA | 1.65 V | 190 mW | - 40 C | + 85 C | Bulk | ||||||
Mfr: VSMA1094600X02 TTI: VSMA1094600X02 Vishay Semiconductors Infrared Emitters HIPOW IR EMITTING DIODE 940NM -E3 | 0In Stock | SMD/SMT | 945 nm | 2300 mW/sr | 60 deg | 5 A | 3.8 V | - 40 C | + 125 C | 3.4 mm x 3.4 mm x 1.8 mm | Reel | |||||
0In Stock | SMD/SMT | 940 nm | 13 mW/sr | 20 mA | 1.8 V | - 40 C | + 85 C | Reel | ||||||||
0In Stock3.000 On Order Expected 29-Jan-27 | SMD/SMT | 940 nm | 16 mW/sr | 70 mA | 1.65 V | 140 mW | - 40 C | + 85 C | Reel | |||||||
Mfr: VSMA1085600 TTI: VSMA1085600 Vishay Semiconductors Availability: 0In StockInfrared Emitters IR EMITTER HSP 850NM | 0In Stock | SMD/SMT | 860 nm | 2200 mW/sr | 5 A | 3.9 V | - 40 C | + 125 C | Reel | |||||||
Mfr: VSMA1094400 TTI: VSMA1094400 Vishay Semiconductors Availability: 0In StockInfrared Emitters IR EMITTER HSP 940NM | 0In Stock | SMD/SMT | 940 nm | 3600 mW/sr | 5 A | 3.7 V | - 40 C | + 125 C | Reel | |||||||
0In Stock | 940 nm | 36 mW/sr | 100 mA | 1.6 V | 210 mW | - 55 C | + 100 C | Bulk | TEFD4300 TEFD4300F | |||||||
Mfr: VSMY2853SL TTI: VSMY2853SL Vishay Semiconductors Availability: 0In Stock18.000 On Order Expected 25-Nov-26 Infrared Emitters SurflightVCSEL 850nm 35mW/sr, +/-28deg. | 0In Stock18.000 On Order Expected 25-Nov-26 | SMD/SMT | 850 nm | 35 mW/sr | 28 deg | 100 mA | 1.65 V | 55 mW | - 40 C | + 85 C | Side Looker | Reel | ||||
0In Stock19.500 On Order Expected | SMD/SMT | 940 nm | 14.5 mW/sr | 9 deg | 20 mA | 1.6 V | 28 mW | - 40 C | + 85 C | Reel | ||||||
Mfr: VSMY2853GX01 TTI: VSMY2853GX01 Vishay Semiconductors Availability: 0In StockInfrared Emitters HSPEED IR EMITTING DIODE 850NM | 0In Stock | SMD/SMT | 850 nm | 50 mW/sr | 28 deg | 100 mA | 2.8 V | 55 mW | - 40 C | + 85 C | 2.3 mm x 2.3 mm x 2.55 mm | Reel | ||||
0In Stock | Through Hole | 940 nm | 70 mW/sr | 17 deg | 70 mA | 1.5 V | 160 mW | - 40 C | + 85 C | T-1 (3 mm) | Bulk | |||||
0In Stock | SMD/SMT | 890 nm | 3.5 mW/cm2 | 24 deg | 50 mA | 150 mW | - 65 C | + 125 C | Pill | Bulk | ||||||
0In Stock | 940 nm | 70 mW/sr | 100 mA | Reel | ||||||||||||
0In Stock | Through Hole | 890 nm | 62 mW/sr | 22 deg | 100 mA | 1.6 V | 180 mW | - 40 C | + 85 C | Bulk |