IR LEDs
844 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Wavelength | Radiant Intensity | Beam Angle | If - Forward Current | Vf - Forward Voltage | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | |||||||||||||||
Not Available Online | |||||||||||||||
Not Available Online | |||||||||||||||
Not Available Online | |||||||||||||||
Not Available Online | SMD/SMT | 20 mA | 1206 (3216 metric) | ||||||||||||
TTI: Not Assigned Vishay Precision Group Foil Resistors Availability: Not Available OnlineInfrared Emitters | Not Available Online | ||||||||||||||
Not Available Online | |||||||||||||||
Not Available Online | |||||||||||||||
Not Available Online | Through Hole | 940 nm | 30 mA | 1.2 V | - 20 C | + 85 C | |||||||||
Not Available Online | Through Hole | 875 nm | 240 mW/sr | 100 mA | 180 mW | - 55 C | + 100 C | Bulk | |||||||
Not Available Online | Through Hole | 875 nm | 360 mW/sr | 20 deg | 100 mA | 3.2 V | 180 mW | - 55 C | + 100 C | Bulk | |||||
Not Available Online | Through Hole | 875 nm | 600 mW/sr | 100 mA | 210 mW | - 55 C | + 100 C | Bulk | |||||||
Not Available Online | 20 mA | Bulk | |||||||||||||
Not Available Online | Through Hole | 890 nm | 20 mA | 100 mW | - 40 C | + 100 C | T-1 (3 mm) | Bulk | |||||||
Not Available Online | Through Hole | 890 nm | 20 mA | 1.8 V | 100 mW | - 40 C | + 100 C | T-1 (3 mm) | Bulk | ||||||
Not Available Online | Through Hole | 890 nm | 50 deg | 100 mA | 2 V | 330 mW | - 40 C | + 100 C | T-1 3/4 (5 mm) | Bulk | |||||
Mfr: SE1450-004 TTI: Not Assigned Honeywell Availability: Not Available OnlineInfrared Emitters SE Series GaAs Infrared E | Not Available Online | Through Hole | 935 nm | 24 deg | 50 mA | 1.6 V | 75 mW | - 55 C | + 125 C | Metal Can | |||||
Not Available Online | 100 mA | Bulk | |||||||||||||
Not Available Online | 100 mA | Bulk | |||||||||||||
Mfr: SE5455-002 TTI: Not Assigned Honeywell Availability: Not Available OnlineInfrared Emitters GaAs Emitting Diode TO-46 Metal Can Pkg | Not Available Online | Through Hole | 935 nm | 20 deg | 100 mA | 1.7 V | 150 mW | - 55 C | + 125 C | TO-46 | |||||
Mfr: VSMF3710-GS18 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineInfrared Emitters 890nm 10mW/Sr 30ns PLCC-2 | Not Available Online | SMD/SMT | 890 nm | 10 mW/sr | 120 deg | 100 mA | 1.4 V | 160 mW | - 40 C | + 95 C | PLCC-2 | ||||
Not Available Online | Bulk | ||||||||||||||
Mfr: SEP8506-002 TTI: Not Assigned Honeywell Availability: Not Available OnlineInfrared Emitters GaAs Emitting Diode Side-emitting Pls Pk | Not Available Online | Through Hole | 935 nm | 50 deg | 20 mA | 1.5 V | 100 mW | - 40 C | + 85 C | Side Looker | |||||
Mfr: SEP8506-003 TTI: Not Assigned Honeywell Availability: Not Available OnlineInfrared Emitters GaAs Emitting Diode Side-emitting Pls Pk | Not Available Online | Through Hole | 935 nm | 50 deg | 20 mA | 1.5 V | 100 mW | - 40 C | + 85 C | Side Looker | |||||
Mfr: SEP8507-001 TTI: Not Assigned Honeywell Availability: Not Available OnlineInfrared Emitters 135deg, End-Emitting 0.7 us Rise and Fall | Not Available Online | 935 nm | 135 deg | 20 mA | 1.5 V | 100 mW | - 40 C | + 85 C |