IR LEDs
844 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Wavelength | Radiant Intensity | Beam Angle | If - Forward Current | Vf - Forward Voltage | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | 20 mA | ||||||||||||||
Mfr: KA-3528SF4S-R TTI: Not Assigned Kingbright Availability: Not Available OnlineInfrared Emitters SMD IR LED 880NM PLCC2 | Not Available Online | ||||||||||||||
Not Available Online | |||||||||||||||
Not Available Online | |||||||||||||||
Not Available Online | |||||||||||||||
Not Available Online | |||||||||||||||
Mfr: 9297071 REV F TTI: Not Assigned Optek / TT Electronics Availability: Not Available OnlineInfrared Emitters | Not Available Online | ||||||||||||||
Mfr: IRA41004232-KIT TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineInfrared Emitters IrDA EVALUATION KIT | Not Available Online | 20 mA | |||||||||||||
Not Available Online | SMD/SMT | 20 mA | |||||||||||||
Mfr: SEP8705-001 TTI: Not Assigned Honeywell Availability: Not Available OnlineInfrared Emitters 15 deg, T1, 20mA 0.7 us Rise and Fall | Not Available Online | Through Hole | 880 nm | 15 deg | 20 mA | 1.7 V | 70 mW | - 40 C | + 85 C | T-1 (3 mm) | |||||
Mfr: SEP8736-002 TTI: Not Assigned Honeywell Availability: Not Available OnlineInfrared Emitters AlGaAs Emiting Diode Side-looking Plst Pk | Not Available Online | Through Hole | 880 nm | 10 deg | 20 mA | 1.7 V | 100 mW | - 40 C | + 85 C | Side Looker | |||||
Not Available Online | Through Hole | 890 nm | 1.5 mW/cm2 | 50 deg | 20 mA | 2 V | 200 mW | - 65 C | + 125 C | TO-46-2 | Bulk | ||||
Mfr: TSHA4401-AS12Z TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineInfrared Emitters IR EMITTER 875NM | Not Available Online | Through Hole | 875 nm | 360 mW/sr | 100 mA | 180 mW | - 55 C | + 100 C | T-1 (3 mm) | ||||||
Not Available Online | 850 nm | 230 mW/sr | 100 mA | 1.5 V | 180 mW | - 40 C | + 85 C | Bulk | |||||||
Mfr: X201898-HOA1 TTI: Not Assigned Honeywell / MICRO SWITCH Availability: Not Available OnlineInfrared Emitters | Not Available Online | ||||||||||||||
Mfr: VSMG2720-GS08 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineInfrared Emitters High Speed Emitter 5V 160mW 830nm 60Deg | Not Available Online | SMD/SMT | 830 nm | 14 mW/sr | 100 mA | 1.45 V | 160 mW | - 40 C | + 85 C | Reel | |||||
Not Available Online | Through Hole | 860 nm | 50 mA | 1.9 V | 190 mW | T-1 3/4 (5 mm) | Bulk | ||||||||
Mfr: SEP8706-117 TTI: Not Assigned Honeywell Availability: Not Available OnlineInfrared Emitters INFRARED SENSORS | Not Available Online | 20 mA | |||||||||||||
Not Available Online | Through Hole | 950 nm | 280 mW/sr | 15 deg | 100 mA | 1.7 V | 210 mW | - 55 C | + 100 C | Bulk | |||||
Not Available Online | Through Hole | 950 nm | 350 mW/sr | 100 mA | 1.6 V | 210 mW | - 55 C | + 100 C | T-1 3/4 (5 mm) | Bulk | |||||
Not Available Online | Through Hole | 870 nm | 700 mW/sr | 22 deg | 100 mA | 1.6 V | 250 mW | - 40 C | + 85 C | Bulk | |||||
Not Available Online | SMD/SMT | 940 nm | 100 deg | 20 mA | 1.6 V | 130 mW | - 25 C | + 85 C | PLCC-2 | Reel | |||||
Not Available Online | Through Hole | 890 nm | 20 mA | 1.8 V | 100 mW | - 40 C | + 100 C | T-1 (3 mm) | Bulk | ||||||
Not Available Online | Through Hole | 20 mA | T-1 (3 mm) | Bulk | |||||||||||
Mfr: SE1450-003 TTI: Not Assigned Honeywell Availability: Not Available OnlineInfrared Emitters GaAs Emitting Diode Mtl Can Coaxial Pkg | Not Available Online | Through Hole | 935 nm | 24 deg | 50 mA | 1.6 V | 75 mW | - 55 C | + 125 C | Metal Can |