IR LEDs
844 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Wavelength | Radiant Intensity | Beam Angle | If - Forward Current | Vf - Forward Voltage | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: X202020-PC TTI: Not Assigned Honeywell / MICRO SWITCH Availability: Not Available OnlineInfrared Emitters | Not Available Online | |||||||||||||||
Not Available Online | SMD/SMT | 940 nm | 3 mW/sr | 50 mA | 1.2 V | 80 mW | - 40 C | + 85 C | 3.5 mm x 2.8 mm x 1.9 mm | Reel | KA-3528F3CT | |||||
Mfr: Y11724K87000T0W TTI: Not Assigned Vishay Precision Group Foil Resistors Availability: Not Available OnlineInfrared Emitters | Not Available Online | |||||||||||||||
Mfr: VSMF2893SLX01 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineInfrared Emitters 890nm, SMD-SL 20mW/sr, +/-25deg. | Not Available Online | SMD/SMT | 890 nm | 20 mW/sr | 100 mA | 1.4 V | - 40 C | + 85 C | Side Looker | AEC-Q100 | Reel | |||||
Mfr: SEP8506-002L TTI: Not Assigned Honeywell / MICRO SWITCH Availability: Not Available OnlineInfrared Emitters | Not Available Online | |||||||||||||||
TTI: Not Assigned Vishay Precision Group Foil Resistors Availability: Not Available OnlineInfrared Emitters | Not Available Online | |||||||||||||||
Not Available Online | SMD/SMT | |||||||||||||||
Not Available Online | Through Hole | 870 nm | 1600 mW/sr | 10 deg | 100 mA | 1.45 V | 250 mW | - 25 C | + 85 C | T-1 3/4 (5 mm) | Bulk | |||||
Not Available Online | 100 mA | Bulk | ||||||||||||||
Not Available Online | SMD/SMT | |||||||||||||||
Not Available Online | Through Hole | 870 nm | 200 mW/sr | 22 deg | 100 mA | 1.6 V | 170 mW | - 40 C | + 100 C | Side Looker | Bulk | |||||
Mfr: SE1470-002 TTI: Not Assigned Honeywell Availability: Not Available OnlineInfrared Emitters 24deg, 1.8V, Coaxial 0.7 us Rise and Fall | Not Available Online | Through Hole | 880 nm | 50 mA | 1.8 V | 75 mW | - 55 C | + 125 C | Metal Can | |||||||
Mfr: SE1470-003 TTI: Not Assigned Honeywell Availability: Not Available OnlineInfrared Emitters 1.8V 50mA 880nm Infrared Emittn Diod | Not Available Online | Through Hole | 880 nm | 24 deg | 50 mA | 1.8 V | 75 mW | - 55 C | + 125 C | Metal Can | ||||||
Mfr: SE2470-105 TTI: Not Assigned Honeywell Availability: Not Available OnlineInfrared Emitters INFRARED SENSORS | Not Available Online | 50 mA | ||||||||||||||
Not Available Online | 20 mA | |||||||||||||||
Not Available Online | 20 mA | Bulk | ||||||||||||||
Mfr: APECVA3010F3C TTI: Not Assigned Kingbright Availability: Not Available OnlineInfrared Emitters IR 940nm 120 deg Water Clear 2 mW/sr | Not Available Online | SMD/SMT | 940 nm | 2 mW/sr | 120 deg | 20 mA | 1.2 V | 80 mW | - 40 C | + 85 C | 3 mm x 1 mm | Reel | KPECVA-3010F3C | |||
Mfr: FSEP8736-002 TTI: Not Assigned Honeywell Availability: Not Available OnlineInfrared Emitters Infrared Sensors | Not Available Online | 20 mA | ||||||||||||||
Not Available Online | 20 mA | |||||||||||||||
Mfr: TSMF3710-GS08 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineInfrared Emitters 60 Degree 170mW | Not Available Online | SMD/SMT | 870 nm | 100 mW/sr | 100 mA | 170 mW | - 40 C | + 85 C | PLCC-2 | Reel | ||||||
Not Available Online | Through Hole | 950 nm | 230 mW/sr | 100 mA | 1.7 V | 210 mW | - 55 C | + 100 C | Bulk | |||||||
Mfr: VSMF4710-GS08 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineInfrared Emitters 60 Degree 170mW | Not Available Online | SMD/SMT | 870 nm | 10 mW/sr | 60 deg | 100 mA | 1.5 V | 170 mW | - 40 C | + 85 C | Reel | |||||
Not Available Online | Through Hole | 875 nm | 500 mW/sr | 12 deg | 100 mA | 1.5 V | 210 mW | - 55 C | + 100 C | Bulk | ||||||
Not Available Online | 875 nm | 700 mW/sr | 100 mA | 210 mW | - 55 C | + 100 C | Bulk | |||||||||
Not Available Online | Through Hole | 875 nm | 600 mW/sr | 100 mA | 210 mW | - 55 C | + 100 C | T-1 3/4 (5 mm) | Bulk |