IR LEDs
844 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Wavelength | Radiant Intensity | Beam Angle | If - Forward Current | Vf - Forward Voltage | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: VSMY2890GX01 TTI: VSMY2890GX01 Vishay Semiconductors Availability: 0In StockInfrared Emitters HSPEED IR EMITTING DIODE 890NM | 0In Stock | SMD/SMT | Reel | |||||||||||||
Mfr: VSMY2893GX01 TTI: VSMY2893GX01 Vishay Semiconductors Availability: 0In StockInfrared Emitters HSPEED IR EMITTING DIODE 890NM | 0In Stock | SMD/SMT | Reel | |||||||||||||
Mfr: VSMY385010X01-GS18 TTI: VSMY385010X01-GS18 Vishay Semiconductors Availability: 0In StockInfrared Emitters Infrared Emitter | 0In Stock | SMD/SMT | 870 nm | 11 mW/sr | 70 mA | 1.8 V | 140 mW | - 40 C | + 105 C | PLCC-2 | Reel | |||||
Mfr: VSMA1285400 TTI: VSMA1285400 Vishay Semiconductors Availability: Not Available OnlineInfrared Emitters IR EMITTER HSP 850NM | Not Available Online | SMD/SMT | 850 nm | 4900 mW/sr | 72 deg | 5 A | 3.9 V | - 40 C | + 125 C | SMD-3 | Reel | |||||
Mfr: VSMA1294400 TTI: VSMA1294400 Vishay Semiconductors Availability: Not Available OnlineInfrared Emitters IR EMITTER HSP 940NM | Not Available Online | SMD/SMT | 945 nm | 4695 mW/sr | 72 deg | 5 A | 3.8 V | - 40 C | + 125 C | SMD-3 | Reel | |||||
Mfr: VSMA1294401X02 TTI: VSMA1294401X02 Vishay Semiconductors Availability: Not Available OnlineInfrared Emitters IR EMITTER HSP 940NM | Not Available Online | SMD/SMT | 950 nm | 4235 mW/sr | 72 deg | 5 A | 3.7 V | - 40 C | + 125 C | SMD-3 | Reel | |||||
Mfr: VSMA1294601 TTI: VSMA1294601 Vishay Semiconductors Availability: Not Available OnlineInfrared Emitters IR EMITTER HSP 940NM | Not Available Online | SMD/SMT | 950 nm | 2310 mW/sr | 110 deg | 5 A | 3.7 V | - 40 C | + 125 C | SMD-3 | Reel | |||||
Mfr: VSMA1294750 TTI: VSMA1294750 Vishay Semiconductors Availability: Not Available OnlineInfrared Emitters IR EMITTER HSP 940NM | Not Available Online | SMD/SMT | 945 nm | 1740 mW/sr | 142 deg | 5 A | 3.8 V | - 40 C | + 125 C | SMD-3 | Reel | |||||
0In Stock | SMD/SMT | 50 mA | 1.6 V | 100 mW | - 40 C | + 85 C | Reel | |||||||||
0In Stock | Through Hole | 950 nm | 30 mW/sr | 100 mA | 1.3 V | - 40 C | + 85 C | T-1 3/4 (5 mm) | Bulk | 5215001F | ||||||
0In Stock | Through Hole | 50 mW/sr | 100 mA | 1.35 V | - 40 C | + 85 C | Bulk | 5215002F | ||||||||
0In Stock | Through Hole | 890 nm | 3 mW/cm2 | 25 deg | 100 mA | 2 V | 200 mW | - 40 C | + 100 C | TO-18-2 | Bulk | |||||
Mfr: VSMA1285400X02 TTI: VSMA1285400X02 Vishay Semiconductors Availability: Not Available OnlineInfrared Emitters IR EMITTER HSP 850NM | Not Available Online | SMD/SMT | 850 nm | 4900 mW/sr | 72 deg | 5 A | 3.9 V | - 40 C | + 125 C | SMD-3 | Reel | |||||
Mfr: VSMA1094601X02 TTI: VSMA1094601X02 Vishay Semiconductors Availability: 0In StockInfrared Emitters IR EMITTER HSP 940NM | 0In Stock | AEC-Q102 | Reel | |||||||||||||
0In Stock | SMD/SMT | Reel | ||||||||||||||
0In Stock | Through Hole | 890 nm | 1.8 mW/cm2 | 25 deg | 100 mA | 2 V | 200 mW | - 40 C | + 100 C | TO-18-2 | Bulk | |||||
0In Stock | Through Hole | 890 nm | 1.5 mW/cm2 | 18 deg | 20 mA | 2 V | 200 mW | - 65 C | + 125 C | TO-46-2 | Bulk | |||||
0In Stock | Through Hole | 890 nm | 7 mW/cm2 | 50 deg | 20 mA | 2 V | 200 mW | - 65 C | + 125 C | TO-46-2 | Bulk | |||||
0In Stock | Through Hole | 890 nm | 0.64 mW/cm2 | 104 deg | 20 mA | 1.5 V | 100 mW | - 40 C | + 100 C | End Looker | Bulk | |||||
0In Stock | Through Hole | 890 nm | 0.99 mW/cm2 | 104 deg | 20 mA | 1.5 V | 100 mW | - 40 C | + 100 C | End Looker | Bulk | |||||
0In Stock | Through Hole | 850 nm | 90 mW/sr | 18 deg | 100 mA | 1.5 V | 180 mW | - 40 C | + 85 C | Bulk | ||||||
0In Stock | Through Hole | 850 nm | 5.5 mW/cm2 | 18 deg | 20 mA | 1.8 V | 100 mW | - 40 C | + 100 C | T-1 (3 mm) | Bulk | |||||
Mfr: VSMA1294600X02 TTI: VSMA1294600X02 Vishay Semiconductors Availability: Not Available OnlineInfrared Emitters IR EMITTER HSP 940NM | Not Available Online | SMD/SMT | 945 nm | 2450 mW/sr | 110 deg | 5 A | 3.8 V | - 40 C | + 125 C | SMD-3 | Reel | |||||
0In Stock | SMD/SMT | 940 nm | 15.5 mW/sr | 60 deg | 100 mA | 1.7 V | - 40 C | + 100 C | Reel | |||||||
0In Stock | SMD/SMT | Reel |