IR LEDs
844 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Wavelength | Radiant Intensity | Beam Angle | If - Forward Current | Vf - Forward Voltage | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: VSMA1294601 TTI: VSMA1294601 Vishay Semiconductors Availability: Not Available OnlineInfrared Emitters IR EMITTER HSP 940NM | Not Available Online | SMD/SMT | 950 nm | 2310 mW/sr | 110 deg | 5 A | 3.7 V | - 40 C | + 125 C | SMD-3 | Reel | |||||
Mfr: VSMA1294750 TTI: VSMA1294750 Vishay Semiconductors Availability: Not Available OnlineInfrared Emitters IR EMITTER HSP 940NM | Not Available Online | SMD/SMT | 945 nm | 1740 mW/sr | 142 deg | 5 A | 3.8 V | - 40 C | + 125 C | SMD-3 | Reel | |||||
0In Stock | SMD/SMT | 50 mA | 1.6 V | 100 mW | - 40 C | + 85 C | Reel | |||||||||
0In Stock | Through Hole | 950 nm | 30 mW/sr | 100 mA | 1.3 V | - 40 C | + 85 C | T-1 3/4 (5 mm) | Bulk | 5215001F | ||||||
0In Stock | Through Hole | 50 mW/sr | 100 mA | 1.35 V | - 40 C | + 85 C | Bulk | 5215002F | ||||||||
0In Stock | Through Hole | 935 nm | 1.95 mW/cm2 | 18 deg | 20 mA | 1.6 V | 100 mW | - 40 C | + 100 C | T-1 (3 mm) | Bulk | |||||
0In Stock | Through Hole | 890 nm | 16 mW/cm2 | 50 deg | 100 mA | 2 V | 330 mW | - 40 C | + 100 C | T-1 3/4 (5 mm) | Bulk | |||||
0In Stock | Through Hole | 850 nm | 2.7 mW/cm2 | 120 deg | 20 mA | 1.8 V | 100 mW | - 40 C | + 100 C | T-1 (3 mm) | Bulk | |||||
Mfr: VSMY1940ITX01 TTI: VSMY1940ITX01 Vishay Semiconductors Availability: 0In StockInfrared Emitters HIGHT SPEED IR SURF.EMIT.DIODE 940NM-E4 | 0In Stock | SMD/SMT | 940 nm | 75 mW/sr | 60 deg | 1 A | 2.2 V | - 40 C | + 105 C | 0805 (2012 metric) | AEC-Q101 | Reel | ||||
Mfr: VSMY294310SL TTI: VSMY294310SL Vishay Semiconductors Availability: 0In StockInfrared Emitters IR EMIT HPOWER HSPEED 940NM SMD SL-E3 | 0In Stock | SMD/SMT | 940 nm | 260 mW/sr | 25 deg | 1 A | 2.5 V | - 40 C | + 85 C | 3.8 mm x 2.55 mm x 2.2 mm | Reel | |||||
0In Stock | Through Hole | 940 nm | 600 mW/sr | 3 deg | 100 mA | 1.65 V | 55 mW | - 40 C | + 85 C | Reel | ||||||
Mfr: VSMY1943X01 TTI: VSMY1943X01 Vishay Semiconductors Availability: 0In StockInfrared Emitters HIGH SPEED IR SURF.EMIT.DIODE 940NM-E4 | 0In Stock | SMD/SMT | 940 nm | 80 mW/sr | 60 deg | 500 mA | 2.5 V | - 40 C | + 105 C | 0805 (2012 metric) | Reel | |||||
Mfr: VSMY2853RGX01 TTI: VSMY2853RGX01 Vishay Semiconductors Availability: 0In StockInfrared Emitters HSPEED IR EMITTING DIODE 850NM | 0In Stock | SMD/SMT | 850 nm | 50 mW/sr | 28 deg | 100 mA | 2.8 V | 55 mW | - 40 C | + 85 C | 2.3 mm x 2.3 mm x 2.55 mm | Reel | ||||
Mfr: VSMA1094251X02 TTI: VSMA1094251X02 Vishay Semiconductors Availability: 0In StockInfrared Emitters IR EMITTER HSP 940NM | 0In Stock | AEC-Q102 | Reel | |||||||||||||
Mfr: VSMA1094601 TTI: VSMA1094601 Vishay Semiconductors Availability: 0In StockInfrared Emitters IR EMITTER HSP 940NM | 0In Stock | Reel | ||||||||||||||
Not Available Online | SMD/SMT | 945 nm | 6660 mW/sr | 56 deg | 5 A | 3.8 V | - 40 C | + 125 C | SMD-3 | Reel | ||||||
Mfr: VSMA1294251 TTI: VSMA1294251 Vishay Semiconductors Availability: Not Available OnlineInfrared Emitters IR EMITTER HSP 940NM | Not Available Online | SMD/SMT | 950 nm | 6165 mW/sr | 56 deg | 5 A | 3.7 V | - 40 C | + 125 C | SMD-3 | Reel | |||||
Mfr: VSMA1294751 TTI: VSMA1294751 Vishay Semiconductors Availability: Not Available OnlineInfrared Emitters IR EMITTER HSP 940NM | Not Available Online | SMD/SMT | 950 nm | 1555 mW/sr | 142 deg | 5 A | 3.7 V | - 40 C | + 125 C | SMD-3 | Reel | |||||
0In Stock | Through Hole | 890 nm | 3 mW/cm2 | 25 deg | 100 mA | 2 V | 200 mW | - 40 C | + 100 C | TO-18-2 | Bulk | |||||
Mfr: VSMA1285400X02 TTI: VSMA1285400X02 Vishay Semiconductors Availability: Not Available OnlineInfrared Emitters IR EMITTER HSP 850NM | Not Available Online | SMD/SMT | 850 nm | 4900 mW/sr | 72 deg | 5 A | 3.9 V | - 40 C | + 125 C | SMD-3 | Reel | |||||
Mfr: VSMA1094601X02 TTI: VSMA1094601X02 Vishay Semiconductors Availability: 0In StockInfrared Emitters IR EMITTER HSP 940NM | 0In Stock | AEC-Q102 | Reel | |||||||||||||
0In Stock | SMD/SMT | Reel | ||||||||||||||
0In Stock | Through Hole | 890 nm | 1.8 mW/cm2 | 25 deg | 100 mA | 2 V | 200 mW | - 40 C | + 100 C | TO-18-2 | Bulk | |||||
0In Stock | Through Hole | 890 nm | 1.5 mW/cm2 | 18 deg | 20 mA | 2 V | 200 mW | - 65 C | + 125 C | TO-46-2 | Bulk | |||||
0In Stock | Through Hole | 890 nm | 7 mW/cm2 | 50 deg | 20 mA | 2 V | 200 mW | - 65 C | + 125 C | TO-46-2 | Bulk |