TT Electronics - UV LEDs
8 ResultsPart | Availability | Purchasing | RoHS/Lead | Lens Color/Style | Package / Case | Illumination Color | If - Forward Current | Vf - Forward Voltage | Wavelength/Color Temperature | Viewing Angle | Power Rating | Length | Height | Width | Minimum Operating Temperature | Maximum Operating Temperature | Lens Dimensions | Lens Shape | Lens Transparency | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: OUE8A380Y1 TTI: Not Assigned Optek / TT Electronics Availability: Not Available OnlineUV LEDs Ultraviolet 380nm Hermedic Metal Can | Not Available Online | Ultraviolet (UVA) | 380 nm | Tray | ||||||||||||||||||
Mfr: OUE8A410Y1 TTI: Not Assigned Optek / TT Electronics Availability: Not Available OnlineUV LEDs Ultraviolet 410nm Hermedic Metal Can | Not Available Online | Ultraviolet (NUV) | 100 mA | 3.3 V | 410 nm | 18 deg | - 40 C | + 85 C | 4.63 mm | Dome | Tray | |||||||||||
Mfr: OUE8A405Y1 TTI: Not Assigned Optek / TT Electronics Availability: Not Available OnlineUV LEDs Ultraviolet 405nm Hermedic Metal Can | Not Available Online | Ultraviolet (NUV) | 100 mA | 3.3 V | 405 nm | 18 deg | - 40 C | + 85 C | 4.63 mm | Dome | Tray | |||||||||||
Mfr: OUE8A385Y1 TTI: Not Assigned Optek / TT Electronics Availability: Not Available OnlineUV LEDs Ultraviolet 385nm Hermedic Metal Can | Not Available Online | Ultraviolet (UVA) | 385 nm | Tray | ||||||||||||||||||
Mfr: OUE8A400Y1 TTI: Not Assigned Optek / TT Electronics Availability: Not Available OnlineUV LEDs Ultraviolet 400nm Hermedic Metal Can | Not Available Online | Ultraviolet (UVA) | 100 mA | 3.3 V | 400 nm | 18 deg | - 40 C | + 85 C | 4.63 mm | Dome | Tray | |||||||||||
Mfr: OUE8A395Y1 TTI: Not Assigned Optek / TT Electronics Availability: Not Available OnlineUV LEDs Ultraviolet 395nm Hermedic Metal Can | Not Available Online | Ultraviolet (UVA) | 100 mA | 3.3 V | 395 nm | 18 deg | - 40 C | + 85 C | 4.63 mm | Dome | Tray | |||||||||||
Mfr: OUE8A390Y1 TTI: Not Assigned Optek / TT Electronics Availability: Not Available OnlineUV LEDs Ultraviolet 390nm Hermedic Metal Can | Not Available Online | Ultraviolet (UVA) | 100 mA | 3.3 V | 390 nm | 18 deg | - 40 C | + 85 C | 4.63 mm | Dome | Tray | |||||||||||
Mfr: OUE8A415Y1 TTI: Not Assigned Optek / TT Electronics Availability: Not Available OnlineUV LEDs Ultraviolet 415nm Hermedic Metal Can | Not Available Online | Ultraviolet (NUV) | 100 mA | 3.3 V | 415 nm | 18 deg | - 40 C | + 85 C | 4.63 mm | Dome | Tray |