Panasonic - White LEDs
13 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Illumination Color | Wavelength/Color Temperature | Luminous Intensity | Luminous Flux | Color Rendering Index - CRI | Viewing Angle | If - Forward Current | Vf - Forward Voltage | Power Rating | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Lens Color | Lens Dimensions | Lens Shape | Lens Transparency | Series | Packaging | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: LNJ03004BLD1 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineWhite LEDs White LED 2,700K 3230 150 lm/W 1in1 | Not Available Online | White LEDs | SMD/SMT | 3230 | Warm White | 2700 K | 24.7 lm | 82 | 60 mA | 2.95 V | 430 mW | 3.2 mm | 3 mm | 0.6 mm | - 30 C | + 85 C | Square | Clear | LNJ0300 | Reel | |||||||
Mfr: LNJ03004GDD1 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineWhite LEDs White LED 6,500K 3230 135 lm/W 2in1 | Not Available Online | White LEDs | SMD/SMT | 3230 | Cool White | 6500 K | 54 lm | 82 | 75 mA | 6.2 V | 860 mW | 3.2 mm | 3 mm | 0.6 mm | - 30 C | + 85 C | Square | Clear | LNJ0300 | Reel | |||||||
Mfr: LNJ03004GLD1 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineWhite LEDs White LED 2,700K 3230 135 lm/W 2in1 | Not Available Online | White LEDs | SMD/SMT | 3230 | Warm White | 2700 K | 50 lm | 82 | 75 mA | 6.2 V | 860 mW | 3.2 mm | 3 mm | 0.6 mm | - 30 C | + 85 C | Square | Clear | LNJ0300 | Reel | |||||||
Mfr: LNJ03004BND1 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineWhite LEDs White LED 5,000K 3230 150 lm/W 1in1 | Not Available Online | White LEDs | SMD/SMT | 3230 | Cool White | 5000 K | 26.5 lm | 82 | 60 mA | 2.95 V | 430 mW | 3.2 mm | 3 mm | 0.6 mm | - 30 C | + 85 C | Square | Clear | LNJ0300 | Reel | |||||||
Mfr: LNJ047X8ARA TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineWhite LEDs LED WHT RECT | Not Available Online | White LEDs | SMD/SMT | 0402 (1005 metric) | Cool White | 50 mcd | 5 mA | 2.9 V | 40 mW | 1 mm | 0.5 mm | 0.2 mm | - 30 C | + 85 C | 0.7 mm x 0.5 mm | Rectangular | LN | Reel | |||||||||
Mfr: LNJ03004BDD1 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineWhite LEDs White LED 6,500K 3230 150 lm/W 1in1 | Not Available Online | White LEDs | SMD/SMT | 3230 | Cool White | 6500 K | 26.5 lm | 82 | 60 mA | 2.95 V | 430 mW | 3.2 mm | 3 mm | 0.6 mm | - 30 C | + 85 C | Square | Clear | LNJ0300 | Reel | |||||||
Mfr: LNJ080V6BRAA TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineWhite LEDs SC, VISIBLE LED Side View White LED | Not Available Online | White LEDs | SMD/SMT | White | 2.72 cd | 2.9 V | 2.76 mm | 1.4 mm | 1 mm | - 30 C | + 85 C | 2.51 mm x 0.74 mm | Rectangular | Reel | |||||||||||||
Mfr: LNJ026X8ARA1 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineWhite LEDs SC,LED SMD-0.35mm White SiC,Bright | Not Available Online | White LEDs | SMD/SMT | 1608 (4020 metric) | White | Reel | |||||||||||||||||||||
Mfr: LNJ012X8ARA1 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineWhite LEDs LED WHT TSS TYP | Not Available Online | White LEDs | SMD/SMT | 0603 (1608 metric) | White | 40 mcd | 5 mA | 2.9 V | 65 mW | 1.6 mm | 0.8 mm | 0.55 mm | - 30 C | + 85 C | 1.1 mm x 0.8 mm | Rectangular | LN | Reel | |||||||||
Mfr: LNJ037X8ARA TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineWhite LEDs LED WHT HI-BRT ESS | Not Available Online | White LEDs | SMD/SMT | 0603 (1608 metric) | White | 100 mcd | 10 mA | 2.9 V | 40 mW | 1.6 mm | 0.8 mm | 0.2 mm | - 30 C | + 85 C | 1.1 mm x 0.8 mm | Rectangular | LN | Reel | |||||||||
Mfr: LNJ03004GND1 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineWhite LEDs White LED 5,000K 3230 135 lm/W 2in1 | Not Available Online | White LEDs | SMD/SMT | 3230 | Cool White | 5000 K | 54 lm | 82 | 75 mA | 6.2 V | 860 mW | 3.2 mm | 3 mm | 0.6 mm | - 30 C | + 85 C | Square | Clear | LNJ0300 | Reel | |||||||
Mfr: LNJ010V6BRAA TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineWhite LEDs SC, VISIBLE LED Side View White LED | Not Available Online | White LEDs | SMD/SMT | White | 2.63 cd | 3.2 V | 2.76 mm | 1.4 mm | 1 mm | - 30 C | + 85 C | 2.51 mm x 0.74 mm | Rectangular | Reel | |||||||||||||
Mfr: LNJ024X4ARA TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineWhite LEDs TOPLED WHT X:0.31 240MCD 2PLCC | Not Available Online | White LEDs | SMD/SMT | 1411 (3528 metric) | White | 240 mcd | 20 mA | 3 V | 3.5 mm | 2.8 mm | LN | Reel |