White LEDs
60.759 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Illumination Color | Wavelength/Color Temperature | Luminous Intensity | Luminous Flux | Color Rendering Index - CRI | Viewing Angle | If - Forward Current | Vf - Forward Voltage | Power Rating | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Lens Color | Lens Dimensions | Lens Shape | Lens Transparency | Series | Packaging | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Cree LED Availability: 0In StockWhite LEDs White 3000 K 90-CRI, 2835 Size, W Class | 0In Stock | White LEDs | SMD/SMT | 2835 | Warm White | 3000 K | 21 lm | 90 | 120 deg | 60 mA | 2.91 V | 175 mW | 3.5 mm | 2.8 mm | 0.7 mm | - 40 C | + 105 C | Tinted | 1.75 mm x 1.35 mm | Rectangular | Diffused | Reel | |||||
Cree LED Availability: 0In StockWhite LEDs White 3500 K 80-CRI, 2835 Size, J Class | 0In Stock | White LEDs | SMD/SMT | 2835 | Neutral White | 3500 K | 29 lm | 80 | 120 deg | 55 mA | 2.68 V | 147 mW | 3.5 mm | 2.8 mm | 0.7 mm | - 40 C | + 105 C | Tinted | Rectangular | Diffused | Reel | ||||||
Cree LED Availability: 0In StockWhite LEDs White 4000 K 80-CRI, 2835 Size, R Class | 0In Stock | White LEDs | SMD/SMT | 2835 | Neutral White | 4000 K | 72 lm | 80 | 120 deg | 150 mA | 2.95 V | 443 mW | 3.5 mm | 2.8 mm | 0.7 mm | - 40 C | + 105 C | Tinted | Rectangular | Diffused | Reel | ||||||
Cree LED Availability: 0In StockWhite LEDs White 4000 K 90-CRI, 5050 Size, P Class | 0In Stock | White LEDs | SMD/SMT | 2020 (5250 metric) | Neutral White | 4000 K | 300 lm | 90 | 120 deg | 100 mA | 23.08 V | 2.308 W | 5 mm | 5 mm | 0.7 mm | - 40 C | + 105 C | Tinted | 4.56 mm | Round Flat | Diffused | Reel | |||||
Cree LED Availability: 0In StockWhite LEDs White 2200 K 90-CRI, XLamp CMA1303-18V | 0In Stock | White CoB LEDs | SMD/SMT | COB- Chip-on-Board | White | 2200 K | 547 lm | 90 | 116 deg | 175 mA | 37.4 V | 13.35 mm | 13.35 mm | 1.7 mm | Colorless | Round | Tray | ||||||||||
Cree LED Availability: Not Available OnlineWhite LEDs White 2200 K 80-CRI, XLamp XTEAWT | Not Available Online | White LEDs | SMD/SMT | 1414 (3535 metric) | Warm White | 2200 K | 93.9 lm | 80 | 115 deg | 350 mA | 2.77 V | 1 W | 3.45 mm | 3.45 mm | 2.36 mm | + 150 C | 3.06 mm | Dome | Diffused | Reel | |||||||
Cree LED Availability: Not Available OnlineWhite LEDs White 3500 K 80-CRI, XLamp XTEAWT | Not Available Online | White LEDs | SMD/SMT | 1414 (3535 metric) | Warm White | 3500 K | 122 lm | 80 | 115 deg | 350 mA | 2.77 V | 1 W | 3.45 mm | 3.45 mm | 2.36 mm | + 150 C | 3.06 mm | Dome | Diffused | Reel | |||||||
Cree LED Availability: 0In StockWhite LEDs White 4000 K 80-CRI, XLamp XHP50B | 0In Stock | Reel | |||||||||||||||||||||||||
Cree LED Availability: 0In StockWhite LEDs White 5000 K 80-CRI, 2835 Size, W Class | 0In Stock | White LEDs | SMD/SMT | 2835 | Cool White | 5000 K | 125 lm | 80 | 120 deg | 100 mA | 9.15 V | 915 mW | 3.5 mm | 2.8 mm | 0.7 mm | - 40 C | + 105 C | Tinted | Rectangular | Diffused | Reel | ||||||
Cree LED Availability: 0In StockWhite LEDs White 3000 K 90-CRI, 2835 Size, G Class | 0In Stock | White LEDs | SMD/SMT | 2835 | Warm White | 3000 K | 23 lm | 90 | 120 deg | 55 mA | 2.67 V | 147 mW | 3.5 mm | 2.8 mm | 0.7 mm | - 40 C | + 105 C | Tinted | Rectangular | Diffused | Reel | ||||||
Cree LED Availability: 0In StockWhite LEDs White 5000 K 80-CRI, 2835 Size, J Class | 0In Stock | White LEDs | SMD/SMT | 2835 | Cool White | 5000 K | 29 lm | 80 | 120 deg | 55 mA | 2.68 V | 147 mW | 3.5 mm | 2.8 mm | 0.7 mm | - 40 C | + 105 C | Tinted | Rectangular | Diffused | Reel | ||||||
Cree LED Availability: 0In StockWhite LEDs White 2200 K 80-CRI, 2835 Size, R Class | 0In Stock | White LEDs | SMD/SMT | 2835 | Warm White | 2200 K | 54 lm | 80 | 120 deg | 150 mA | 2.95 V | 443 mW | 3.5 mm | 2.8 mm | 0.7 mm | - 40 C | + 105 C | Tinted | Rectangular | Diffused | Reel | ||||||
Cree LED Availability: 0In StockWhite LEDs White 3000 K 80-CRI, 2835 Size, R Class | 0In Stock | White LEDs | SMD/SMT | 2835 | Warm White | 3000 K | 69 lm | 80 | 120 deg | 150 mA | 2.95 V | 443 mW | 3.5 mm | 2.8 mm | 0.7 mm | - 40 C | + 105 C | Tinted | Rectangular | Diffused | Reel | ||||||
Cree LED Availability: 0In StockWhite LEDs White 5000 K 90-CRI, 2835 Size, N Class | 0In Stock | White LEDs | SMD/SMT | 2835 | Cool White | 5000 K | 63 lm | 90 | 120 deg | 150 mA | 2.86 V | 429 mW | 3.5 mm | 2.8 mm | 0.7 mm | - 40 C | + 105 C | Tinted | Rectangular | Diffused | Reel | ||||||
Cree LED Availability: 0In StockWhite LEDs White 5700 K 80-CRI, XLamp CMU1516-36V | 0In Stock | White CoB LEDs | SMD/SMT | COB- Chip-on-Board | Neutral White | 5700 K | 2560 lm | 82 | 115 deg | 450 mA | 34.4 V | 15 W | 19 mm | 19 mm | 0.9 mm | + 140 C | Yellow | CMU1516 | Tray | ||||||||
Cree LED Availability: 0In StockWhite LEDs White 3500 K 90-CRI, XLamp CMU1516-36V | 0In Stock | White CoB LEDs | SMD/SMT | COB- Chip-on-Board | Warm White | 3500 K | 2161 lm | 92 | 115 deg | 450 mA | 34.4 V | 15 W | 19 mm | 19 mm | 0.9 mm | + 140 C | Yellow | 14.5 mm | Round Flat | Clear | CMU1516 | Tray | |||||
Cree LED Availability: 0In StockWhite LEDs White 4000 K 90-CRI, XLamp CMU1516-36V | 0In Stock | White CoB LEDs | SMD/SMT | COB- Chip-on-Board | Neutral White | 4000 K | 2166 lm | 92 | 115 deg | 450 mA | 34.4 V | 15 W | 19 mm | 19 mm | 0.9 mm | + 140 C | Yellow | 14.5 mm | Round Flat | Clear | CMU1516 | Tray | |||||
Cree LED Availability: 0In StockWhite LEDs White 2700 K 82-CRI, XLamp CMU1003-36V | 0In Stock | White CoB LEDs | SMD/SMT | COB- Chip-on-Board | Neutral White | 2700 K | 475 lm | 82 | 115 deg | 90 mA | 34.4 V | 3 W | 13.5 mm | 13.5 mm | 0.9 mm | + 140 C | Yellow | CMU1003 | Tray | ||||||||
Cree LED Availability: 0In StockWhite LEDs White 3100 K 90-CRI, XLamp CMU1003-36V | 0In Stock | White CoB LEDs | SMD/SMT | COB- Chip-on-Board | Neutral White | 3100 K | 410 lm | 92 | 115 deg | 90 mA | 34.4 V | 3 W | 13.5 mm | 13.5 mm | 0.9 mm | + 140 C | Yellow | CMU1003 | Tray | ||||||||
Cree LED Availability: 0In StockWhite LEDs White 5000 K 90-CRI, XLamp CMU1006-36V | 0In Stock | White CoB LEDs | SMD/SMT | COB- Chip-on-Board | Neutral White | 5000 K | 460 lm | 92 | 115 deg | 90 mA | 34.4 V | 3 W | 13.5 mm | 13.5 mm | 0.9 mm | + 140 C | Yellow | CMU1003 | Tray | ||||||||
Cree LED Availability: 0In StockWhite LEDs White 5000 K 70-CRI, XLamp CMU1006-36V | 0In Stock | White CoB LEDs | SMD/SMT | COB- Chip-on-Board | Neutral White | 5000 K | 1116 lm | 73 | 115 deg | 180 mA | 34.4 V | 6 W | 13.5 mm | 13.5 mm | 0.9 mm | Yellow | CMU1006 | Tray | |||||||||
Cree LED Availability: 0In StockWhite LEDs White 2700 K 90-CRI, XLamp CMU1526-36V | 0In Stock | White CoB LEDs | COB- Chip-on-Board | White | Tray | ||||||||||||||||||||||
Cree LED Availability: 0In StockWhite LEDs White 4500 K 70-CRI, XLamp XHP50D | 0In Stock | White LEDs | 5 mm | 5 mm | 3.58 mm | Dome | Reel | ||||||||||||||||||||
Cree LED Availability: 0In StockWhite LEDs White 5700 K 70-CRI, XLamp XHP50D | 0In Stock | White LEDs | 5 mm | 5 mm | 3.58 mm | Dome | Reel | ||||||||||||||||||||
Cree LED Availability: 0In StockWhite LEDs White 4000 K 95-CRI, XLamp CMU1519-36V | 0In Stock | White CoB LEDs | SMD/SMT | Neutral White | 4000 K | 1955 lm | 98 | 115 deg | 450 mA | 34.4 V | 15 W | 19 mm | 19 mm | 0.9 mm | + 140 C | Yellow | 14.5 mm | Round Flat | Clear | CMU1516 | Tray |