White LEDs
60.759 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Illumination Color | Wavelength/Color Temperature | Luminous Intensity | Luminous Flux | Color Rendering Index - CRI | Viewing Angle | If - Forward Current | Vf - Forward Voltage | Power Rating | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Lens Color | Lens Dimensions | Lens Shape | Lens Transparency | Series | Packaging | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Cree LED Availability: 0In StockWhite LEDs White 5700 K 80-CRI, XLamp XTEAWT | 0In Stock | White LEDs | SMD/SMT | 1414 (3535 metric) | Cool White | 5700 K | 148 lm | 80 | 115 deg | 350 mA | 2.77 V | 1 W | 3.45 mm | 3.45 mm | 2.36 mm | + 150 C | 3.06 mm | Dome | Diffused | Reel | |||||||
Cree LED Availability: 0In StockWhite LEDs White 4000 K 70-CRI, XLamp XEG Series | 0In Stock | White LEDs | SMD/SMT | 0806 (2016 metric) | Neutral White | 4000 K | 320 lm | 70 | 125 deg | 1 A | 2.9 V | 3 W | 2.05 mm | 1.6 mm | 1 mm | + 150 C | Yellow | 1.27 mm x 1.4 mm | Rectangular | Clear | Reel | ||||||
Cree LED Availability: 0In StockWhite LEDs White 3500 K 70-CRI, XLamp XEG Series | 0In Stock | White LEDs | SMD/SMT | 0806 (2016 metric) | Neutral White | 3500 K | 320 lm | 70 | 125 deg | 1 A | 2.9 V | 3 W | 2.05 mm | 1.6 mm | 1 mm | + 150 C | Yellow | 1.27 mm x 1.4 mm | Rectangular | Clear | Reel | ||||||
Cree LED Availability: 0In StockWhite LEDs White 4000 K 70-CRI, XLamp XEG Series | 0In Stock | White LEDs | SMD/SMT | 0806 (2016 metric) | Neutral White | 4000 K | 320 lm | 70 | 125 deg | 1 A | 2.9 V | 3 W | 2.05 mm | 1.6 mm | 1 mm | + 150 C | Yellow | 1.27 mm x 1.4 mm | Rectangular | Clear | Reel | ||||||
Cree LED Availability: 0In StockWhite LEDs White 5700 K 70-CRI, XLamp XEG Series | 0In Stock | White LEDs | SMD/SMT | 0806 (2016 metric) | Cool White | 5700 K | 320 lm | 70 | 125 deg | 1 A | 2.9 V | 3 W | 2.05 mm | 1.6 mm | 1 mm | + 150 C | Yellow | 1.27 mm x 1.4 mm | Rectangular | Clear | Reel | ||||||
Cree LED Availability: 0In StockWhite LEDs White 2700 K 80-CRI, XLamp XEG Series | 0In Stock | White LEDs | SMD/SMT | 0806 (2016 metric) | Warm White | 2700 K | 220 lm | 80 | 125 deg | 1 A | 2.9 V | 3 W | 2.05 mm | 1.6 mm | 1 mm | + 150 C | Yellow | 1.27 mm x 1.4 mm | Rectangular | Clear | Reel | ||||||
Cree LED Availability: 0In StockWhite LEDs White 2700 K 80-CRI, XLamp XEG Series | 0In Stock | White LEDs | SMD/SMT | 0806 (2016 metric) | Warm White | 2700 K | 260 lm | 80 | 125 deg | 1 A | 2.9 V | 3 W | 2.05 mm | 1.6 mm | 1 mm | + 150 C | Yellow | 1.27 mm x 1.4 mm | Rectangular | Clear | Reel | ||||||
Cree LED Availability: 0In StockWhite LEDs White 4000 K 70-CRI, XLamp XPLBWT | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Neutral White | 4000 K | 520 lm | 70 | 125 deg | 1.05 A | 2.79 V | 3.45 mm | 3.45 mm | 2.68 mm | Colorless | Dome | Clear | Reel | |||||||||
Cree LED Availability: 0In StockWhite LEDs White 4500 K 90-CRI, XLamp XEG Series | 0In Stock | White LEDs | SMD/SMT | 0806 (2016 metric) | Neutral White | 4500 K | 260 lm | 90 | 125 deg | 1 A | 2.9 V | 3 W | 2.05 mm | 1.6 mm | 1 mm | + 150 C | Yellow | 1.27 mm x 1.4 mm | Rectangular | Clear | Reel | ||||||
Cree LED Availability: 0In StockWhite LEDs White 5000 K 65-CRI, XLamp XPPAWT | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Cool White | 5000 K | 360 lm | 65 | 115 deg | 1 A | 3.58 V | 3.5 W | 3.45 mm | 3.45 mm | 0.75 mm | + 85 C | Colorless | 3.45 mm x 3.45 mm | Square | Water Clear | Reel | ||||||
Cree LED Availability: 0In StockWhite LEDs White 3000 K 90-CRI, XLamp XHP50D | 0In Stock | White LEDs | 5 mm | 5 mm | 3.58 mm | Dome | Reel | ||||||||||||||||||||
Mfr: CLX6F-WKW-V1R2E23 TTI: CLX6F-WKW-V1R2E23 Cree LED Availability: 0In StockWhite LEDs White 5700 K, PLCC-67030 - 14400mcd | 0In Stock | SMD/SMT | CLX6F-WKW | Reel | |||||||||||||||||||||||
Mfr: XPGDWT-BS-0000-00P3E TTI: XPGDWT-BS-0000-00P3E Cree LED Availability: 0In StockWhite LEDs White 5000 K 70-CRI, XLamp XP-G3 LED | 0In Stock | White LEDs | SMD/SMT | 1414 (3535 metric) | Cool White | 5000 K | 188 lm | 70 | 125 deg | 350 mA | 2.7 V | 1 W | 3.45 mm | 3.45 mm | 2.26 mm | + 150 C | Yellow | 3.06 mm | Dome | Clear | XLAMP XP-G3 | Reel | |||||
Mfr: XPGDWT-BS-0000-00PE5 TTI: XPGDWT-BS-0000-00PE5 Cree LED Availability: 0In StockWhite LEDs White 4000 K 70-CRI, XLamp XP-G3 LED | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Neutral White | 4000 K | 188 lm | 70 | 125 deg | 350 mA | 2.7 V | 1 W | 3.45 mm | 3.45 mm | 2.26 mm | + 85 C | Yellow | 3.06 mm | Dome | Clear | XLAMP XP-G3 | Reel | |||||
Cree LED Availability: 0In StockWhite LEDs White 3000 K 80-CRI, CHA0304-21V | 0In Stock | White LEDs | SMD/SMT | White | 3000 K | 449 lm | 80 | 114 deg | 300 mA | 21 V | 13.5 mm | 13.5 mm | 1.5 mm | Colorless | 4.9 mm | Round | Clear | Tray | |||||||||
Cree LED Availability: 0In StockWhite LEDs White 3500 K 80-CRI, CHA0410-12V | 0In Stock | White LEDs | SMD/SMT | White | 3500 K | 463 lm | 80 | 114 deg | 300 mA | 21 V | 13.5 mm | 13.5 mm | 1.5 mm | Colorless | 4.9 mm | Round | Clear | Tray | |||||||||
Cree LED Availability: 0In StockWhite LEDs White 2700 K 80-CRI, CHA0410-12V | 0In Stock | White LEDs | SMD/SMT | White | 2700 K | 748 lm | 80 | 114 deg | 900 mA | 36 V | 13.5 mm | 13.5 mm | 1.5 mm | Colorless | 5.8 mm | Round | Clear | Tray | |||||||||
Cree LED Availability: 0In StockWhite LEDs White 3000 K 90-CRI, CHA0410-36V | 0In Stock | White LEDs | SMD/SMT | White | 3000 K | 681 lm | 90 | 114 deg | 900 mA | 36 V | 13.5 mm | 13.5 mm | 1.5 mm | Colorless | 5.8 mm | Round | Clear | Tray | |||||||||
Cree LED Availability: 0In StockWhite LEDs White 3500 K 90-CRI, CHA0612-36V | 0In Stock | White LEDs | SMD/SMT | White | 3500 K | 711 lm | 90 | 114 deg | 900 mA | 36 V | 13.5 mm | 13.5 mm | 1.5 mm | Colorless | 5.8 mm | Round | Clear | Tray | |||||||||
Cree LED Availability: 0In StockWhite LEDs White 3500 K 80-CRI, CHA0612-36V | 0In Stock | White LEDs | SMD/SMT | Warm White | 3500 K | 1554 lm | 80 | 114 deg | 350 mA | 36 V | 12.6 W | 13.5 mm | 13.5 mm | 1.5 mm | + 140 C | Yellow | 7.8 mm | Round | Clear | Tray | |||||||
Cree LED Availability: 0In StockWhite LEDs White 3000 K 90-CRI, XLamp CMU1003-36V | 0In Stock | White CoB LEDs | 3 W | Yellow | CMU1003 | Tray | |||||||||||||||||||||
Cree LED Availability: 0In StockWhite LEDs White 3000 K 90-CRI, XLamp CMU1003-36V | 0In Stock | White CoB LEDs | 3 W | Yellow | CMU1003 | Tray | |||||||||||||||||||||
Cree LED Availability: 0In StockWhite LEDs White 4000 K 80-CRI, XLamp CMU2258-54V | 0In Stock | White CoB LEDs | Yellow | CMU2258 | Tray | ||||||||||||||||||||||
Cree LED Availability: 0In StockWhite LEDs White 3100 K 90-CRI, XLamp CMU1516-36V | 0In Stock | White CoB LEDs | 15 W | Yellow | CMU1516 | Tray | |||||||||||||||||||||
Cree LED Availability: 0In StockWhite LEDs White 3500 K 90-CRI, XLamp CMU1516-36V | 0In Stock | White CoB LEDs | 15 W | Yellow | CMU1516 | Tray |