White LEDs
60.759 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Illumination Color | Wavelength/Color Temperature | Luminous Intensity | Luminous Flux | Color Rendering Index - CRI | Viewing Angle | If - Forward Current | Vf - Forward Voltage | Power Rating | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Lens Color | Lens Dimensions | Lens Shape | Lens Transparency | Series | Packaging | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Cree LED Availability: 0In StockWhite LEDs White 4000 K 95-CRI, XLamp CMU2258-54V | 0In Stock | White CoB LEDs | SMD/SMT | Neutral White | 4000 K | 4712 lm | 98 | 115 deg | 1.08 A | 34.4 V | 36 W | 28 mm | 28 mm | 0.9 mm | + 140 C | Yellow | 24.5 mm | Round Flat | Clear | CMU2239 | Tray | ||||||
Cree LED Availability: 0In StockWhite LEDs White 5000 K 90-CRI, XLamp XHP50D | 0In Stock | White LEDs | 5 mm | 5 mm | 3.58 mm | Dome | Reel | ||||||||||||||||||||
Cree LED Availability: 0In StockWhite LEDs White 4000 K 80-CRI, XLamp CMU2287-54V | 0In Stock | White CoB LEDs | SMD/SMT | COB- Chip-on-Board | Neutral White | 4000 K | 12948 lm | 82 | 115 deg | 1.62 A | 51.6 V | 82 W | 28 mm | 28 mm | 0.9 mm | + 140 C | Yellow | 24.5 mm | Round Flat | Clear | CMU2287 | Tray | |||||
Cree LED Availability: 0In StockWhite LEDs White 4000 K 82-CRI, XLamp CMU1003-36V | 0In Stock | White CoB LEDs | SMD/SMT | COB- Chip-on-Board | Neutral White | 4000 K | 507 lm | 82 | 115 deg | 90 mA | 34.4 V | 3 W | 13.5 mm | 13.5 mm | 0.9 mm | + 140 C | Yellow | CMU1003 | Tray | ||||||||
Cree LED Availability: 0In StockWhite LEDs White 2700 K 90-CRI, XLamp CMU1519-36V | 0In Stock | White CoB LEDs | SMD/SMT | COB- Chip-on-Board | Warm White | 2700 K | 2436 lm | 92 | 115 deg | 540 mA | 34.4 V | 18 W | 19 mm | 19 mm | 0.9 mm | + 140 C | Yellow | 14.5 mm | Round Flat | Clear | CMU1519 | Tray | |||||
Cree LED Availability: 0In StockWhite LEDs White 3500 K 90-CRI, XLamp CMU1519-36V | 0In Stock | White CoB LEDs | SMD/SMT | COB- Chip-on-Board | Warm White | 3500 K | 2570 lm | 92 | 115 deg | 540 mA | 34.4 V | 18 W | 19 mm | 19 mm | 0.9 mm | + 140 C | Yellow | 14.5 mm | Round Flat | Clear | CMU1519 | Tray | |||||
Cree LED Availability: 0In StockWhite LEDs White 4000 K 90-CRI, XLamp CMU1519-36V | 0In Stock | White CoB LEDs | SMD/SMT | COB- Chip-on-Board | Neutral White | 4000 K | 2571 lm | 92 | 115 deg | 540 mA | 34.4 V | 18 W | 19 mm | 19 mm | 0.9 mm | + 140 C | Yellow | 14.5 mm | Round Flat | Clear | CMU1519 | Tray | |||||
Cree LED Availability: 0In StockWhite LEDs White 5000 K 70-CRI, XLamp CMU2236-36V | 0In Stock | White CoB LEDs | SMD/SMT | COB- Chip-on-Board | Neutral White | 5000 K | 6194 lm | 73 | 115 deg | 990 mA | 34.4 V | 33 W | 28 mm | 28 mm | 0.9 mm | + 140 C | Yellow | CMU2236 | Tray | ||||||||
Cree LED Availability: 0In StockWhite LEDs White 4000 K 70-CRI, XLamp CMU1006-36V | 0In Stock | White CoB LEDs | SMD/SMT | COB- Chip-on-Board | Neutral White | 4000 K | 1100 lm | 73 | 115 deg | 180 mA | 34.4 V | 6 W | 13.5 mm | 13.5 mm | 0.9 mm | Yellow | CMU1006 | Tray | |||||||||
Cree LED Availability: 0In StockWhite LEDs White 2700 K 80-CRI, XLamp CMU1006-36V | 0In Stock | White CoB LEDs | SMD/SMT | COB- Chip-on-Board | Neutral White | 2700 K | 934 lm | 82 | 115 deg | 180 mA | 34.4 V | 6 W | 13.5 mm | 13.5 mm | 0.9 mm | Yellow | CMU1006 | Tray | |||||||||
Cree LED Availability: 0In StockWhite LEDs White 5000 K 80-CRI, XLamp CMU1006-36V | 0In Stock | White CoB LEDs | SMD/SMT | COB- Chip-on-Board | Neutral White | 5000 K | 1015 lm | 82 | 115 deg | 180 mA | 34.4 V | 6 W | 13.5 mm | 13.5 mm | 0.9 mm | Yellow | CMU1006 | Tray | |||||||||
Cree LED Availability: 0In StockWhite LEDs White 2700 K 80-CRI, XLamp CMU2236-36V | 0In Stock | White CoB LEDs | SMD/SMT | COB- Chip-on-Board | Neutral White | 2700 K | 5196 lm | 82 | 115 deg | 990 mA | 34.4 V | 33 W | 28 mm | 28 mm | 0.9 mm | + 140 C | Yellow | CMU2236 | Tray | ||||||||
Cree LED Availability: 0In StockWhite LEDs White 5000 K 80-CRI, XLamp CMU2236-36V | 0In Stock | White CoB LEDs | SMD/SMT | COB- Chip-on-Board | Neutral White | 5000 K | 5621 lm | 82 | 115 deg | 990 mA | 34.4 V | 33 W | 28 mm | 28 mm | 0.9 mm | + 140 C | Yellow | CMU2236 | Tray | ||||||||
Cree LED Availability: 0In StockWhite LEDs White 5000 K 80-CRI, XLamp CMU2239-36V | 0In Stock | White CoB LEDs | SMD/SMT | COB- Chip-on-Board | Neutral White | 5000 K | 5824 lm | 82 | 115 deg | 1.08 A | 34.4 V | 36 W | 28 mm | 28 mm | 0.9 mm | + 140 C | Yellow | CMU2239 | Tray | ||||||||
Cree LED Availability: 0In StockWhite LEDs White 6500 K 80-CRI, XLamp CMU2239-36V | 0In Stock | White CoB LEDs | SMD/SMT | COB- Chip-on-Board | Cool White | 6500 K | 6181 lm | 82 | 115 deg | 1.08 A | 34.4 V | 36 W | 28 mm | 28 mm | 0.9 mm | + 140 C | Yellow | 24.5 mm | Round Flat | Clear | CMU2239 | Tray | |||||
Cree LED Availability: 0In StockWhite LEDs White 3500 K 90-CRI, XLamp CMU2239-36V | 0In Stock | White CoB LEDs | SMD/SMT | COB- Chip-on-Board | Warm White | 3500 K | 5212 lm | 92 | 115 deg | 1.08 A | 34.4 V | 36 W | 28 mm | 28 mm | 0.9 mm | + 140 C | Yellow | 24.5 mm | Round Flat | Clear | CMU2239 | Tray | |||||
Cree LED Availability: 0In StockWhite LEDs White 3000 K 80-CRI, XLamp CMU1010-36V | 0In Stock | White CoB LEDs | SMD/SMT | COB- Chip-on-Board | Warm White | 3000 K | 1439 lm | 82 | 115 deg | 270 mA | 34.4 V | 9 W | 13.5 mm | 13.5 mm | 0.9 mm | + 140 C | Yellow | 9.8 mm | Round Flat | Clear | CMU1010 | Tray | |||||
Cree LED Availability: 0In StockWhite LEDs White 3000 K 80-CRI, XLamp CMU1013-36V | 0In Stock | White CoB LEDs | SMD/SMT | COB- Chip-on-Board | Neutral White | 3000 K | 1879 lm | 82 | 115 deg | 360 mA | 34.4 V | 12 W | 13.5 mm | 13.5 mm | 0.9 mm | + 140 C | Yellow | CMU1013 | Tray | ||||||||
Cree LED Availability: 0In StockWhite LEDs White 5700 K 80-CRI, XLamp CMU1013-36V | 0In Stock | White CoB LEDs | COB- Chip-on-Board | White | 3 W | Yellow | CMU1003 | Tray | |||||||||||||||||||
Cree LED Availability: 0In StockWhite LEDs White 5700 K 80-CRI, XLamp CMU1532-36V | 0In Stock | White CoB LEDs | COB- Chip-on-Board | White | 15 W | Yellow | CMU1516 | Tray | |||||||||||||||||||
Cree LED Availability: 0In StockWhite LEDs White 5700 K 80-CRI, XLamp CMU2236-36V | 0In Stock | White CoB LEDs | COB- Chip-on-Board | White | 18 W | Yellow | CMU1519 | Tray | |||||||||||||||||||
Cree LED Availability: 0In StockWhite LEDs White 5700 K 80-CRI, XLamp CMU2258-54V | 0In Stock | White CoB LEDs | COB- Chip-on-Board | White | 30 W | Yellow | CMU1532 | Tray | |||||||||||||||||||
Cree LED Availability: 0In StockWhite LEDs White 6500 K 80-CRI, XLamp CMU2239-36V | 0In Stock | White CoB LEDs | COB- Chip-on-Board | White | 36 W | Yellow | CMU2239 | Tray | |||||||||||||||||||
Cree LED Availability: 0In StockWhite LEDs White 5700 K 80-CRI, XLamp CMA1516-36V | 0In Stock | White CoB LEDs | COB- Chip-on-Board | White | Yellow | CMU2258 | Tray | ||||||||||||||||||||
Cree LED Availability: 0In StockWhite LEDs White 4000 K 90-CRI, 5050 Size, K Class | 0In Stock | White LEDs | SMD/SMT | 2020 (5250 metric) | Neutral White | 4000 K | 300 lm | 90 | 120 deg | 400 mA | 5.67 V | 2.268 W | 5 mm | 5 mm | 0.7 mm | - 40 C | + 105 C | Tinted | 4.55 mm x 4.55 mm | Square | Diffused | Reel |