White LEDs
60.759 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Illumination Color | Wavelength/Color Temperature | Luminous Intensity | Luminous Flux | Color Rendering Index - CRI | Viewing Angle | If - Forward Current | Vf - Forward Voltage | Power Rating | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Lens Color | Lens Dimensions | Lens Shape | Lens Transparency | Series | Packaging | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Cree LED Availability: 0In StockWhite LEDs White 5700 K 90-CRI, XLamp CMA1825-36V | 0In Stock | White CoB LEDs | SMD/SMT | COB- Chip-on-Board | Cool White | 5700 K | 3152 lm | 90 | 115 deg | 700 mA | 34.6 V | 24.2 W | 17.85 mm | 17.85 mm | 1.15 mm | + 140 C | Yellow | 12 mm | Round Flat | Clear | Tray | ||||||
Cree LED Availability: 0In StockWhite LEDs White 4500 K 80-CRI, XLamp XD16AW | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Neutral White | 4500 K | 139 lm | 80 | 135 deg | 350 mA | 2.73 V | 1 W | 1.6 mm | 1.6 mm | 0.78 mm | + 85 C | Tinted | 1.6 mm x 1.6 mm | Square | Diffused | XD16 | Reel | |||||
Cree LED Availability: 0In StockWhite LEDs White 3000 K 90-CRI, XLamp XD16AW | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Warm White | 3000 K | 107 lm | 90 | 135 deg | 350 mA | 2.73 V | 1.6 mm | 1.6 mm | 0.78 mm | Tinted | XD16 | Reel | ||||||||||
Cree LED Availability: 0In StockWhite LEDs White 4000 K 90-CRI, XLamp Pro9 Series | 0In Stock | White CoB LEDs | SMD/SMT | COB- Chip-on-Board | Neutral White | 4000 K | 2321 lm | 90 | 115 deg | 450 mA | 36 V | 15.8 W | 15.85 mm | 15.85 mm | 1.7 mm | + 105 C | Yellow | 9 mm | Round Flat | Translucent | Tray | ||||||
Cree LED Availability: 0In StockWhite LEDs White 3000 K 80-CRI, XLamp CMA1306-9V | 0In Stock | White CoB LEDs | COB- Chip-on-Board | White | Tray | ||||||||||||||||||||||
Cree LED Availability: 0In StockWhite LEDs White 2700 K 90-CRI, XLamp CMA1306-9V | 0In Stock | White CoB LEDs | COB- Chip-on-Board | White | Tray | ||||||||||||||||||||||
Cree LED Availability: 0In StockWhite LEDs White 3500 K 90-CRI, XLamp CMA1306-9V | 0In Stock | White CoB LEDs | COB- Chip-on-Board | White | Tray | ||||||||||||||||||||||
Cree LED Availability: 0In StockWhite LEDs White 3500 K 95-CRI, XLamp CMA1306-18V | 0In Stock | White CoB LEDs | COB- Chip-on-Board | White | Tray | ||||||||||||||||||||||
Cree LED Availability: 0In StockWhite LEDs White 5700 K 82-CRI, XLamp CMA1303-9V | 0In Stock | White CoB LEDs | SMD/SMT | 0505 (1313 metric) | Cool White | 5700 K | 833 lm | 82 | 116 deg | 700 mA | 9 V | 13.35 mm | 13.35 mm | 1.15 mm | + 140 C | Colorless | Round | Tray | |||||||||
Cree LED Availability: 0In StockWhite LEDs White 6500 K 73-CRI, XLamp CMA1303-9V | 0In Stock | White CoB LEDs | SMD/SMT | 0505 (1313 metric) | Cool White | 6500 K | 833 lm | 73 | 116 deg | 700 mA | 9 V | 13.35 mm | 13.35 mm | 1.15 mm | + 140 C | Colorless | Round | Tray | |||||||||
Cree LED Availability: 0In StockWhite LEDs White 3000 K 98-CRI, XLamp Pro9 Series | 0In Stock | White CoB LEDs | SMD/SMT | 0505 (1313 metric) | Warm White | 3000 K | 560 lm | 98 | 116 deg | 175 mA | 36 V | 13.35 mm | 13.35 mm | 1.15 mm | + 140 C | Colorless | Round | Tray | |||||||||
Cree LED Availability: 0In StockWhite LEDs White 4000 K 90-CRI, 2835 Size, W Class | 0In Stock | White LEDs | SMD/SMT | 2835 | Neutral White | 4000 K | 110 lm | 90 | 120 deg | 150 mA | 6.35 V | 953 mW | 3.5 mm | 2.8 mm | 0.7 mm | - 40 C | + 105 C | Tinted | Rectangular | Diffused | Reel | ||||||
Cree LED Availability: Not Available OnlineWhite LEDs White 5700 K 70-CRI, XLamp XTEAWT | Not Available Online | White LEDs | SMD/SMT | 1414 (3535 metric) | Cool White | 5700 K | 139 lm | 70 | 115 deg | 350 mA | 2.77 V | 1 W | 3.45 mm | 3.45 mm | 2.36 mm | + 150 C | 3.06 mm | Dome | Diffused | Reel | |||||||
Cree LED Availability: 0In StockWhite LEDs White 2850 K 80-CRI, XLamp XB-D Series | 0In Stock | White LEDs | White | XB-D White | Reel | ||||||||||||||||||||||
Cree LED Availability: 0In StockWhite LEDs White 6500 K 90-CRI, 2835 Size, N Class | 0In Stock | White LEDs | SMD/SMT | 2835 | Cool White | 6500 K | 63 lm | 90 | 120 deg | 150 mA | 2.86 V | 429 mW | 3.5 mm | 2.8 mm | 0.7 mm | - 40 C | + 105 C | Tinted | Rectangular | Diffused | Reel | ||||||
Cree LED Availability: Not Available OnlineWhite LEDs White 3000 K 70-CRI, XLamp XTEAWT | Not Available Online | White LEDs | SMD/SMT | 1414 (3535 metric) | Warm White | 3000 K | 130 lm | 70 | 115 deg | 350 mA | 2.77 V | 1 W | 3.45 mm | 3.45 mm | 2.36 mm | + 150 C | 3.06 mm | Dome | Diffused | Reel | |||||||
Cree LED Availability: 0In StockWhite LEDs White 3000 K 70-CRI, XLamp XTEAWT | 0In Stock | White LEDs | SMD/SMT | 1414 (3535 metric) | Warm White | 3000 K | 139 lm | 70 | 115 deg | 350 mA | 2.77 V | 1 W | 3.45 mm | 3.45 mm | 2.36 mm | + 150 C | 3.06 mm | Dome | Diffused | Reel | |||||||
Cree LED Availability: 0In StockWhite LEDs White 5000 K 70-CRI, XLamp XTEAWT | 0In Stock | White LEDs | SMD/SMT | 1414 (3535 metric) | Neutral White | 5000 K | 148 lm | 70 | 115 deg | 350 mA | 2.77 V | 1 W | 3.45 mm | 3.45 mm | 2.36 mm | + 150 C | 3.06 mm | Dome | Diffused | Reel | |||||||
Cree LED Availability: 0In StockWhite LEDs White 4500 K 70-CRI, XLamp XTEAWT | 0In Stock | White LEDs | SMD/SMT | 1414 (3535 metric) | Neutral White | 4500 K | 148 lm | 70 | 115 deg | 350 mA | 2.77 V | 1 W | 3.45 mm | 3.45 mm | 2.36 mm | + 150 C | 3.06 mm | Dome | Diffused | Reel | |||||||
Cree LED Availability: 0In StockWhite LEDs White 2700 K 90-CRI, XLamp XB-D Series | 0In Stock | White LEDs | White | XB-D White | Reel | ||||||||||||||||||||||
Cree LED Availability: 0In StockWhite LEDs White 4000 K 80-CRI, XLamp CMU1003-36V | 0In Stock | White CoB LEDs | SMD/SMT | COB- Chip-on-Board | Neutral White | 4000 K | 507 lm | 82 | 115 deg | 90 mA | 34.4 V | 3 W | 13.5 mm | 13.5 mm | 0.9 mm | + 140 C | Yellow | CMU1003 | Tray | ||||||||
Cree LED Availability: 0In StockWhite LEDs White 5000 K 80-CRI, XLamp CMU1003-36V | 0In Stock | White CoB LEDs | SMD/SMT | COB- Chip-on-Board | Neutral White | 5000 K | 515 lm | 82 | 115 deg | 90 mA | 34.4 V | 3 W | 13.5 mm | 13.5 mm | 0.9 mm | + 140 C | Yellow | CMU1003 | Tray | ||||||||
Cree LED Availability: 0In StockWhite LEDs White 3500 K 90-CRI, XLamp CMU1003-36V | 0In Stock | White CoB LEDs | SMD/SMT | COB- Chip-on-Board | Neutral White | 3500 K | 439 lm | 92 | 115 deg | 90 mA | 34.4 V | 3 W | 13.5 mm | 13.5 mm | 0.9 mm | + 140 C | Yellow | CMU1003 | Tray | ||||||||
Cree LED Availability: 0In StockWhite LEDs White 3000 K 90-CRI, XLamp CMU1526-36V | 0In Stock | White CoB LEDs | SMD/SMT | COB- Chip-on-Board | Warm White | 3000 K | 3313 lm | 92 | 115 deg | 720 mA | 34.4 V | 24 W | 19 mm | 19 mm | 0.9 mm | + 140 C | Yellow | 14.5 mm | Round Flat | Clear | CMU1526 | Tray | |||||
Cree LED Availability: 0In StockWhite LEDs White 6500 K 70-CRI, XLamp CMU1006-36V | 0In Stock | White CoB LEDs | SMD/SMT | COB- Chip-on-Board | Neutral White | 6500 K | 1124 lm | 73 | 115 deg | 180 mA | 34.4 V | 6 W | 13.5 mm | 13.5 mm | 0.9 mm | Yellow | CMU1006 | Tray |