Cree LED Availability: 0In StockWhite LEDs White 5700 K 80-CRI, XLamp CXA1507-18V | 0In Stock | | | White CoB LEDs | SMD/SMT | COB- Chip-on-Board | Cool White | 5700 K | | 840 lm | 80 | 115 deg | 400 mA | 18 V | 14.8 W | 15.85 mm | 15.85 mm | 1.7 mm | - 40 C | + 85 C | Tinted | 8.9 mm | Round Flat | Clear | | Tray | |
Cree LED Availability: 0In StockWhite LEDs White 4750 K 90-CRI, XLamp XTEAWT | 0In Stock | | | White LEDs | SMD/SMT | 1414 (3535 metric) | Neutral White | 4750 K | | 100 lm | 90 | 115 deg | 350 mA | 2.85 V | 1 W | 3.45 mm | 3.45 mm | 2.36 mm | | + 150 C | Yellow | 3.06 mm | Dome | Diffused | | Reel | |
Cree LED Availability: 0In StockWhite LEDs White 5000 K 80-CRI, XLamp CXA1820-36V | 0In Stock | | | White CoB LEDs | SMD/SMT | COB- Chip-on-Board | Cool White | 5000 K | | 2100 lm | 80 | 115 deg | 550 mA | 37 V | 40 W | 17.85 mm | 17.85 mm | 1.7 mm | - 40 C | + 85 C | Tinted | 12 mm | Round Flat | Clear | | Tray | |
Cree LED Availability: 0In StockWhite LEDs White 4000 K 80-CRI, XLamp CXA1820-36V | 0In Stock | | | White CoB LEDs | SMD/SMT | COB- Chip-on-Board | Neutral White | 4000 K | | 2260 lm | 80 | 115 deg | 550 mA | 37 V | 40 W | 17.85 mm | 17.85 mm | 1.7 mm | - 40 C | + 85 C | Tinted | 12 mm | Round Flat | Clear | | Tray | |
Cree LED Availability: 0In StockWhite LEDs White 6500 K STD-CRI XLamp XQEAWT | 0In Stock | | | | | | | | | | | | 350 mA | | | | | | | | | | | | | Reel | |
Cree LED Availability: 0In StockWhite LEDs White 3500 K 80-CRI, XLamp CXA1830-36V | 0In Stock | | | White CoB LEDs | SMD/SMT | COB- Chip-on-Board | Neutral White | 3500 K | | 3440 lm | 80 | 115 deg | 800 mA | 37 V | 57 W | 17.85 mm | 17.85 mm | 1.7 mm | - 40 C | + 85 C | Tinted | 14 mm | Round Flat | Clear | | Tray | |
Cree LED Availability: 0In StockWhite LEDs White 5000 K 80-CRI, XLamp CXA1830-36V | 0In Stock | | | White CoB LEDs | SMD/SMT | COB- Chip-on-Board | Cool White | 5000 K | | 2990 lm | 80 | 115 deg | 800 mA | 37 V | 57 W | 17.85 mm | 17.85 mm | 1.7 mm | - 40 C | + 85 C | Tinted | 14 mm | Round Flat | Clear | | Tray | |
Cree LED Availability: 0In StockWhite LEDs White 3500 K 93-CRI, XLamp CXA1830-36V | 0In Stock | | | White CoB LEDs | SMD/SMT | COB- Chip-on-Board | Neutral White | 3500 K | | 2260 lm | 93 | 115 deg | 800 mA | 37 V | 57 W | 17.85 mm | 17.85 mm | 1.7 mm | - 40 C | + 85 C | Tinted | 14 mm | Round Flat | Clear | | Tray | |
Cree LED Availability: 0In StockWhite LEDs White 4000 K 75-CRI, XLamp CXA1304-18V | 0In Stock | | | White CoB LEDs | SMD/SMT | COB- Chip-on-Board | Neutral White | 4000 K | | 380 lm | 70 | 115 deg | 200 mA | 18 V | 3.6 W | 13.35 mm | 13.35 mm | 1.15 mm | - 40 C | + 85 C | Tinted | 6 mm | Round Flat | Clear | | Tray | |
Cree LED Availability: 0In StockWhite LEDs White 2700 K 80-CRI, XLamp CXA1304-18V | 0In Stock | | | White CoB LEDs | SMD/SMT | COB- Chip-on-Board | Warm White | 2700 K | | 380 lm | 80 | 115 deg | 200 mA | 18 V | 10.9 W | 13.35 mm | 13.35 mm | 1.15 mm | - 40 C | + 85 C | Tinted | 6 mm | Round Flat | Clear | | Tray | |
Cree LED Availability: 0In StockWhite LEDs White 5000 K 90-CRI, XLamp CXA1507-18V | 0In Stock | | | White CoB LEDs | SMD/SMT | COB- Chip-on-Board | Cool White | 5000 K | | 680 lm | 90 | 115 deg | 400 mA | 18 V | 14.8 W | 15.85 mm | 15.85 mm | 1.7 mm | - 40 C | + 85 C | Tinted | 8.9 mm | Round Flat | Clear | | Tray | |
Cree LED Availability: 0In StockWhite LEDs White 5000 K 90-CRI, XLamp CXA1507-18V | 0In Stock | | | White CoB LEDs | SMD/SMT | COB- Chip-on-Board | Cool White | 5000 K | | 680 lm | 90 | 115 deg | 400 mA | 18 V | 14.8 W | 15.85 mm | 15.85 mm | 1.7 mm | - 40 C | + 85 C | Tinted | 8.9 mm | Round Flat | Clear | | Tray | |
Cree LED Availability: 0In StockWhite LEDs White 3500 K 93-CRI, XLamp CXA1507-18V | 0In Stock | | | White CoB LEDs | SMD/SMT | COB- Chip-on-Board | Neutral White | 3500 K | | 550 lm | 93 | 115 deg | 400 mA | 18 V | 14.8 W | 15.85 mm | 15.85 mm | 1.7 mm | - 40 C | + 85 C | Tinted | 8.9 mm | Round Flat | Clear | | Tray | |
Cree LED Availability: 0In StockWhite LEDs White 3500 K 93-CRI, XLamp CXA1507-18V | 0In Stock | | | White CoB LEDs | SMD/SMT | COB- Chip-on-Board | Neutral White | 3500 K | | 590 lm | 93 | 115 deg | 400 mA | 18 V | 14.8 W | 15.85 mm | 15.85 mm | 1.7 mm | - 40 C | + 85 C | Tinted | 8.9 mm | Round Flat | Clear | | Tray | |
Cree LED Availability: 0In StockWhite LEDs White 3500 K 93-CRI, XLamp CXA1507-18V | 0In Stock | | | White CoB LEDs | SMD/SMT | COB- Chip-on-Board | Neutral White | 3500 K | | 635 lm | 93 | 115 deg | 400 mA | 18 V | 14.8 W | 15.85 mm | 15.85 mm | 1.7 mm | - 40 C | + 85 C | Tinted | 8.9 mm | Round Flat | Clear | | Tray | |
Cree LED Availability: 0In StockWhite LEDs White 5000 K 80-CRI, XLamp CXA1304-18V | 0In Stock | | | White CoB LEDs | SMD/SMT | COB- Chip-on-Board | Cool White | 5000 K | | 380 lm | 80 | 115 deg | 200 mA | 18 V | 10.9 W | 13.35 mm | 13.35 mm | 1.15 mm | - 40 C | + 85 C | Tinted | 6 mm | Round Flat | Clear | | Tray | |
Cree LED Availability: 0In StockWhite LEDs White 5000 K 90-CRI, XLamp CXA1830-36V | 0In Stock | | | White CoB LEDs | SMD/SMT | COB- Chip-on-Board | Cool White | 5000 K | | 2780 lm | 90 | 115 deg | 800 mA | 37 V | 57 W | 17.85 mm | 17.85 mm | 1.7 mm | - 40 C | + 85 C | Tinted | 14 mm | Round Flat | Clear | | Tray | |
Cree LED Availability: 0In StockWhite LEDs White 4000 K 75-CRI, XLamp CXA1830-36V | 0In Stock | | | White CoB LEDs | SMD/SMT | COB- Chip-on-Board | Neutral White | 4000 K | | 3440 lm | 70 | 115 deg | 800 mA | 37 V | 57 W | 17.85 mm | 17.85 mm | 1.7 mm | - 40 C | + 85 C | Tinted | 14 mm | Round Flat | Clear | | Tray | |
Cree LED Availability: 0In StockWhite LEDs White 4000 K 90-CRI, XLamp CXA1830-36V | 0In Stock | | | White CoB LEDs | SMD/SMT | COB- Chip-on-Board | Neutral White | 4000 K | | 2420 lm | 90 | 115 deg | 800 mA | 37 V | 57 W | 17.85 mm | 17.85 mm | 1.7 mm | - 40 C | + 85 C | Tinted | 14 mm | Round Flat | Clear | | Tray | |
Cree LED Availability: 0In StockWhite LEDs White 3000 K 80-CRI, XLamp CXA1512-18V | 0In Stock | | | White CoB LEDs | SMD/SMT | COB- Chip-on-Board | Warm White | 3000 K | | 1200 lm | 80 | 115 deg | 700 mA | 18 V | | 15.85 mm | 15.85 mm | 1.7 mm | | | Yellow | 8.9 mm | Round Flat | Clear | | Tray | |
Cree LED Availability: 0In StockWhite LEDs White 2700 K 80-CRI, XLamp CXA1512-18V | 0In Stock | | | White CoB LEDs | SMD/SMT | COB- Chip-on-Board | Warm White | 2700 K | | 1290 lm | 80 | 115 deg | 700 mA | 18 V | | 15.85 mm | 15.85 mm | 1.7 mm | | | Yellow | 8.9 mm | Round Flat | Clear | | Tray | |
Cree LED Availability: 0In StockWhite LEDs White 2700 K 93-CRI, XLamp CXA1820-36V | 0In Stock | | | White CoB LEDs | SMD/SMT | COB- Chip-on-Board | Warm White | 2700 K | | 1290 lm | 93 | 115 deg | 550 mA | 37 V | 40 W | 17.85 mm | 17.85 mm | 1.7 mm | - 40 C | + 85 C | Tinted | 12 mm | Round Flat | Clear | | Tray | |
Cree LED Availability: 0In StockWhite LEDs White 3500 K 80-CRI, XLamp CXA1830-36V | 0In Stock | | | White CoB LEDs | SMD/SMT | COB- Chip-on-Board | Neutral White | 3500 K | | 2990 lm | 80 | 115 deg | 800 mA | 37 V | 57 W | 17.85 mm | 17.85 mm | 1.7 mm | - 40 C | + 85 C | Tinted | 14 mm | Round Flat | Clear | | Tray | |
Cree LED Availability: 0In StockWhite LEDs White 4000 K 75-CRI, XLamp CXA1512-18V | 0In Stock | | | White CoB LEDs | SMD/SMT | COB- Chip-on-Board | Neutral White | 4000 K | | 1290 lm | 70 | 115 deg | 700 mA | 18 V | | 15.85 mm | 15.85 mm | 1.7 mm | | | Yellow | 8.9 mm | Round Flat | Clear | | Tray | |
Cree LED Availability: 0In StockWhite LEDs White 5700 K 75-CRI, XLamp CXA1512-18V | 0In Stock | | | White CoB LEDs | SMD/SMT | COB- Chip-on-Board | Cool White | 5700 K | | 1380 lm | 70 | 115 deg | 700 mA | 18 V | | 15.85 mm | 15.85 mm | 1.7 mm | | | Yellow | 8.9 mm | Round Flat | Clear | | Tray | |