White LEDs
60.759 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Illumination Color | Wavelength/Color Temperature | Luminous Intensity | Luminous Flux | Color Rendering Index - CRI | Viewing Angle | If - Forward Current | Vf - Forward Voltage | Power Rating | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Lens Color | Lens Dimensions | Lens Shape | Lens Transparency | Series | Packaging | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | White LEDs | SMD/SMT | 0603 (1608 metric) | White | 430 mcd | 140 deg | 20 mA | 3.4 V | 102 mW | 1.6 mm | 0.8 mm | 0.1 mm | - 40 C | + 85 C | 1.1 mm x 0.8 mm | Rectangular | Yellow Diffused | Reel | |||||||||
Cree LED Availability: 0In StockWhite LEDs White 6200 K MIN-CRI XLamp XTEAWT | 0In Stock | White LEDs | SMD/SMT | 1414 (3535 metric) | Cool White | 6200 K | 148 lm | 115 deg | 350 mA | 2.85 V | 1 W | 3.45 mm | 3.45 mm | 2.36 mm | + 150 C | Yellow | 3.06 mm | Dome | Diffused | Reel | |||||||
Cree LED Availability: 6.000In StockWhite LEDs White 6200 K 80-CRI, XLamp XPL Series | 6.000In Stock | White LEDs | SMD/SMT | SMD-2 | Cool White | 6200 K | 424 lm | 90 | 115 deg | 1.05 A | 2.79 V | 3 W | 3.45 mm | 3.45 mm | 1 mm | Colorless | 3.45 mm | Square | Water Clear | Reel | |||||||
Cree LED Availability: 0In StockWhite LEDs XLamp XQ-E HI White Light Emitting Diode | 0In Stock | 350 mA | XQEHAWT-P | Reel | |||||||||||||||||||||||
Cree LED Availability: 0In StockWhite LEDs XLamp XQ-E White Light Emitting Diode | 0In Stock | 350 mA | XQEAWT-P | Reel | |||||||||||||||||||||||
Cree LED Availability: 0In StockWhite LEDs 3030 MP WHITE 3500K 90-CRI | 0In Stock | White LEDs | SMD/SMT | 1212 (3030 metric) | 3500 K | 27.7 lm | 90 | 116 deg | 55 mA | 2.67 V | 200 mW | 3 mm | 3 mm | 0.75 mm | - 40 C | + 105 C | Colorless | 1.75 mm x 1.35 mm | Square | Clear | Reel | ||||||
Cree LED Availability: 0In StockWhite LEDs WHITE 6500K 70-CRI | 0In Stock | White LEDs | SMD/SMT | 3.45 mm x 3.45 mm | Cool White | 6500 K | 327 lm | 70 | 120 deg | 3 A | 3.23 V | 3.45 mm | 3.45 mm | 2.26 mm | + 150 C | Colorless | 1.53 mm | Round | Clear | Reel | |||||||
Cree LED Availability: 0In StockWhite LEDs WHITE 5000K MIN-CRI | 0In Stock | White LEDs | SMD/SMT | Cool White | 5000 K | 2015 lm | 125 deg | 9.6 A | 2.8 V | 7 mm | 7 mm | 4.49 mm | + 150 C | 7.52 mm x 3.93 mm | Dome | Reel | |||||||||||
Cree LED Availability: 0In StockWhite LEDs WHITE 5000K 70-CRI | 0In Stock | White LEDs | White | 5000 K | 1800 lm | 70 | 140 deg | 1.75 A | 6 V | 7 mm | 7 mm | 4.49 mm | 7.52 mm x 3.93 mm | XFL05K | Reel | ||||||||||||
Cree LED Availability: 0In StockWhite LEDs WHITE 3500K 70-CRI | 0In Stock | White LEDs | SMD/SMT | 0806 (2016 metric) | Neutral White | 3500 K | 360 lm | 70 | 125 deg | 1 A | 2.9 V | 3 W | 2.05 mm | 1.6 mm | 1 mm | + 150 C | Yellow | 1.27 mm x 1.4 mm | Rectangular | Clear | XE-G | Reel | |||||
Cree LED Availability: 0In StockWhite LEDs WHITE 3000K 70-CRI | 0In Stock | White LEDs | SMD/SMT | 0806 (2016 metric) | Warm White | 3000 K | 360 lm | 70 | 125 deg | 1 A | 2.9 V | 3 W | 2.05 mm | 1.6 mm | 1 mm | + 150 C | Yellow | 1.27 mm x 1.4 mm | Rectangular | Clear | XE-G | Reel | |||||
Cree LED Availability: 0In StockWhite LEDs WHITE 5000K 70-CRI | 0In Stock | White LEDs | SMD/SMT | 0806 (2016 metric) | Cool White | 5000 K | 380 lm | 70 | 125 deg | 1 A | 2.9 V | 3 W | 2.05 mm | 1.6 mm | 1 mm | + 150 C | Yellow | 1.27 mm x 1.4 mm | Rectangular | Clear | XE-G | Reel | |||||
Cree LED Availability: 0In StockWhite LEDs WHITE 3500K 70-CRI | 0In Stock | White LEDs | SMD/SMT | 0806 (2016 metric) | Neutral White | 3500 K | 380 lm | 70 | 125 deg | 1 A | 2.9 V | 3 W | 2.05 mm | 1.6 mm | 1 mm | + 150 C | Yellow | 1.27 mm x 1.4 mm | Rectangular | Clear | XE-G | Reel | |||||
Cree LED Availability: 0In StockWhite LEDs WHITE 3200K 80 CRI | 0In Stock | White LEDs | SMD/SMT | 1414 (3535 metric) | Warm White | 3200 K | 305 lm | 80 | 120 deg | 700 mA | 2.8 V | 3.45 mm | 3.45 mm | 2.26 mm | + 150 C | Colorless | 3.06 mm | Dome | Clear | Reel | |||||||
Cree LED Availability: 0In StockWhite LEDs XLamp XQ-E White Light Emitting Diode | 0In Stock | 350 mA | XQEAWT-P | Reel | |||||||||||||||||||||||
Cree LED Availability: 0In StockWhite LEDs XLamp XQ-E HI White Light Emitting Diode | 0In Stock | White LEDs | SMD/SMT | 0606 (1616 metric) | White | 5000 K | 117 lm | 125 deg | 350 mA | 2.75 V | 1.6 mm | 1.6 mm | 0.8 mm | + 150 C | Colorless | 1.6 mm x 1.6 mm | Square | Clear | XQEHAWT-P | Reel | |||||||
Cree LED Availability: 0In StockWhite LEDs XLamp XQ-E HI White Light Emitting Diode | 0In Stock | 350 mA | XQEHAWT-P | Reel | |||||||||||||||||||||||
Cree LED Availability: 0In StockWhite LEDs WHITE 5700K 95-CRI | 0In Stock | White LEDs | SMD/SMT | 1414 (3535 metric) | Cool White | 5700 K | 273 lm | 95 | 120 deg | 700 mA | 2.8 V | 3.45 mm | 3.45 mm | 2.26 mm | + 150 C | Colorless | 3.06 mm | Dome | Clear | Reel | |||||||
Cree LED Availability: 0In StockWhite LEDs WHITE 5700K 95-CRI | 0In Stock | White LEDs | SMD/SMT | 1414 (3535 metric) | Cool White | 5700 K | 284 lm | 95 | 120 deg | 700 mA | 2.8 V | 3.45 mm | 3.45 mm | 2.26 mm | + 150 C | Colorless | 3.06 mm | Dome | Clear | Reel | |||||||
Cree LED Availability: 0In StockWhite LEDs WHITE 2700K 90-CRI | 0In Stock | White LEDs | SMD/SMT | 1414 (3535 metric) | Warm White | 2700 K | 251 lm | 92 | 120 deg | 700 mA | 2.8 V | 3.45 mm | 3.45 mm | 2.26 mm | + 150 C | Colorless | 3.06 mm | Dome | Clear | Reel | |||||||
Cree LED Availability: 0In StockWhite LEDs WHITE 3000K 90-CRI | 0In Stock | White LEDs | SMD/SMT | 1414 (3535 metric) | Warm White | 3000 K | 273 lm | 92 | 120 deg | 700 mA | 2.8 V | 3.45 mm | 3.45 mm | 2.26 mm | + 150 C | Colorless | 3.06 mm | Dome | Clear | Reel | |||||||
Cree LED Availability: 0In StockWhite LEDs WHITE 2700K 90-CRI | 0In Stock | White LEDs | SMD/SMT | 1414 (3535 metric) | Warm White | 2700 K | 273 lm | 92 | 120 deg | 700 mA | 2.8 V | 3.45 mm | 3.45 mm | 2.26 mm | + 150 C | Colorless | 3.06 mm | Dome | Clear | Reel | |||||||
Cree LED Availability: 0In StockWhite LEDs WHITE 4000K 90-CRI | 0In Stock | White LEDs | SMD/SMT | 1414 (3535 metric) | Neutral White | 4000 K | 294 lm | 92 | 120 deg | 700 mA | 2.8 V | 3.45 mm | 3.45 mm | 2.26 mm | + 150 C | Colorless | 3.06 mm | Dome | Clear | Reel | |||||||
Cree LED Availability: 0In StockWhite LEDs WHITE 3500K 90-CRI | 0In Stock | White LEDs | SMD/SMT | 1414 (3535 metric) | Warm White | 3500 K | 305 lm | 92 | 120 deg | 700 mA | 2.8 V | 3.45 mm | 3.45 mm | 2.26 mm | + 150 C | Colorless | 3.06 mm | Dome | Clear | Reel | |||||||
Cree LED Availability: 0In StockWhite LEDs WHITE 2700K 95-CRI | 0In Stock | White LEDs | SMD/SMT | 1414 (3535 metric) | Warm White | 2700 K | 240 lm | 98 | 120 deg | 700 mA | 2.8 V | 3.45 mm | 3.45 mm | 2.26 mm | + 150 C | Colorless | 3.06 mm | Dome | Clear | Reel |