TT Electronics - IR LEDs
163 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Wavelength | Radiant Intensity | Beam Angle | If - Forward Current | Vf - Forward Voltage | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | SMD/SMT | 940 nm | 10 deg | 20 mA | 1.55 V | 1 mW | - 40 C | + 85 C | SMD-2 | Reel | |||||
Not Available Online | Through Hole | 935 nm | 50 deg | 100 mA | 1.75 V | 4 mW | - 65 C | + 125 C | TO-46-2 | Bulk | |||||
Not Available Online | Through Hole | 875 nm | 12 mW | 6 deg | 50 mA | 2 V | 160 mW | - 40 C | + 100 C | TO-46-2 | Bulk | ||||
Not Available Online | Through Hole | 890 nm | 24 deg | 50 mA | 1.8 V | 150 mW | - 65 C | + 125 C | Bulk | ||||||
Not Available Online | SMD/SMT | 890 nm | 24 deg | 50 mA | 1.8 V | 100 mW | - 55 C | + 125 C | Pill | Bulk | |||||
Not Available Online | Through Hole | 890 nm | 0.54 mW/cm2 | 18 deg | 20 mA | 1.8 V | 100 mW | - 40 C | + 100 C | T-1 (3 mm) | Bulk | ||||
Not Available Online | Through Hole | 20 mA | T-1 3/4 (5 mm) | Bulk | |||||||||||
Not Available Online | SMD/SMT | 50 mA | 1.5 V | - 40 C | + 105 C | SMD-2 | Tray | ||||||||
Mfr: 9297071 REV F TTI: Not Assigned Optek / TT Electronics Availability: Not Available OnlineInfrared Emitters | Not Available Online | ||||||||||||||
Not Available Online | SMD/SMT | 890 nm | 0.65 mW | 20 mA | 1.8 V | 130 mW | - 25 C | + 85 C | PLCC-2 | Reel | |||||
Not Available Online | 20 mA | Bulk | |||||||||||||
Not Available Online | Bulk | ||||||||||||||
Not Available Online | 100 mA | Bulk |